Cornell Dubilier / Knowles Aluminium Organic Polymer Capacitors

Results: 121
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors SMT-AL(V-CHIP) 200In Stock
Cut Tape
$5.27
$3.70
$3.19
$2.80
Reel
$2.51
Min.: 1
Mult.: 1
: 500
SMD/SMT Aluminum Hybrid Polymer Capacitors HZC AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 470uF 25V 20% tol POLYMER 4,250In Stock
3,500Expected 2026/11/16
$2.02
$1.41
$1.21
$1.07
Min.: 1
Mult.: 1
470 uF 25 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 1500 Hours 20 % 18 mOhms 4.25 A - 55 C + 125 C 8 mm Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 47uF 35V 20% AEC-Q200 986In Stock
Cut Tape
$3.70
$2.67
$2.19
$2.02
Reel
$1.63
Min.: 1
Mult.: 1
: 1,000
47 uF 35 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 60 mOhms 900 mA - 55 C + 125 C 6.3 mm Can HZC AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 12uF 160V 20% 2,537In Stock
$4.57
$3.26
$2.63
$2.27
Min.: 1
Mult.: 1
12 uF 160 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hours 20 % 130 mOhms 960 mA - 55 C + 125 C 10 mm Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 180uF 50V 20% tol POLYMER 1,918In Stock
$3.63
$2.62
$2.08
$1.85
Min.: 1
Mult.: 1
180 uF 50 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hours 20 % 28 mOhms 2.65 A - 55 C + 125 C 10 mm Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 100uF 50V 20% AEC-Q200 28In Stock
Cut Tape
$6.45
$4.49
$3.72
$3.36
Reel
$3.14
Min.: 1
Mult.: 1
: 500
100 uF 50 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 28 mOhms 1.6 A - 55 C + 125 C 10 mm Can HZC AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 680uF 25V 20% POLYMER/IC 993In Stock
$3.16
$2.29
$1.77
$1.52
Min.: 1
Mult.: 1
680 uF 25 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 1500 Hours 20 % 292.56 mOhms 4.7 A - 55 C + 125 C 10 mm Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 680uF 25V 20% tol POLYMER 1,017In Stock
$3.19
$2.31
$1.86
$1.59
Min.: 1
Mult.: 1
680 uF 25 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 1500 Hours 20 % 14 mOhms - 55 C + 125 C 10 mm Can ALG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 10uF 50V 20% AEC-Q200 868In Stock
Cut Tape
$3.49
$2.52
$2.09
$1.92
Reel
$1.55
Min.: 1
Mult.: 1
: 1,000
10 uF 50 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 120 mOhms 500 mA - 55 C + 125 C 5 mm Can HZC AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 10uF 63V 20% AEC-Q200 1,464In Stock
Cut Tape
$3.70
$2.67
$2.19
$2.02
Reel
$1.63
Min.: 1
Mult.: 1
: 1,000
10 uF 63 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 120 mOhms 700 mA - 55 C + 125 C 6.3 mm Can HZC AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 1500uF 16V 20% POLYMER/IC 1,687In Stock
$3.31
$2.33
$1.86
$1.59
Min.: 1
Mult.: 1
1500 uF 16 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 1500 Hours 20 % 12 mOhms 5.6 A - 55 C + 125 C 10 mm Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 47uF 100V 20% 5,465In Stock
$3.85
$2.70
$2.19
$1.88
Min.: 1
Mult.: 1
47 uF 100 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hours 20 % 38 mOhms 2.1 A - 55 C + 125 C 10 mm Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 22uF 50V 20% AEC-Q200 738In Stock
Cut Tape
$5.44
$3.81
$3.26
$2.88
Reel
$2.49
Min.: 1
Mult.: 1
: 1,000
22 uF 50 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 80 mOhms 750 mA - 55 C + 125 C 6.3 mm Can HZC AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 100uF 63V 20% POLYMER/IC 965In Stock
$2.94
$2.26
$1.93
Min.: 1
Mult.: 1
100 uF 63 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hours 20 % 32 mOhms 2.1 A - 55 C + 125 C 8 mm Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 120uF 50V 20% tol POLYMER 623In Stock
$3.22
$2.24
$1.79
$1.64
Min.: 1
Mult.: 1
120 uF 50 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % 32 mOhms - 55 C + 125 C Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 220uF 50V 20% POLYMER/IC 434In Stock
$4.54
$3.26
$2.70
$2.33
Min.: 1
Mult.: 1
220 uF 50 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hours 20 % 25 mOhms - 55 C + 125 C 10 mm Can ALG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 220uF 35V 20% POLYMER/IC 716In Stock
4,000Expected 2027/01/05
$3.19
$2.13
$1.76
$1.55
Min.: 1
Mult.: 1
220 uF 35 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 1500 Hours 20 % 26 mOhms 2.95 A - 55 C + 125 C 8 mm Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 330uF 35V 20% 434In Stock
$3.98
$2.79
$2.26
$1.95
Min.: 1
Mult.: 1
330 uF 35 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 1500 Hours 20 % 24 mOhms 3.4 A - 55 C + 125 C 10 mm Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 270uF 35V AEC-Q200 129In Stock
Cut Tape
$6.48
$4.52
$3.81
$3.43
Reel
$2.95
$2.76
Min.: 1
Mult.: 1
: 500
270 uF 35 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 20 mOhms 2 A - 55 C + 125 C 10 mm Can HZC-V AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 330uF 25V 20% AEC-Q200 482In Stock
Cut Tape
$6.33
$4.40
$3.61
$3.35
Reel
$2.92
$2.80
Min.: 1
Mult.: 1
: 500
330 uF 25 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 20 mOhms 2 A - 55 C + 125 C 10 mm Can HZC AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 180uF 63V 20% POLYMER/IC
3,200On Order
$3.37
$2.71
$2.48
$2.14
Min.: 1
Mult.: 1
180 uF 63 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hours 20 % 28 mOhms 2.55 A - 55 C + 125 C 10 mm Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 220uF 50V 20% POLYMER/IC
2,514Expected 2026/11/25
$4.11
$2.88
$2.33
$2.00
Min.: 1
Mult.: 1
220 uF 50 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hours 20 % 28 mOhms 2.62 A - 55 C + 125 C 10 mm Can AVG Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 100uF 25V 20% AEC-Q200
893Expected 2027/01/04
Cut Tape
$4.55
$3.11
$2.62
$2.33
$2.07
Reel
$2.07
Min.: 1
Mult.: 1
: 900
100 uF 25 VDC SMD/SMT 7 mm (0.276 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 30 mOhms 1.4 A - 55 C + 125 C 6.3 mm Can HZC AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 100uF 50V AEC-Q200
500Expected 2026/11/09
Cut Tape
$7.30
$5.21
$4.45
$3.94
Reel
$3.61
Min.: 1
Mult.: 1
: 500
100 uF 50 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 28 mOhms 1.6 A - 55 C + 125 C 10 mm Can HZC-V AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 10uF 16V 20% tol. POLYMER Non-Stocked Lead-Time 22 Weeks
Cut Tape
$0.597
Min.: 14,000
Mult.: 3,500
: 3,500
10 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 1000 Hours 20 % 40 mOhms - 55 C + 105 C Molded XMPL Reel