EHBSA063M2200608T

Eaton Electronics
504-EHBSA063M2200608
EHBSA063M2200608T

Mfr.:

Description:
Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0608 63V 22uF

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 630

Stock:
630
Can Dispatch Immediately
On Order:
5,400
Expected 2026/03/31
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.55 $0.55
$0.364 $3.64
$0.291 $14.55
$0.267 $26.70
$0.208 $104.00
Full Reel (Order in multiples of 900)
$0.201 $180.90
$0.194 $349.20

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
22 uF
63 VDC
SMD/SMT
Aluminum Hybrid Polymer Capacitors
20 %
80 mOhms
900 mA
- 55 C
+ 125 C
7.5 mm
6.3 mm
EHBSA
Reel
Cut Tape
Brand: Eaton Electronics
Dissipation Factor DF: 0.08
Leakage Current: 13.5 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 900
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

EHBSA Conductive Polymer Hybrid Aluminum Capacitor

Eaton EHBSA Conductive Polymer Hybrid Aluminum Capacitors are AEC-Q200 qualified surface mount capacitors. These capacitors feature high ripple current, low ESR, and low leakage current. The EHBSA aluminum electrolytic capacitors are available in a wide variety of voltage and multiple size options. These capacitors operate in a -55°C to 125°C temperature range and come in a tape and reel package. The EHBSA capacitors are used in LED headlights, on-board chargers, Battery Management Systems (BMS), Engine Control Units (ECUs), Electronic Power Systems (EPSs), and Advanced Driver-Assistance Systems (ADAS).