KYOCERA AVX Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,433
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 560uF 2000Hours ESR=18mOhms 20% 444In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 560 uF 20 % 16 VDC - 55 C + 105 C 18 mOhms 11.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 220uF 2000Hours ESR=20mOhms 20% 1,744In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 20 mOhms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 1000uF 2000Hours ESR=20mOhms 20% 295In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 1000 uF 20 % 16 VDC - 55 C + 105 C 20 mOhms 12.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors ALUMINUM RADIAL POLY MER 1,200In Stock
Min.: 1
Mult.: 1
Reel: 600

Radial 1800 uF 20 % - 55 C + 105 C 12 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors ALUMINUM RADIAL POLY MER 1,148In Stock
Min.: 1
Mult.: 1
Reel: 600

Radial 470 uF 20 % - 55 C + 105 C 12 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 100uF 2000Hours ESR=27mOhms 20% 1,780In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 105 C 27 mOhms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 220uF 2000Hours ESR=27mOhms 20% 875In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 27 mOhms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 1000uF 2000Hours ESR=13mOhms 20% 301In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 1000 uF 20 % 10 VDC - 55 C + 105 C 13 mOhms 11.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 330uF 2000Hours ESR=18mOhms 20% 450In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 16 VDC - 55 C + 105 C 18 mOhms 11.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 22uF 2000Hrs 20% ESR=80mOhms 737In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 22 uF 20 % 25 VDC - 55 C + 105 C 80 mOhms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 68uF 2000Hrs 20% ESR=45mOhms 751In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 105 C 45 mOhms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 220uF 2000Hours ESR=20mOhms 20% 1,587In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 20 mOhms 9.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 2.5V 680uF 2000Hours ESR=15mOhms 20% 795In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 680 uF 20 % 2.5 VDC - 55 C + 105 C 15 mOhms 9.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 470uF 2000Hours ESR=30mOhms 20% 477In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 470 uF 20 % 35 VDC - 55 C + 105 C 30 mOhms 12.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors ALUMINUM RADIAL POLY MER 3,000In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Radial 220 uF 20 % - 55 C + 105 C 6 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors ALUMINUM RADIAL POLY MER 617In Stock
20,000Expected 2026/07/03
Min.: 1
Mult.: 1
Reel: 2,000

Radial 10 uF 20 % 100 VDC - 55 C + 105 C 55 mOhms 10 mm Ammo Pack
KYOCERA AVX Tantalum Capacitors - Polymer 63V 6.8uF 20% 2917 E SR=100mOhm 1,652In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 6.8 uF 20 % 63 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 330uF 2000Hours ESR=18mOhms 20% 857In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 2.5V 470uF 2000Hours ESR=18mOhms 20% 980In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 18 mOhms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 270uF 2000Hours ESR=22mOhms 20% 633In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 270 uF 20 % 16 VDC - 55 C + 105 C 22 mOhms 9.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 22uF 2000Hrs 20% ESR=60mOhms 844In Stock
1,000Expected 2026/06/04
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 22 uF 20 % 35 VDC - 55 C + 105 C 60 mOhms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 33uF 2000Hrs 20% ESR=60mOhms 944In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 33 uF 20 % 35 VDC - 55 C + 105 C 60 mOhms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 2.5V 330uF 2000Hours ESR=20mOhms 20% 1,956In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 20 mOhms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 47uF 2000Hrs 20% ESR=50mOhms 933In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 105 C 50 mOhms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 270uF 2000Hours ESR=25mOhms 20% 558In Stock
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 270 uF 20 % 16 VDC - 55 C + 105 C 25 mOhms 9.5 mm Reel, Cut Tape, MouseReel