KYOCERA AVX Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,378
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 1000UF 6.3V ESR=20 1,945In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 1000 uF 20 % 6.3 VDC - 55 C + 105 C 20 mOhms 8.3 mm 8.3 mm 12 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 270uF 2000Hours ESR=25mOhms 20% 188In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 270 uF 20 % 16 VDC - 55 C + 105 C 25 mOhms 9.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 220uF 20% 1210 ES R=70mOhm 2,297In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 330uF 20% 1210 ESR=70mOhm Black Res 892In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 68UF 10V ESR=30 463In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 68 uF 20 % 10 VDC - 55 C + 105 C 30 mOhms 6.6 mm 6.6 mm 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 680UF 16V ESR=20 379In Stock
3,000On Order
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 680 uF 20 % 16 VDC - 55 C + 105 C 20 mOhms 10.3 mm 10.3 mm 10.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 150uF 20% 2917 E SR=70mOhm 238In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 125V 3.3uF 20% 2917 ESR=250mOhm 314In Stock
1,500Expected 2026/07/30
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 3.3 uF 20 % 125 VDC - 55 C + 105 C 250 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 15uF 20% 2917 ES R=90mOhm 604In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 15 uF 20 % 25 VDC - 55 C + 105 C 90 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10 VDC 2.2 uF 0603 2 0 % ESR=0.5 mOhms 17In Stock
4,000Expected 2026/10/15
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT 2.2 uF 20 % 10 VDC - 55 C + 105 C 0.5 mOhms 0.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 150UF 35V ESR=50 647In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 105 C 50 mOhms 8.3 mm 8.3 mm 12 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 82UF 50V ESR=27 1,468In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 82 uF 20 % 50 VDC - 55 C + 105 C 27 mOhms 8.3 mm 8.3 mm 11.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 15uF 20% 2312 ES R=200mOhm Black Resi 100In Stock
Min.: 1
Mult.: 1
Reel: 500

15 uF 35 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors ALUMINUM RADIAL POLY MER 5In Stock
6,000On Order
Min.: 1
Mult.: 1
Reel: 600

Radial 820 uF 20 % 35 VDC - 55 C + 105 C 22 mOhms 18 mm Ammo Pack
KYOCERA AVX Tantalum Capacitors - Polymer 220UF 16V 20% ESR 40 2In Stock
Min.: 1
Mult.: 1

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 125 C 40 mOhms 11 mm 12.5 mm 5.95 mm Waffle
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 220uF 20% 2917 ESR=15mOhm 16In Stock
500Expected 2026/03/12
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 560UF 4V ESR=18 497In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 560 uF 20 % 4 VDC - 55 C + 105 C 18 mOhms 8.3 mm 8.3 mm 7 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 27UF 35V ESR=54 1,895In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 27 uF 20 % 35 VDC - 55 C + 105 C 54 mOhms 6.6 mm 6.6 mm 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 47UF 35V ESR=45 1,022In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 45 mOhms 6.6 mm 6.6 mm 9.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 100UF 50V ESR=27 748In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 100 uF 20 % 50 VDC - 55 C + 105 C 27 mOhms 10.3 mm 10.3 mm 12.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 330uF 2000Hours ESR=18mOhms 20% 40In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 18 mOhms 9.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 330uF 2000Hours ESR=22mOhms 20% 8In Stock
800Expected 2026/05/12
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 330 uF 20 % 16 VDC - 55 C + 105 C 22 mOhms 9.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 330uF 2000Hours ESR=25mOhms 20% 364In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 330 uF 20 % 16 VDC - 55 C + 105 C 25 mOhms 9.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 470uF 2000Hours ESR=30mOhms 20% 119In Stock
500Expected 2026/08/04
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 11.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 4.7uF 20% 2312 E SR=200mOhm Black Res 469In Stock
Min.: 1
Mult.: 1
Reel: 500

4.7 uF 35 VDC Reel, Cut Tape, MouseReel