Lelon Aluminium Organic Polymer Capacitors

Results: 578
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Lelon Aluminium Organic Polymer Capacitors 1,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Aluminum Polymer Capacitors OVJ Reel, Cut Tape
Lelon Aluminium Organic Polymer Capacitors 1,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Aluminum Polymer Capacitors OVJ Reel, Cut Tape
Lelon Aluminium Organic Polymer Capacitors 1,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Aluminum Polymer Capacitors OVJ Reel, Cut Tape
Lelon Aluminium Organic Polymer Capacitors 1,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Aluminum Polymer Capacitors OVJ Reel, Cut Tape
Lelon Aluminium Organic Polymer Capacitors 1,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Aluminum Polymer Capacitors OVJ Reel, Cut Tape
Lelon Aluminium Organic Polymer Capacitors 1,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Aluminum Polymer Capacitors OVJ Reel, Cut Tape
Lelon Aluminium Organic Polymer Capacitors 270uF 20% 35V Low ESR High Ripple 1In Stock
Min.: 1
Mult.: 1
Reel: 500

270 uF 35 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 20 mOhms 2.5 A - 55 C + 105 C 10 mm Can HBV Reel, Cut Tape, MouseReel
Lelon Aluminium Organic Polymer Capacitors 150uF 20% 35V Low ESR High Ripple Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 500
Reel: 500

150 uF 35 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can HBV Reel
Lelon Aluminium Organic Polymer Capacitors 20V 22uF 20% SMD Polymer 6.3x5.9 Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

22 uF 20 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 60 mOhms 1.45 A - 55 C + 105 C 6.3 mm Can OCV Reel
Lelon Aluminium Organic Polymer Capacitors 4V 560uF 20% SMD Polymer 8x12 Non-Stocked Lead-Time 10 Weeks
Min.: 400
Mult.: 400
Reel: 400

560 uF 4 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5.23 A - 55 C + 105 C 8 mm Can OCV Reel
Lelon Aluminium Organic Polymer Capacitors 220uF 20% 6.3V Ultra Low ESR Non-Stocked Lead-Time 10 Weeks
Min.: 15,000
Mult.: 1,500
Reel: 1,000

220 uF 6.3 VDC SMD/SMT 4 mm Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C 6 mm Can OVH Reel
Lelon Aluminium Organic Polymer Capacitors 560uF 20% 6.3V Ultra Low ESR Non-Stocked Lead-Time 10 Weeks
Min.: 10,000
Mult.: 1,000
Reel: 1,000

560 uF 6.3 VDC SMD/SMT 6.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C 8 mm Can OVH Reel
Lelon Aluminium Organic Polymer Capacitors 1000uF 20% 16V Ultra Low ESR Non-Stocked Lead-Time 11 Weeks
Min.: 4,000
Mult.: 400
Reel: 400

1000 uF 16 VDC SMD/SMT 13 mm Aluminum Polymer Capacitors 5000 Hour 20 % - 55 C + 105 C 10 mm Can OVK Reel
Lelon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Aluminum Polymer Capacitors HBO Reel
Lelon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

Aluminum Polymer Capacitors HBO Reel
Lelon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

Aluminum Polymer Capacitors HBO Reel
Lelon Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

Aluminum Polymer Capacitors HBO Reel
Lelon Aluminium Organic Polymer Capacitors 10uF 20% 63V Low ESR High Ripple Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

10 uF 63 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 120 mOhms 1 A - 55 C + 105 C 6.3 mm Can HBV Reel
Lelon Aluminium Organic Polymer Capacitors 100uF 20% 25V Low ESR High Ripple Non-Stocked
Min.: 10,000
Mult.: 1,000
Reel: 1,000

100 uF 25 VDC SMD/SMT 8 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 2 A - 55 C + 105 C 6.3 mm Can HBV Reel
Lelon Aluminium Organic Polymer Capacitors 100uF 20% 50V Low ESR High Ripple Non-Stocked
Min.: 5,000
Mult.: 500
Reel: 500

100 uF 50 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 28 mOhms 2 A - 55 C + 105 C 10 mm Can HBV Reel
Lelon Aluminium Organic Polymer Capacitors 22uF 20% 50V Low ESR High Ripple Non-Stocked
Min.: 10,000
Mult.: 10,000
Reel: 10,000

22 uF 50 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 80 mOhms 1.1 mA - 55 C + 105 C 6.3 mm Can HBV Reel
Lelon Aluminium Organic Polymer Capacitors 22uF 20% 63V Low ESR High Ripple Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

22 uF 63 VDC SMD/SMT 8 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 80 mOhms 1.1 A - 55 C + 105 C 6.3 mm Can HBV Reel
Lelon Aluminium Organic Polymer Capacitors 220uF 20% 25V Low ESR High Ripple Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

220 uF 25 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can HBV Reel
Lelon Aluminium Organic Polymer Capacitors 33uF 20% 50V Low ESR High Ripple Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

33 uF 50 VDC SMD/SMT 8 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.6 A - 55 C + 105 C 6.3 mm Can HBV Reel
Lelon Aluminium Organic Polymer Capacitors 33uF 20% 80V Low ESR High Ripple Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

33 uF 80 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 36 mOhms 1.7 A - 55 C + 105 C 10 mm Can HBV Reel