Lelon Aluminium Organic Polymer Capacitors

Results: 578
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Lelon Aluminium Organic Polymer Capacitors 1500uF 6.3V 20% Tol. Non-Stocked
Min.: 20,000
Mult.: 500

1500 uF 6.3 VDC Radial 12 mm 3.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.2 A - 55 C + 105 C 8 mm Can ORZ Bulk
Lelon Aluminium Organic Polymer Capacitors 6.3V 220uF 20% Rad Polymer 8x8 Non-Stocked
Min.: 20,000
Mult.: 500

220 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 1.81 A - 55 C + 105 C 8 mm Can ORZ Bulk
Lelon Aluminium Organic Polymer Capacitors 270uF 6.3 Volts 20% Non-Stocked
Min.: 2,000
Mult.: 2,000

270 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 3.9 A - 55 C + 105 C 5 mm Can ORZ Bulk
Lelon Aluminium Organic Polymer Capacitors 270uF 6.3V 20% Tol. Non-Stocked
Min.: 20,000
Mult.: 500

270 uF 6.3 VDC Radial 7 mm Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C 5 mm Can ORZ Bulk
Lelon Aluminium Organic Polymer Capacitors 270uF 16V 20% Tol. Non-Stocked
Min.: 20,000
Mult.: 500

270 uF 16 VDC Radial 11 mm 2.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 3.9 A - 55 C + 105 C 6.3 mm Can ORZ Bulk
Lelon Aluminium Organic Polymer Capacitors 330uF 6.3V 20% Tol. Non-Stocked
Min.: 5,000
Mult.: 500
Reel: 500

330 uF 6.3 VDC Radial 6 mm 2.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C 6.3 mm Can ORZ Ammo Pack
Lelon Aluminium Organic Polymer Capacitors 16V 330uF 20% Rad Polymer 10x12.5 Non-Stocked
Min.: 8,000
Mult.: 500

330 uF 16 VDC Radial 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 4.36 A - 55 C + 105 C 10 mm Can ORZ Bulk
Lelon Aluminium Organic Polymer Capacitors 6.3V 470uF 20% Rad Polymer 8x8 N/A
Min.: 20,000
Mult.: 500

470 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 4.77 A - 55 C + 105 C 8 mm Can ORZ Bulk
Lelon Aluminium Organic Polymer Capacitors 470uF 10 Volts 20% Non-Stocked
Min.: 2,000
Mult.: 2,000

470 uF 10 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 6 A - 55 C + 105 C Can ORZ Bulk
Lelon Aluminium Organic Polymer Capacitors 470uF 10 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

470 uF 10 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 6 A - 55 C + 105 C 8 mm Can ORZ Bulk
Lelon Aluminium Organic Polymer Capacitors 10V 470uF 20% Rad Polymer 10x12.5 Non-Stocked
Min.: 8,000
Mult.: 500

470 uF 10 VDC Radial 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C 10 mm Can ORZ Bulk
Lelon Aluminium Organic Polymer Capacitors 16V 470uF 20% Rad Polymer 8x12 Non-Stocked
Min.: 20,000
Mult.: 500

470 uF 16 VDC Radial 12 mm Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C 8 mm Can ORZ Bulk
Lelon Aluminium Organic Polymer Capacitors 16V 470uF 20% Rad Polymer 10x12.5 N/A
Min.: 8,000
Mult.: 500

470 uF 16 VDC Radial 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C 10 mm Can ORZ Bulk
Lelon Aluminium Organic Polymer Capacitors 2.5V 560uF 20% Rad Polymer 6.3x8 Non-Stocked
Min.: 20,000
Mult.: 500

560 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C 6.3 mm Can ORZ Bulk
Lelon Aluminium Organic Polymer Capacitors 4V 560uF 20% Rad Polymer 8x8 Non-Stocked
Min.: 20,000
Mult.: 500

560 uF 4 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5.23 A - 55 C + 105 C 8 mm Can ORZ Bulk
Lelon Aluminium Organic Polymer Capacitors 4V 560uF 20% Rad Polymer 8x12 Non-Stocked
Min.: 20,000
Mult.: 500

560 uF 4 VDC Radial 12 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5.23 A - 55 C + 105 C 8 mm Can ORZ Bulk
Lelon Aluminium Organic Polymer Capacitors 560uF 6.3 Volts 20% Non-Stocked
Min.: 2,000
Mult.: 2,000

560 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms - 55 C + 105 C 6.3 mm Can ORZ Bulk
Lelon Aluminium Organic Polymer Capacitors 560uF 6.3V 20% Tol. Non-Stocked
Min.: 20,000
Mult.: 500

560 uF 6.3 VDC Radial 8 mm 2.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can ORZ Bulk
Lelon Aluminium Organic Polymer Capacitors 680uF 6.3V 20% Tol. Non-Stocked
Min.: 20,000
Mult.: 500

680 uF 6.3 VDC Radial 8 mm 2.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C 6.3 mm Can ORZ Bulk
Lelon Aluminium Organic Polymer Capacitors 680uF 20 Volts 20% Non-Stocked
Min.: 500
Mult.: 500

680 uF 20 VDC Radial 12 mm Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5.4 A - 55 C + 105 C 10 mm Can ORZ Bulk
Lelon Aluminium Organic Polymer Capacitors 820uF 2.5 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

820 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms - 55 C + 105 C 8 mm Can ORZ Bulk
Lelon Aluminium Organic Polymer Capacitors 2.5V 820uF 20% Rad Polymer 8x12 Non-Stocked
Min.: 20,000
Mult.: 500

820 uF 2.5 VDC Radial 12 mm Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C 8 mm Can ORZ Bulk
Lelon Aluminium Organic Polymer Capacitors 4V 820uF 20% Rad Polymer 8x8 Non-Stocked
Min.: 20,000
Mult.: 500

820 uF 4 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C 8 mm Can ORZ Bulk
Lelon Aluminium Organic Polymer Capacitors 820uF 6.3 Volts 20% Non-Stocked
Min.: 1,000
Mult.: 1,000

820 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5.5 A - 55 C + 105 C 8 mm Can ORZ Bulk
Lelon Aluminium Organic Polymer Capacitors 6.3V 820uF 20% Rad Polymer 8x12 Non-Stocked
Min.: 20,000
Mult.: 500

820 uF 6.3 VDC Radial 12 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5.5 A - 55 C + 105 C 8 mm Can ORZ Bulk