Nichicon Aluminium Organic Polymer Capacitors

Results: 2,573
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 50VDC 120uF 20% AEC-Q200 380In Stock
Min.: 1
Mult.: 1
Reel: 500

120 uF 50 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 28 mOhms 1.6 A - 55 C + 125 C 10 mm Molded GYA Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 120uF 20% Vibration Resistance AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1
Reel: 500

120 uF 50 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 28 mOhms 1.6 A - 55 C + 125 C 10 mm Vibration-Proof Can GYA Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 690In Stock
Min.: 1
Mult.: 1
Reel: 400

150 uF 50 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 18 mOhms 2 A - 55 C + 125 C 10 mm Molded GYA Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 150uF 20% Vibration Resistance AEC-Q200 780In Stock
Min.: 1
Mult.: 1
Reel: 400

150 uF 50 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 18 mOhms 2 A - 55 C + 125 C 10 mm Vibration-Proof Can GYA Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 47uF 20% AEC-Q200 908In Stock
Min.: 1
Mult.: 1
Reel: 500

47 uF 50 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.25 A - 55 C + 125 C 8 mm Molded GYA Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 47uF 20% Vibration Resistance AEC-Q200 975In Stock
Min.: 1
Mult.: 1
Reel: 500

47 uF 50 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.25 A - 55 C + 125 C 8 mm Vibration-Proof Can GYA Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 100uF 20% Vibration Resistance AEC-Q200 340In Stock
Min.: 1
Mult.: 1
Reel: 400

100 uF 63 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 1.9 A - 55 C + 125 C 10 mm Vibration-Proof Can GYA Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200 1,151In Stock
Min.: 1
Mult.: 1
Reel: 500

47 uF 63 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 40 mOhms 1.1 A - 55 C + 125 C 8 mm Molded GYA Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 47uF 20% Vibration Resistance AEC-Q200 870In Stock
Min.: 1
Mult.: 1
Reel: 500

47 uF 63 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 40 mOhms 1.1 A - 55 C + 125 C 8 mm Vibration-Proof Can GYA Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 68uF 20% AEC-Q200 815In Stock
Min.: 1
Mult.: 1
Reel: 500

68 uF 63 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.4 A - 55 C + 125 C 10 mm Molded GYA Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 68uF 20% Vibration Resistance AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1
Reel: 500

68 uF 63 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.4 A - 55 C + 125 C 10 mm Vibration-Proof Can GYA Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200 970In Stock
Min.: 1
Mult.: 1
Reel: 500

82 uF 63 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.4 A - 55 C + 125 C 10 mm Molded GYA Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 82uF 20% Vibration Resistance AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1
Reel: 500

82 uF 63 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.4 A - 55 C + 125 C 10 mm Vibration-Proof Can GYA Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 80VDC 22uF 20% AEC-Q200 1,239In Stock
Min.: 1
Mult.: 1
Reel: 500

22 uF 80 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 45 mOhms 1.1 A - 55 C + 125 C 8 mm Can GYA AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 80VDC 33uF 20% AEC-Q200 828In Stock
Min.: 1
Mult.: 1
Reel: 500

33 uF 80 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 36 mOhms 1.3 A - 55 C + 125 C 10 mm Can GYA AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 80VDC 33uF 20% Vibration Resistance AEC-Q200 976In Stock
Min.: 1
Mult.: 1
Reel: 500

33 uF 80 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 36 mOhms 1.3 A - 55 C + 125 C 10 mm Vibration-Proof Can GYA Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 80VDC 47uF 20% AEC-Q200 2,940In Stock
Min.: 1
Mult.: 1
Reel: 500

47 uF 80 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 36 mOhms 1.3 A - 55 C + 125 C 10 mm Can GYA AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 80VDC 47uF 20% Vibration Resistance AEC-Q200 853In Stock
Min.: 1
Mult.: 1
Reel: 500

47 uF 80 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 36 mOhms 1.3 A - 55 C + 125 C 10 mm Vibration-Proof Can GYA Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 746In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 35 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 1.6 A - 55 C + 125 C 8 mm Molded GYA Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 100uF 20% Vibration Resistance AEC-Q200 906In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 35 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 1.6 A - 55 C + 125 C 8 mm Vibration-Proof Can GYA Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Conductive Polymer Hybrid 220uF, 20%, 35VDC 947In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 35 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2 A - 55 C + 125 C 10 mm Molded GYA Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 220uF 20% Vibration Resistance AEC-Q200 745In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 35 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2 A - 55 C + 125 C 10 mm Vibration-Proof Can GYA Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 33uF 20% AEC-Q200 2,364In Stock
Min.: 1
Mult.: 1
Reel: 1,000

33 uF 35 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 60 mOhms 900 mA - 55 C + 125 C 6.3 mm Molded GYA Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 760In Stock
Min.: 1
Mult.: 1
Reel: 400

330 uF 35 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 2.3 A - 55 C + 125 C 10 mm Molded GYA Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 330uF 20% Vibration Resistance AEC-Q200 1,389In Stock
Min.: 1
Mult.: 1
Reel: 400

330 uF 35 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 2.3 A - 55 C + 125 C 10 mm Vibration-Proof Can GYA Reel, Cut Tape