Nichicon Aluminium Organic Polymer Capacitors

Results: 2,573
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 63VDC 82uF 20% Vibration Resistance AEC-Q200 826In Stock
Min.: 1
Mult.: 1
Reel: 500

82 uF 63 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 10 mm Vibration-Proof Can GYB Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 1,699In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 35 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Molded GYB Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 100uF 20% Vibration Resistance AEC-Q200 632In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 35 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Vibration-Proof Can GYB Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200 638In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 35 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 20 mOhms 2.5 A - 55 C + 105 C 10 mm Molded GYB Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 22uF 20% Vibration Resistance AEC-Q200 741In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 35 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 20 mOhms 2.5 A - 55 C + 105 C 10 mm Vibration-Proof Can GYB Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 33uF 20% AEC-Q200 1,788In Stock
Min.: 1
Mult.: 1
Reel: 1,000

33 uF 35 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 60 mOhms 1.3 A - 55 C + 105 C 6.3 mm Molded GYB Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 933In Stock
Min.: 1
Mult.: 1
Reel: 400

330 uF 35 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 16 mOhms 3.5 A - 55 C + 105 C 10 mm Molded GYB Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 330uF 20% Vibration Resistance AEC-Q200 539In Stock
Min.: 1
Mult.: 1
Reel: 400

330 uF 35 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 16 mOhms 3.5 A - 55 C + 105 C 10 mm Vibration-Proof Can GYB Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 150uF 20% AEC-Q200 1,785In Stock
Min.: 1
Mult.: 1
Reel: 900

150 uF 16 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 30 mOhms 2 A - 55 C + 135 C 6.3 mm Molded GYC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 150uF 20% Vibration Resistance AEC-Q200 1,800In Stock
Min.: 1
Mult.: 1
Reel: 900

150 uF 16 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 30 mOhms 2 A - 55 C + 135 C 6.3 mm Vibration-Proof Can GYC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 270uF 20% AEC-Q200 797In Stock
Min.: 1
Mult.: 1
Reel: 500

270 uF 16 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 25 mOhms 3.1 A - 55 C + 135 C 8 mm Molded GYC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 270uF 20% Vibration Resistance AEC-Q200 988In Stock
Min.: 1
Mult.: 1
Reel: 500

270 uF 16 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 25 mOhms 3.1 A - 55 C + 135 C 8 mm Vibration-Proof Can GYC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 470uF 20% AEC-Q200 1,245In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 16 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 3.4 A - 55 C + 135 C 10 mm Molded GYC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 470uF 20% Vibration Resistance AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 16 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 3.4 A - 55 C + 135 C 10 mm Vibration-Proof Can GYC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 82uF 20% AEC-Q200 2,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

82 uF 16 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 50 mOhms 1.5 A - 55 C + 135 C 6.3 mm Molded GYC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 1,976In Stock
Min.: 1
Mult.: 1
Reel: 500

150 uF 25 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 2.9 A - 55 C + 135 C 8 mm Can GYC AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 150uF 20% Vibration Resistance AEC-Q200 994In Stock
Min.: 1
Mult.: 1
Reel: 500

150 uF 25 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 2.9 A - 55 C + 135 C 8 mm Vibration-Proof Can GYC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 270uF 20% AEC-Q200 2,000In Stock
Min.: 1
Mult.: 1
Reel: 500

270 uF 25 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 3.3 A - 55 C + 135 C 8 mm Can GYC AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 270uF 20% Vibration Resistance AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1
Reel: 500

270 uF 25 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 3.3 A - 55 C + 135 C 10 mm Vibration-Proof Can GYC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 47uF 20% AEC-Q200 1,870In Stock
Min.: 1
Mult.: 1
Reel: 1,000

47 uF 25 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 50 mOhms 1.4 A - 55 C + 135 C 6.3 mm Can GYC AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 1,589In Stock
Min.: 1
Mult.: 1
Reel: 400

470 uF 25 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 3.5 A - 55 C + 135 C 10 mm Can GYC AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 470uF 20% Vibration Resistance AEC-Q200 799In Stock
Min.: 1
Mult.: 1
Reel: 400

470 uF 25 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 3.5 A - 55 C + 135 C 10 mm Vibration-Proof Can GYC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 68uF 20% AEC-Q200 1,669In Stock
Min.: 1
Mult.: 1
Reel: 900

68 uF 25 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.9 A - 55 C + 135 C 6.3 mm Can GYC AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 68uF 20% Vibration Resistance AEC-Q200 1,568In Stock
Min.: 1
Mult.: 1
Reel: 900

68 uF 25 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 30 mOhms 1.9 A - 55 C + 135 C 6.3 mm Vibration-Proof Can GYC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 120uF 20% AEC-Q200 1,500In Stock
Min.: 1
Mult.: 1
Reel: 500

120 uF 50 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 28 mOhms 2.6 A - 55 C + 135 C 10 mm Can GYC AEC-Q200 Reel, Cut Tape