Nichicon Aluminium Organic Polymer Capacitors

Results: 2,573
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 150uF 10V 20% AEC-Q200 1,235In Stock
Min.: 1
Mult.: 1
Reel: 2,000

150 uF 10 VDC Radial 10.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 2.9 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 10volts 270uF AEC-Q200 1,997In Stock
Min.: 1
Mult.: 1

270 uF 10 VDC Radial 12 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 4.9 A - 55 C + 105 C 8 mm Can AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 47uF 10V 20% 105o AEC-Q200 1,707In Stock
Min.: 1
Mult.: 1
Reel: 2,000

47 uF 10 VDC Radial 10.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 2.9 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 560uF 10V 20% AEC-Q200 438In Stock
Min.: 1
Mult.: 1
Reel: 500

560 uF 10 VDC Radial 13 mm Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5.9 A - 55 C + 105 C 10 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 68uF 10V 20% AEC-Q200 1,905In Stock
Min.: 1
Mult.: 1
Reel: 2,000

68 uF 10 VDC Radial 10.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 2.9 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 680uF 10V 20% 105o AEC-Q200 582In Stock
Min.: 1
Mult.: 1
Reel: 500

680 uF 10 VDC Radial 13 mm Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 10 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 470uF 16V 20% AEC-Q200 499In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 16 VDC Radial 13 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 6.1 A - 55 C + 105 C 10 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 120uF 20V 20% 105o AEC-Q200 493In Stock
Min.: 1
Mult.: 1
Reel: 500

120 uF 20 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2.8 A - 55 C + 105 C 10 mm 10 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 10uF 25V 20% AEC-Q200 1,025In Stock
Min.: 1
Mult.: 1
Reel: 1,000

10 uF 25 VDC Radial 7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 60 mOhms 1.5 A - 55 C + 105 C 8 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 100uF AEC-Q200 972In Stock
Min.: 1
Mult.: 1
Reel: 1,000

100 uF 6.3 VDC SMD/SMT 5.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 23 mOhms 2.8 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 470uF AEC-Q200 800In Stock
Min.: 1
Mult.: 1
Reel: 400

470 uF 6.3 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16volts 22uF AEC-Q200 1,199In Stock
Min.: 1
Mult.: 1
Reel: 1,000

22 uF 16 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms - 55 C + 105 C 5 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10uF 25 Volts 20% AEC-Q200 1,296In Stock
Min.: 1
Mult.: 1
Reel: 1,000

10 uF 25 VDC SMD/SMT 7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 60 mOhms 1.6 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 1000uF 10 Volts 20% AEC-Q200 564In Stock
Min.: 1
Mult.: 1
Reel: 400

1000 uF 10 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 4.8 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50V 20uf 20% chip type, polymer, high temp. 319In Stock
Min.: 1
Mult.: 1
Reel: 500

20 uF 50 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 4000 Hour 20 % 25 mOhms 2.1 A - 55 C + 135 C 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50V 82uf 20% chip type, polymer, high temp. 400In Stock
Min.: 1
Mult.: 1
Reel: 500

82 uF 50 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 4000 Hour 20 % 34 mOhms 1.6 A - 55 C + 135 C 10 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 80V 47uf 20% chip type, polymer, high temp. 479In Stock
Min.: 1
Mult.: 1
Reel: 500

47 uF 80 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 4000 Hour 20 % 33 mOhms 1.2 A - 55 C + 135 C 10 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 820uF AEC-Q200 380In Stock
Min.: 1
Mult.: 1
Reel: 400

820 uF 6.3 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4 volts 330uF AEC-Q200 940In Stock
Min.: 1
Mult.: 1
Reel: 1,000

330 uF 4 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 3.9 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25V 150uF 105C AEC-Q200 575In Stock
Min.: 1
Mult.: 1
Reel: 500

150 uF 25 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 3000 Hour 20 % 23 mOhms 3.6 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50V 47uF 105C AEC-Q200 429In Stock
Min.: 1
Mult.: 1
Reel: 500

47 uF 50 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 3000 Hour 20 % 37 mOhms 2.6 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 5.6uF 63 Volts 20% AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

5.6 uF 63 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 3000 Hour 20 % 105 mOhms 700 mA - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 1200uF 10V 20% Aluminum Capacitor 869In Stock
Min.: 1
Mult.: 1
Reel: 500

1200 uF 10 VDC Radial 13 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 6.2 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 470uF 20% 1,092In Stock
Min.: 1
Mult.: 1

470 uF 16 VDC Radial 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 6.1 A - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 390uF 25Volts 20% 858In Stock
Min.: 1
Mult.: 1
Reel: 500

390 uF 25 VDC Radial 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 5 A - 55 C + 105 C 10 mm Can Ammo Pack