Nichicon Aluminium Organic Polymer Capacitors

Results: 2,573
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 16V 680uf 20% chip type, polymer, long life. 693In Stock
Min.: 1
Mult.: 1
Reel: 400

680 uF 16 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 20000 Hour 20 % 14 mOhms 4.7 A - 55 C + 105 C 10 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 180UF 50V ESR=19 400In Stock
Min.: 1
Mult.: 1
Reel: 400
PCR Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 12uF 100 Volts 20% AEC-Q200 11In Stock
Min.: 1
Mult.: 1
Reel: 500

12 uF 100 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 3000 Hour 20 % 42 mOhms 1.9 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 990In Stock
Min.: 1
Mult.: 1
Reel: 1,000
18 uF 35 VDC SMD/SMT 5.8 mm 6.5 mm Aluminum Polymer Capacitors 300 Hour 20 % 60 mOhms 1.9 A - 55 C + 125 C 6.3 mm Can RKS Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16V 1500uf 20% 83In Stock
Min.: 1
Mult.: 1

1500 uF 16 VDC Radial 20 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 8.1 A - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3 Volt 47uF 20% 979In Stock
Min.: 1
Mult.: 1

47 uF 6.3 VDC Radial 7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 42 mOhms 2.05 A - 55 C + 105 C 6.3 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 330UF 35V ESR=16 540In Stock
Min.: 1
Mult.: 1
Reel: 400

330 uF 35 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 4000 Hour 20 % 16 mOhms 2.8 A - 55 C + 135 C 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 6.3 volts 47uF AEC-Q200 3,239In Stock
Min.: 1
Mult.: 1
Reel: 1,000

47 uF 6.3 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 1.6 A - 55 C + 105 C 5 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 560uF 10V 20% Aluminum Capacitor 1,211In Stock
Min.: 1
Mult.: 1
Reel: 1,000

560 uF 10 VDC Radial 9 mm Aluminum Polymer Capacitors 2000 Hour 20 % 11 mOhms 5.1 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 220uF 20% 16V High Capacitance 3,155In Stock
Min.: 1
Mult.: 1

220 uF 16 VDC Radial 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 4.15 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 39UF 50V 20% 2,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

39 uF 50 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 2.4 A - 55 C + 105 C 8 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 63VDC 56uF 20% Vibration Resistance AEC-Q200 1,772In Stock
Min.: 1
Mult.: 1
Reel: 500

56 uF 63 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 2.3 A - 55 C + 135 C 10 mm Can GYC Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 470UF 16V ESR=17 844In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 16 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 4000 Hour 20 % 34 mOhms 2.4 A - 55 C + 135 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 68uF 35V 20% AEC-Q200 699In Stock
Min.: 1
Mult.: 1
Reel: 500

68 uF 35 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 3000 Hour 20 % 37 mOhms 1.8 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5V 820uF 105C 2,888In Stock
Min.: 1
Mult.: 1
Reel: 1,000

820 uF 2.5 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10 Volt 10uF 20% 6,124In Stock
Min.: 1
Mult.: 1

10 uF 10 VDC Radial 5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 220 mOhms 700 mA - 55 C + 105 C 4 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 820uF 2.5 Volts 20% 3,136In Stock
Min.: 1
Mult.: 1
Reel: 2,000

820 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 10uF 20V 20% AEC-Q200 1,795In Stock
Min.: 1
Mult.: 1
Reel: 1,000

10 uF 20 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 120 mOhms 900 mA - 55 C + 105 C 5 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 1000uf 20% chip type, polymer, high temp. 700In Stock
Min.: 1
Mult.: 1
Reel: 400

1000 uF 16 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 4000 Hour 20 % 13 mOhms 2.5 A - 55 C + 135 C 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 68UF 63V ESR=28 615In Stock
Min.: 1
Mult.: 1
Reel: 500

68 uF 63 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 4000 Hour 20 % 28 mOhms 2 A - 55 C + 135 C 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16volts 82uF AEC-Q200 1,799In Stock
Min.: 1
Mult.: 1
Reel: 900

82 uF 16 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50V 12uF 105C AEC-Q200 1,576In Stock
Min.: 1
Mult.: 1
Reel: 1,000

12 uF 50 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 3000 Hour 20 % 55 mOhms 1.2 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50V 56uF 105C AEC-Q200 967In Stock
Min.: 1
Mult.: 1
Reel: 400

56 uF 50 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 3000 Hour 20 % 28 mOhms 3.4 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4V 680uF 105C 2,478In Stock
Min.: 1
Mult.: 1
Reel: 900

680 uF 4 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5 A - 55 C + 105 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 180UF 25V 20% 615In Stock
Min.: 1
Mult.: 1
Reel: 1,000

180 uF 25 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 4.65 A - 55 C + 105 C 8 mm Can Ammo Pack