Panasonic TC Series Tantalum Capacitors - Polymer

Results: 45
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
Panasonic Tantalum Capacitors - Polymer 4VDC 470uF 12m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

470 uF 4 VDC SMD/SMT 20 % 2917 12 mOhms 188 uA 2.8 mm - 55 C + 125 C 7343 D3L Case TC Reel
Panasonic Tantalum Capacitors - Polymer 4VDC 470uF 15m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

470 uF 4 VDC 188 uA TC Reel
Panasonic Tantalum Capacitors - Polymer 4VDC 470uF 18m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

470 uF 4 VDC 188 uA TC Reel
Panasonic Tantalum Capacitors - Polymer 4VDC 470uF 25m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

470 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 188 uA 2.8 mm - 55 C + 125 C 7343 D3L Case TC Reel
Panasonic Tantalum Capacitors - Polymer 4VDC 330uF 12m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

330 uF 4 VDC SMD/SMT 20 % 2917 12 mOhms 132 uA 2.8 mm - 55 C + 125 C 7343 D3L Case TC Reel
Panasonic Tantalum Capacitors - Polymer 4VDC 470uF 10m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

470 uF 4 VDC SMD/SMT 20 % 2917 10 mOhms 188 uA 2.8 mm - 55 C + 125 C 7343 D3L Case TC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 100uF 25m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

100 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 63 uA 1.8 mm - 55 C + 125 C 7343 D2E Case TC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 150uF 18m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

150 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 94.5 uA 1.8 mm - 55 C + 125 C 7343 D2E Case TC Reel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 220uF 25m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

220 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 138.6 uA 1.8 mm - 55 C + 125 C 7343 D2E Case TC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 330uF 15m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

330 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 207.9 uA 2.8 mm - 55 C + 125 C 7343 D3L Case TC Reel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 330uF 18m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

330 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 207.9 uA 2.8 mm - 55 C + 125 C 7343 D3L Case TC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 470uF 25m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

470 uF 6.3 VDC 296.1 uA TC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 470uF 18m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

470 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 296.1 uA 3.8 mm - 55 C + 125 C 7343 D4 Case TC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 220uF 12m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

220 uF 6.3 VDC 138.6 uA TC Reel
Panasonic Tantalum Capacitors - Polymer 2.5VDC 1000uF 15m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

1000 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 250 uA 3.8 mm - 55 C + 125 C 7343 D4 Case TC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5VDC 680uF 15m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

680 uF 2.5 VDC 170 uA TC Reel
Panasonic Tantalum Capacitors - Polymer 2.5VDC 1000uF 6m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

1000 uF 2.5 VDC 250 uA TC Reel
Panasonic Tantalum Capacitors - Polymer 2.5VDC 680uF 6m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

680 uF 2.5 VDC 170 uA TC Reel
Panasonic Tantalum Capacitors - Polymer 2.5VDC 680uF 7m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

680 uF 2.5 VDC 170 uA TC Reel
Panasonic Tantalum Capacitors - Polymer 2.5VDC 680uF 10m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

680 uF 2.5 VDC SMD/SMT 20 % 2917 10 mOhms 170 uA 2.8 mm - 55 C + 125 C 7343 D3L Case TC Reel, Cut Tape, MouseReel