Panasonic Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,762
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Aluminium Organic Polymer Capacitors 10volts 120uF ESR 22mohm 434In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 120 uF 20 % 10 VDC - 55 C + 105 C 22 mOhms 5.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 10volts 270uF ESR 22mohm 533In Stock
1,000Expected 2026/05/04
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 270 uF 20 % 10 VDC - 55 C + 105 C 22 mOhms 6.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 10volt 330uF 19mOhm 8x6.9mm OS-CON 1,719In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 19 mOhms 6.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 10volts 220uF ESR 18mohm 203In Stock
2,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 20 mOhms 5.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 10VDC, 10uF, 220mOhm 23In Stock
4,000On Order
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 10 uF 20 % 10 VDC - 55 C + 105 C 220 mOhms 5.4 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 10VDC, 150uF, 30mOhm 480In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 30 mOhms 7.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors Os-Con SMD, SVPS Series 721In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 30 mOhms 6.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 10volts 330uF 24mohm 10x8mm OSCON 432In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 24 mOhms 7.9 mm 10.3 mm 10.3 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 10v 33uf 5x5.9mm 1,196In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 10volts 68uF 30mohm 6.3x6mm OSCON 561In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 68 uF 20 % 10 VDC - 55 C + 105 C 30 mOhms 5.9 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 10VDC 150uF 20% ESR 55mOhm 253In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 10volts 150uF ESR 40mohm 430In Stock
2,500Expected 2026/07/20
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 10volts 33uF ESR 70mohm 1,726In Stock
2,000Expected 2026/08/17
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 10VDC 100uF 20% ESR 55mOhm 1,371In Stock
3,000Expected 2026/04/27
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 10VDC 68uF 20% ESR 100mOhm 1,763In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 68 uF 20 % 10 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 10volts 330uF ESR 25mohm 125In Stock
16,000Expected 2026/10/12
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 10volts 47uF ESR 35mohm 3,332In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 47 uF 20 % 10 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 10VDC 150uF 25m POSCAP AEC-Q200 19In Stock
2,500On Order
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16VDC 1000uF 20% 1350mA 16mOhms 3In Stock
2,500Expected 2026/02/27
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 1000 uF 20 % 16 VDC - 55 C + 125 C 16 mOhms 10 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 560uf 16volts 4.95A OS-CON Polymer 158In Stock
400Expected 2026/03/12
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 560 uF 20 % 16 VDC - 55 C + 125 C 14 mOhms 11.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 82uf 16volts 3.0A OS-CON Polymer 1,318In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT 82 uF 20 % 16 VDC - 55 C + 125 C 27 mOhms 5.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16volts 150uF ESR 30mohm 173In Stock
5,500On Order
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 105 C 30 mOhms 7.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16volts 180uF ESR 20mohm 62In Stock
2,219Expected 2026/04/02
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 180 uF 20 % 16 VDC - 55 C + 105 C 20 mOhms 11.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16volts 39uF ESR 50mohm 867In Stock
1,000Expected 2026/06/29
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 39 uF 20 % 16 VDC - 55 C + 105 C 50 mOhms 5.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16volts 56uF ESR 45mohm 1,108In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 56 uF 20 % 16 VDC - 55 C + 105 C 45 mOhms 6.9 mm Reel, Cut Tape, MouseReel