Panasonic Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,762
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Aluminium Organic Polymer Capacitors 35VDC 120uF 20% 4400mA 18mOhm 798In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 120 uF 20 % 35 VDC - 55 C + 105 C 18 mOhms 12.6 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35VDC 39uF 20% 2800mA 30mOhm 16In Stock
2,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 39 uF 20 % 35 VDC - 55 C + 105 C 30 mOhms 6.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 35VDC 82uF 20% 4000mA 20mOhm 174In Stock
400Expected 2026/03/09
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 82 uF 20 % 35 VDC - 55 C + 105 C 20 mOhms 11.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 35VDC 120uF 20% 1390mA 18mOhm 347In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 120 uF 20 % 35 VDC - 55 C + 125 C 18 mOhms 12.6 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 35VDC 39uF 20% 880mA 30mOhm 366In Stock
1,000Expected 2026/02/27
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 39 uF 20 % 35 VDC - 55 C + 125 C 30 mOhms 6.9 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 35VDC 10uF 20% ESR 200mOhm 2,101In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 10 uF 20 % 35 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 4volts 33uF ESR 200mohm 1,056In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 33 uF 20 % 4 VDC - 55 C + 105 C 200 mOhms 5.4 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 4volts 560uF ESR 13mohm 489In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 560 uF 20 % 4 VDC - 55 C + 105 C 13 mOhms 11.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 4volts 68uF ESR 60mohm 832In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT 68 uF 20 % 4 VDC - 55 C + 105 C 60 mOhms 5.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 4volts 1500uF ESR 12mohm 87In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 1500 uF 20 % 4 VDC - 55 C + 105 C 12 mOhms 11.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 4volts 150uF ESR 30mohm 1,430In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT 150 uF 20 % 4 VDC - 55 C + 105 C 30 mOhms 5.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 4volts 330uF ESR 27mohm 701In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 330 uF 20 % 4 VDC - 55 C + 105 C 27 mOhms 5.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 4volts 330uF ESR 15mohm 51In Stock
1,000Expected 2026/05/27
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 330 uF 20 % 4 VDC - 55 C + 105 C 15 mOhms 5.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 4VDC 1500uF 20% 4700mA 12mOhm 169In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 1500 uF 20 % 4 VDC - 55 C + 105 C 12 mOhms 11.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 4v 150uf 6.3x5.9mm 731In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 150 uF 20 % 4 VDC - 55 C + 125 C 40 mOhms 5.9 mm Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 4VDC 680uF 10m POSCAP 325In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 680 uF 20 % 4 VDC - 55 C + 125 C 10 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 4volts 68uF ESR 70mohm 1,446In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 68 uF 20 % 4 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 4volts 100uF ESR 35mohm 2,403In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 100 uF 20 % 4 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 4volts 150uF ESR 18mohm 732In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 150 uF 20 % 4 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 4VDC 330uF 20% ESR 15mOhm 161In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT 330 uF 20 % 4 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 4volts 680uF ESR 10mohm 942In Stock
2,000Expected 2026/08/21
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 680 uF 20 % 4 VDC - 55 C + 105 C 10 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 10uf 50volts 2.5A OS-CON Polymer 1,495In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 125 C 40 mOhms 5.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 39uf 50volts 3.8A OS-CON Polymer 150In Stock
400Expected 2026/04/08
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 39 uF 20 % 50 VDC - 55 C + 125 C 25 mOhms 11.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 68uf 50volts 4.3A OS-CON Polymer 168In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 125 C 20 mOhms 12.6 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 50volts 10uF ESR 40mohm 123In Stock
32,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 105 C 40 mOhms 5.9 mm Reel, Cut Tape, MouseReel