TDK Aluminium Organic Polymer Capacitors

Results: 236
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
TDK Aluminium Organic Polymer Capacitors 470 uF 25 V 10x10.2 SMD (AEC-Q200) 4,504In Stock
Min.: 1
Mult.: 1
: 500

470 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms + 145 C 10 mm Can B40930 - SMD Hybrid AEC-Q200 Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200) 3,921In Stock
Min.: 1
Mult.: 1
: 400

430 uF 35 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 18 mOhms + 145 C 10 mm Can B40930 - SMD Hybrid AEC-Q200 Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 620 uF 25 V 10x12.5 SMD (AEC-Q200) 3,990In Stock
Min.: 1
Mult.: 1
: 400

620 uF 25 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 18 mOhms + 145 C 10 mm Can B40930 - SMD Hybrid AEC-Q200 Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 330 uF 25 V 10x10.2 SMD (AEC-Q200) 2,114In Stock
Min.: 1
Mult.: 1
: 500

330 uF 25 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2.8 A - 40 C + 125 C 10 mm Can B40900 - SMD Hybrid AEC-Q200 Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 130 uF 80 V 10x16.5 SMD (AEC-Q200) 2,985In Stock
1,500Expected 2026/10/30
Min.: 1
Mult.: 1
: 250

130 uF 80 VDC SMD/SMT 16.5 mm (0.65 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 0.016 Ohms - 55 C + 150 C 10 mm B40910 - SMD Hybrid Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 68 uF 80 V 10x10.2 SMD (AEC-Q200) 8,972In Stock
Min.: 1
Mult.: 1
: 500

68 uF 80 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 0.03 Ohms - 55 C + 150 C 10 mm B40910 - SMD Hybrid Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 330 uF 25 V 10x10.2 SMD (AEC-Q200) 2,471In Stock
Min.: 1
Mult.: 1
: 500

330 uF 25 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Electrolytic Capacitors 4000 Hour 20 % 16 mOhms 4.6 A - 40 C + 105 C 10 mm (0.394 in) B40910 - SMD Hybrid Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 330 uF 25 V 10x10.5 SMD High Vibration (AEC-Q200) 2,500In Stock
Min.: 1
Mult.: 1
: 500

330 uF 25 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Electrolytic Capacitors 4000 Hour 20 % 16 mOhms 4.6 A - 40 C + 105 C 10 mm (0.394 in) B40910 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 470 uF 25 V 10x12.5 SMD (AEC-Q200) 2,760In Stock
Min.: 1
Mult.: 1
: 400

470 uF 25 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Electrolytic Capacitors 4000 Hour 20 % 14 mOhms 5.1 A - 40 C + 105 C 10 mm (0.394 in) B40910 - SMD Hybrid Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 470 uF 25 V 10x12.8 SMD High Vibration (AEC-Q200) 2,000In Stock
Min.: 1
Mult.: 1
: 400

470 uF 25 VDC SMD/SMT 12.8 mm (0.504 in) Aluminum Electrolytic Capacitors 4000 Hour 20 % 14 mOhms 5.1 A - 40 C + 105 C 10 mm (0.394 in) B40910 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 330 uF 35 V 10x12.8 SMD High Vibration (AEC-Q200) 1,902In Stock
Min.: 1
Mult.: 1
: 400

330 uF 35 VDC SMD/SMT 12.8 mm (0.504 in) Aluminum Electrolytic Capacitors 4000 Hour 20 % 14 mOhms 5.1 A - 40 C + 105 C 10 mm (0.394 in) B40910 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 360 uF 35 V 10x12.5 SMD (AEC-Q200) 2,000In Stock
Min.: 1
Mult.: 1
: 400

360 uF 35 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Electrolytic Capacitors 4000 Hour 20 % 14 mOhms 5.1 A - 40 C + 105 C 10 mm (0.394 in) B40910 - SMD Hybrid Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 360 uF 35 V 10x12.8 SMD High Vibration (AEC-Q200) 2,000In Stock
Min.: 1
Mult.: 1
: 400

360 uF 35 VDC SMD/SMT 12.8 mm (0.504 in) Aluminum Electrolytic Capacitors 4000 Hour 20 % 14 mOhms 5.1 A - 40 C + 105 C 10 mm (0.394 in) B40910 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 120 uF 63 V 10x12.8 SMD High Vibration (AEC-Q200) 1,985In Stock
Min.: 1
Mult.: 1
: 400

120 uF 63 VDC SMD/SMT 12.8 mm (0.504 in) Aluminum Electrolytic Capacitors 4000 Hour 20 % - 40 C + 105 C 10 mm (0.394 in) B40910 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 130 uF 80 V 10x16.8 SMD High Vibration 1,500In Stock
Min.: 1
Mult.: 1
: 250

130 uF 80 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 22 mOhms - 40 C + 105 C 16.8 mm 10 mm Can B40950 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 82 uF 80 V 10x12.5 SMD 1,754In Stock
Min.: 1
Mult.: 1
: 400

82 uF 80 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Electrolytic Capacitors 20 % 30 mOhms 1.8 A - 40 C + 105 C B40950 - SMD Hybrid Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 82 uF 80 V 10x12.8 SMD High Vibration 4,148In Stock
Min.: 1
Mult.: 1
: 400

82 uF 80 VDC SMD/SMT 12.8 mm (0.504 in) Aluminum Electrolytic Capacitors 20 % 30 mOhms 1.8 A - 40 C + 105 C B40950 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 120 uF 50 V 10x10.2 SMD 2,474In Stock
Min.: 1
Mult.: 1
: 500

120 uF 50 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Electrolytic Capacitors 10000 Hour 20 % 30 mOhms 3.4 A - 40 C + 105 C 10 mm (0.394 in) B40950 - SMD Hybrid Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 120 uF 50 V 10x16.8 SMD High Vibration 2,460In Stock
Min.: 1
Mult.: 1
: 500

120 uF 50 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Electrolytic Capacitors 10000 Hour 20 % 30 mOhms 3.4 A - 40 C + 105 C 10 mm (0.394 in) B40950 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 180 uF 50 V 10x12.8 SMD High Vibration 4,800In Stock
Min.: 1
Mult.: 1
: 400

180 uF 50 VDC SMD/SMT 12.8 mm (0.504 in) Aluminum Electrolytic Capacitors 10000 Hour 20 % 22 mOhms 4.1 A - 40 C + 105 C 10 mm (0.394 in) B40950 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 680 uF 35 V 10x16.5 SMD 1,172In Stock
Min.: 1
Mult.: 1
: 250

680 uF 35 VDC SMD/SMT Aluminum Electrolytic Capacitors 20 % - 40 C + 105 C B40950 - SMD Hybrid Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 68 uF 80 V 10x10.2 SMD 8,977In Stock
Min.: 1
Mult.: 1
: 500

68 uF 80 VDC SMD/SMT Aluminum Electrolytic Capacitors 20 % - 40 C + 105 C B40950 - SMD Hybrid Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 270 uF 35 V 10x10.5 SMD High Vibration (AEC-Q200) 497In Stock
3,000Expected 2026/12/10
Min.: 1
Mult.: 1
: 500

270 uF 35 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Electrolytic Capacitors 4000 Hour 20 % 16 mOhms 4.6 A - 40 C + 105 C 10 mm (0.394 in) B40910 - SMD Hybrid, High Vibration Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 330 uF 35 V 10x12.5 SMD (AEC-Q200) 1,630In Stock
Min.: 1
Mult.: 1
: 400

330 uF 35 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Electrolytic Capacitors 4000 Hour 20 % 14 mOhms 5.1 A - 40 C + 105 C 10 mm (0.394 in) B40910 - SMD Hybrid Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 100 uF 63 V 10x10.5 SMD High Vibration (AEC-Q200) 1,407In Stock
3,000Expected 2027/01/22
Min.: 1
Mult.: 1
: 3,000

100 uF 63 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Electrolytic Capacitors 4000 Hour 20 % 22 mOhms 4 A - 40 C + 105 C 10 mm (0.394 in) B40910 - SMD Hybrid, High Vibration Reel, Cut Tape