+ 150 C Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 221
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 4VDC 47uF 1380 20% ESR=70mOhms AEC-Q200 1,413In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 47 uF 20 % 4 VDC - 55 C + 150 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1380 20% ESR=70mOhms AEC-Q200 267In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 150 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 150uF 20% ESR=25mOhms AEC-Q200 285In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 150 uF 20 % 4 VDC - 55 C + 150 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 20% ESR=25mOhms AEC-Q200 333In Stock
500Expected 2026/05/28
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 150 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 33uF 20% ESR=65mOhms AEC-Q200 812In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 33 uF 20 % 35 VDC - 55 C + 150 C 65 mOhms 4.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50V 100uF 20% AEC-Q200 Polymer Chip Type 652In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 100 uF 20 % 50 VDC - 55 C + 150 C 24 mOhms 12.7 mm Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 25VDC 330uF +/-20 2500mA AEC-Q200 237In Stock
1,000Expected 2026/05/11
Min.: 1
Mult.: 1

Radial 330 uF 20 % 25 VDC - 55 C + 150 C 20 mOhms 9 mm Bulk
Rubycon Aluminium Organic Polymer Capacitors 35VDC 270uF +/-20 2500mA AEC-Q200 913In Stock
Min.: 1
Mult.: 1

Radial 270 uF 20 % 35 VDC - 55 C + 150 C 20 mOhms 9 mm Bulk
Rubycon Aluminium Organic Polymer Capacitors 50VDC 100uF +/-20 2000mA AEC-Q200 863In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 50 VDC - 55 C + 150 C 28 mOhms 9 mm Bulk
Rubycon Aluminium Organic Polymer Capacitors 63VDC 33uF +/-20 1700mA AEC-Q200 986In Stock
Min.: 1
Mult.: 1

Radial 33 uF 20 % 63 VDC - 55 C + 150 C 40 mOhms 9 mm Bulk
Rubycon Aluminium Organic Polymer Capacitors 63VDC 56uF +/-20 1800mA AEC-Q200 952In Stock
Min.: 1
Mult.: 1

Radial 56 uF 20 % 63 VDC - 55 C + 150 C 30 mOhms 9 mm Bulk
Nichicon Aluminium Organic Polymer Capacitors 16V 470uF 20% AEC-Q200 Polymer Chip Type 884In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 470 uF 20 % 16 VDC - 55 C + 150 C 32 mOhms 8 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16V 470uF 20% AEC-Q200 Polymer Chip Type 991In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 470 uF 20 % 16 VDC - 55 C + 150 C 17 mOhms 10 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16V 560uF 20% AEC-Q200 Polymer Chip Type 787In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 560 uF 20 % 16 VDC - 55 C + 150 C 16 mOhms 12 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20V 220uF 20% AEC-Q200 Polymer Chip Type 900In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 220 uF 20 % 20 VDC - 55 C + 150 C 33 mOhms 8 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20V 220uF 20% AEC-Q200 Polymer Chip Type 701In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 220 uF 20 % 20 VDC - 55 C + 150 C 20 mOhms 10 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20V 270uF 20% AEC-Q200 Polymer Chip Type 800In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 270 uF 20 % 20 VDC - 55 C + 150 C 18 mOhms 12 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20V 470uF 20% AEC-Q200 Polymer Chip Type 800In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 470 uF 20 % 20 VDC - 55 C + 150 C 15 mOhms 12.7 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25V 150uF 20% AEC-Q200 Polymer Chip Type 1,000In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 150 uF 20 % 25 VDC - 55 C + 150 C 33 mOhms 8 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25V 180uF 20% AEC-Q200 Polymer Chip Type 790In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 180 uF 20 % 25 VDC - 55 C + 150 C 19 mOhms 12 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50V 47uF 20% AEC-Q200 Polymer Chip Type 781In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 47 uF 20 % 50 VDC - 55 C + 150 C 35 mOhms 8 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50V 47uF 20% AEC-Q200 Polymer Chip Type 980In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 47 uF 20 % 50 VDC - 55 C + 150 C 28 mOhms 10 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50V 56uF 20% AEC-Q200 Polymer Chip Type 775In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 56 uF 20 % 50 VDC - 55 C + 150 C 27 mOhms 12 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50V 68uF 20% AEC-Q200 Polymer Chip Type 859In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 150 C 28 mOhms 10 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63V 27uF 20% AEC-Q200 Polymer Chip Type 1,000In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 27 uF 20 % 63 VDC - 55 C + 150 C 38 mOhms 10 mm Reel, Cut Tape