B Case Tantalum Capacitors - Polymer

Results: 1,391
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=25mOhms 10,490In Stock
6,000Expected 2027/01/06
Min.: 1
Mult.: 1
: 2,000

47 uF 6.3 VDC SMD/SMT 20 % 1311 25 mOhms 29.61 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=70mOhms 5,230In Stock
Min.: 1
Mult.: 1
: 8,000

47 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 29.61 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 47uF 1311 20% ESR=35mOhms 16,282In Stock
14,000Expected 2027/01/21
Min.: 1
Mult.: 1
: 2,000

47 uF 10 VDC SMD/SMT 20 % 1311 35 mOhms 47 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 1uF 3528 20% ESR=200mohms 6,081In Stock
8,000Expected 2026/07/14
Min.: 1
Mult.: 1
: 2,000

1 uF 50 VDC SMD/SMT 20 % 1411 200 mOhms 5 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 10uF 1311 20% ESR=100mOhms 11,269In Stock
6,000Expected 2027/01/21
Min.: 1
Mult.: 1
: 2,000

10 uF 16 VDC SMD/SMT 20 % 1311 100 mOhms 16 uA 2.1 mm - 55 C + 125 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 20% ESR=100mOhms 2,267In Stock
Min.: 1
Mult.: 1
: 2,000

10 uF 25 VDC SMD/SMT 20 % 1311 100 mOhms 25 uA 2.1 mm - 55 C + 125 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 10uF 1311 20% ESR=200mohms 3,860In Stock
Min.: 1
Mult.: 1
: 2,000

10 uF 35 VDC SMD/SMT 20 % 1411 200 mOhms 35 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 1.5uF 1311 20% ESR=200mohms 4,340In Stock
Min.: 1
Mult.: 1
: 2,000

1.5 uF 63 VDC SMD/SMT 20 % 1411 200 mOhms 9.5 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 2.2uF 1311 20% ESR=200mohms 4,487In Stock
Min.: 1
Mult.: 1
: 2,000

2.2 uF 50 VDC SMD/SMT 20 % 1411 200 mOhms 11 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 22uF 1311 20% ESR=90mOhms 1,652In Stock
2,000Expected 2027/01/12
Min.: 1
Mult.: 1
: 2,000

22 uF 20 VDC SMD/SMT 20 % 1411 90 mOhms 44 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 22uF 1311 20% ESR=100mOhms 30,837In Stock
Min.: 1
Mult.: 1
: 8,000

22 uF 25 VDC SMD/SMT 20 % 1411 100 mOhms 55 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 3.3uF 1311 20% ESR=200mOhms 6,144In Stock
Min.: 1
Mult.: 1
: 2,000

3.3 uF 50 VDC SMD/SMT 20 % 1311 200 mOhms 16.5 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 10% ESR=25mOhms 302In Stock
Min.: 1
Mult.: 1
: 100

100 uF 6.3 VDC SMD/SMT 10 % 1311 25 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1380 20% ESR=45mOhms AEC-Q200 7,290In Stock
Min.: 1
Mult.: 1
: 2,000

100 uF 6.3 VDC SMD/SMT 20 % 1311 45 mOhms 63 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1380 20% ESR=45mOhms AEC-Q200 23,281In Stock
Min.: 1
Mult.: 1
: 2,000

100 uF 6.3 VDC SMD/SMT 20 % 1311 45 mOhms 63 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 3528 20% ESR=45mOhms AEC-Q200 10,948In Stock
Min.: 1
Mult.: 1
: 2,000

150 uF 6.3 VDC SMD/SMT 20 % 1311 45 mOhms 94.5 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1380 20% ESR=70mOhms AEC-Q200 8,054In Stock
Min.: 1
Mult.: 1
: 2,000

22 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 22 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 3528 20% ESR=25mOhmsAEC-Q200 3,195In Stock
Min.: 1
Mult.: 1
: 2,000

220 uF 2.5 VDC SMD/SMT 20 % 1311 25 mOhms 55 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 47uF 1311 20% ESR=70mOhms AEC-Q200 19,826In Stock
Min.: 1
Mult.: 1
: 2,000

47 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 47 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 4.7uF 20% 1210 ESR=150mOhm Black Resin 3,415In Stock
Min.: 1
Mult.: 1
: 2,000

4.7 uF 35 VDC SMD/SMT 20 % 1210 150 mOhms 16.5 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 10uF 20% 1210 ES R=150mOhm Black Resi 1,065In Stock
Min.: 1
Mult.: 1
: 2,000

10 uF 25 VDC SMD/SMT 20 % 1210 150 mOhms 25 uA 2.1 mm - 55 C 3528 B Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 2.2uF 20% 1210 E SR=200mOhm 86In Stock
2,000Expected 2026/07/23
Min.: 1
Mult.: 1
: 2,000

2.2 uF 35 VDC SMD/SMT 20 % 1210 200 mOhms 7.7 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 3.3uF 20% 1210 E SR=200mOhm 1,070In Stock
2,000Expected 2026/08/28
Min.: 1
Mult.: 1
: 2,000

3.3 uF 35 VDC SMD/SMT 20 % 1210 200 mOhms 11.6 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 25volts 20% B Case 100 Max.ESR 3,203In Stock
Min.: 1
Mult.: 1
: 2,000

15 uF 25 VDC SMD/SMT 20 % 1411 100 mOhms 37.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 10uF 20% 1210 ESR=100mOhm Black Resin 3,133In Stock
Min.: 1
Mult.: 1
: 2,000

10 uF 20 VDC SMD/SMT 20 % 1210 100 mOhms 20 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ Reel, Cut Tape, MouseReel