Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,964
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 25V 100uF 10% ESR=190mOhms 3In Stock
Min.: 1
Mult.: 1
No
Axial 100 uF 10 % 25 VDC - 55 C + 105 C 190 mOhms 16.51 mm Tray
KEMET Tantalum Capacitors - Polymer 50V 100uF 10% ESR=130mOhms 5In Stock
91Expected 2026/10/23
Min.: 1
Mult.: 1
No
SMD/SMT 100 uF 10 % 50 VDC - 55 C + 105 C 130 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
KEMET Tantalum Capacitors - Polymer 60V 100uF 20% ESR=100mOhms 7In Stock
Min.: 1
Mult.: 1
No
Axial 100 uF 20 % 60 VDC - 55 C + 105 C 100 mOhms 16.51 mm Tray
KEMET Tantalum Capacitors - Polymer 60volts 20uF 20% 17In Stock
Min.: 1
Mult.: 1
No
Axial 20 uF 20 % 60 VDC - 55 C + 105 C 200 mOhms 16.51 mm Tray
KEMET Tantalum Capacitors - Polymer 50V 120uF 10% ESR=90mOhms 19In Stock
46Expected 2026/10/19
Min.: 1
Mult.: 1
No
SMD/SMT 120 uF 10 % 50 VDC - 55 C + 105 C 90 mOhms 24.5 mm 8.5 mm 9.1 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 63VDC 33uF 25mOhm 8x12mm OS-CON 990In Stock
Min.: 1
Mult.: 1

Radial 33 uF 20 % 63 VDC - 55 C + 105 C 25 mOhms 12 mm (0.472 in) Bulk
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 1uF 400V Capstick 140In Stock
Min.: 1
Mult.: 1

Radial 1 uF 10 % 400 VDC - 55 C + 125 C 22.4 mm (0.882 in) 17.8 mm (0.701 in) 8.1 mm Tray
Chemi-Con Aluminium Organic Polymer Capacitors 47uF 25V 20% 6.3 x 5.8 AEC-Q200 13,820In Stock
Min.: 1
Mult.: 1

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 125 C 50 mOhms 5.8 mm (0.228 in) AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 25 Volt 47uF 20% 1,528In Stock
Min.: 1
Mult.: 1

Radial 47 uF 20 % 25 VDC - 55 C + 105 C 20 mOhms 12.5 mm (0.492 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 25V 220uf 20% 1,983In Stock
Min.: 1
Mult.: 1

Radial 220 uF 20 % 25 VDC - 55 C + 105 C 16 mOhms 11.5 mm (0.453 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 50V 68uF 20% 125C Hybrid Radial AEC-Q200 7,710In Stock
Min.: 1
Mult.: 1
Radial 68 uF 20 % 50 VDC - 55 C + 125 C 35 mOhms 9 mm (0.354 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 63V 100uF 20% 125C Hybrid Radial AEC-Q200 4,219In Stock
Min.: 1
Mult.: 1
Radial 100 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 11.5 mm (0.453 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 330uF 20% 125C Hybrid Radial AEC-Q200 3,877In Stock
Min.: 1
Mult.: 1
Radial 330 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 11.5 mm (0.453 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 330uF 20% ESR=20mOhms 125C AEC-Q200 3,229In Stock
Min.: 1
Mult.: 1

Radial 330 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 9.5 mm (0.374 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 63V 120uF 20% ESR=19mOhms 125C AEC-Q200 3,490In Stock
Min.: 1
Mult.: 1

Radial 120 uF 20 % 63 VDC - 55 C + 125 C 19 mOhms 11.5 mm (0.453 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 63V 660uF 20% 125C ESR=16mOhms Rectangular 36.4x24x8mm 92In Stock
225Expected 2026/08/05
Min.: 1
Mult.: 1

Through Hole 660 uF 20 % 63 VDC - 55 C + 125 C 16 mOhms 36.4 mm (1.433 in) 24 mm (0.945 in) 8 mm Bulk
Nichicon Aluminium Organic Polymer Capacitors 330uF 20 Volts 20% AEC-Q200 247In Stock
Min.: 1
Mult.: 1

Radial 330 uF 20 % 20 VDC - 55 C + 105 C 24 mOhms 13 mm (0.512 in) AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 100uF 105C 7Mohms 438In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 8 mm (0.315 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 220uF 20% 16V High Capacitance 1,443In Stock
Min.: 1
Mult.: 1

Radial 220 uF 20 % 16 VDC - 55 C + 105 C 13 mOhms 6 mm (0.236 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 270uF 25 Volts 20% AEC-Q200 9In Stock
Min.: 1
Mult.: 1

Radial 270 uF 20 % 25 VDC - 55 C + 105 C 25 mOhms 13 mm (0.512 in) AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 20 Volt 15uF 20% 420In Stock
Min.: 1
Mult.: 1

Radial 15 uF 20 % 20 VDC - 55 C + 105 C 63 mOhms 7 mm (0.276 in) Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 560uF 20% 6.3V High Ripple 652In Stock
Min.: 1
Mult.: 1

Radial 560 uF 20 % 6.3 VDC - 55 C + 105 C 8 mOhms 8 mm (0.315 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 25volts 56uF AEC-Q200 987In Stock
Min.: 1
Mult.: 1

Radial 56 uF 20 % 25 VDC - 55 C + 105 C 28 mOhms 13 mm (0.512 in) AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3V 220uF 7Mohms 1,959In Stock
Min.: 1
Mult.: 1

Radial 220 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 11.5 mm (0.453 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 270uF 16V 20% 1,266In Stock
Min.: 1
Mult.: 1

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 7 mOhms 12.5 mm (0.492 in) Bulk