AEC-Q200 Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 2,280
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 25V 330uF Hybrid Polymer 20% -55 / 125C AEC-Q200 2,900In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 330 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 470uF Hybrid Polymer 20% -55 / 125C AEC-Q200 2,767In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 470 uF 20 % 25 VDC - 55 C + 125 C 20 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 82uF Hybrid Polymer 20% -55 / 125C AEC-Q200 3,000In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 82 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 180uF Hybrid Polymer 20% -55 / 125C AEC-Q200 1,286In Stock
Min.: 1
Mult.: 1
Reel: 250

Radial 180 uF 20 % 63 VDC - 55 C + 125 C 15 mOhms 16.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35V 680uF Hybrid Polymer 20% -55 / 125C AEC-Q200 1,301In Stock
Min.: 1
Mult.: 1
Reel: 250

Radial 680 uF 20 % 35 VDC - 55 C + 125 C 11 mOhms 16.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35V 220uF 20% -55 /125C ESR=27mOhms AEC-Q200 3,233In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 35 VDC - 55 C + 125 C 27 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 330uF 20% -55 /125C ESR=27mOhms AEC-Q200 3,535In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 20 % 25 VDC - 55 C + 125 C 27 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35V 390uF 20% -55 /125C ESR=20mOhms AEC-Q200 973In Stock
Min.: 1
Mult.: 1
Reel: 500

390 uF 35 VDC - 55 C + 125 C 20 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 560uF 20% -55 /125C ESR=20mOhms AEC-Q200 950In Stock
Min.: 1
Mult.: 1
Reel: 500

560 uF 20 % 25 VDC - 55 C + 125 C 20 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35V 120uF 20% -55C / 150C Hybrid Radial AEC-Q200 4,970In Stock
Min.: 1
Mult.: 1

Radial 120 uF 20 % 35 VDC - 55 C + 150 C 35 mOhms 9 mm AEC-Q200 Bulk
KEMET Aluminium Organic Polymer Capacitors 63V 180uF 20% -55C / 150C Hybrid Radial AEC-Q200 2,488In Stock
Min.: 1
Mult.: 1

Radial 180 uF 20 % 63 VDC - 55 C + 150 C 13 mOhms 15.5 mm AEC-Q200 Bulk
Panasonic Aluminium Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 1,543In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 135 C 22 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25VDC 330uF 20% Anti-Vibe AEC-Q200 1,936In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 135 C 22 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 35VDC 390uF 20% Anti-Vibe AEC-Q200 2,460In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 390 uF 20 % 35 VDC - 55 C + 135 C 16 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors SMD 25VDC 680uf 125degC/135degC 4000h AEC-Q200 3,177In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 680 uF 20 % 25 VDC - 55 C + 135 C 10 mOhms 12.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors SMD 50VDC 270uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 1,735In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT 270 uF 20 % 50 VDC - 55 C + 135 C 10 mOhms 16.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors SMD 63VDC 120uf 125degC/135degC 4000h AEC-Q200 2,820In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 120 uF 20 % 63 VDC - 55 C + 135 C 12 mOhms 12.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors SMD 45VDC 470uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 1,400In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 470 uF 20 % 35 VDC - 55 C + 135 C 11 mOhms 12.8 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors SMD 25V 330uF 125degC 4000h AEC-Q200 1,426In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 135 C 12 mOhms 10.3 mm 10.3 mm 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors SMD 50V 68uF 125degC 4000h AEC-Q200 1,723In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 135 C 19 mOhms 8.3 mm 8.3 mm 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors SMD 63V 33uF 125degC 4000h AEC-Q200 1,636In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 135 C 22 mOhms 8.3 mm 8.3 mm 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors SMD 63V 68uF 125degC 4000h AEC-Q200 1,621In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 68 uF 20 % 63 VDC - 55 C + 135 C 16 mOhms 10.3 mm 10.3 mm 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors SMD 35V 150uF 125degC 4000h AEC-Q200 1,706In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 135 C 16 mOhms 8.3 mm 8.3 mm 10.2 mm AEC-Q200 Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 35 Volts 330 uF 125C Long Life AECQ200 4,826In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 330 uF 20 % 35 VDC - 55 C + 125 C 14 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 180uF 20% 125C ESR=25mOhms AECQ2 4,565In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 180 uF 20 % 25 VDC - 55 C + 125 C 25 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel