AEC-Q200 Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 2,329
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Aluminium Organic Polymer Capacitors SMD 50VDC 270uf 125degC/135degC 4000h AEC-Q200 712In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT 270 uF 20 % 50 VDC - 55 C + 135 C 10 mOhms 16.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors SMD 63VDC 180uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 331In Stock
2,750On Order
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT 180 uF 20 % 63 VDC - 55 C + 135 C 10 mOhms 16.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors SMD 45VDC 470uf 125degC/135degC 4000h AEC-Q200 1,261In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 470 uF 20 % 35 VDC - 55 C + 135 C 11 mOhms 12.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors SMD 35VDC 680uf 125degC/135degC 4000h AEC-Q200 128In Stock
500Expected 2026/03/30
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT 680 uF 20 % 35 VDC - 55 C + 135 C 9 mOhms 16.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors SMD 35VDC 680uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 308In Stock
500Expected 2026/06/24
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT 680 uF 20 % 35 VDC - 55 C + 135 C 9 mOhms 16.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors SMD 25V 220uF 125degC 4000h AEC-Q200 778In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 135 C 16 mOhms 8.3 mm 8.3 mm 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors SMD 50V 100uF 125degC 4000h AEC-Q200 992In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 100 uF 20 % 50 VDC - 55 C + 135 C 14 mOhms 10.3 mm 10.3 mm 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors SMD 50V 120uF 125degC 4000h AEC-Q200 780In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 135 C 14 mOhms 10.3 mm 10.3 mm 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors SMD 63V 47uF 125degC 4000h AEC-Q200 1,383In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 47 uF 20 % 63 VDC - 55 C + 135 C 22 mOhms 8.3 mm 8.3 mm 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors SMD 63V 56uF 125degC 4000h AEC-Q200 1,270In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 135 C 16 mOhms 10.3 mm 10.3 mm 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors SMD 63V 820uF 125degC 4000h AEC-Q200 1,104In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 82 uF 20 % 63 VDC - 55 C + 135 C 16 mOhms 10.3 mm 10.3 mm 10.2 mm AEC-Q200 Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 35Vol 100uF SMD 2KHr ESR=31 mOhms 2,116In Stock
6,000Expected 2026/04/21
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 100 uF 20 % 35 VDC - 40 C + 125 C 31 mOhms 6.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 220uF SMD 2KHr ESR=16 mOhms 4,192In Stock
2,000Expected 2026/07/17
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 220 uF 20 % 35 VDC - 40 C + 125 C 16 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Volt 82uF SMD 2KHr ESR=13 mOhms 2,133In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 82 uF 20 % 50 VDC - 40 C + 125 C 13 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Volt 100uF SMD 2KHr ESR=18 mOhms 1,799In Stock
1,600Expected 2026/03/23
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 100 uF 20 % 63 VDC - 40 C + 125 C 18 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Volt 39uF SMD 2KHr ESR=42 mOhms 7,024In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 39 uF 20 % 50 VDC - 55 C + 125 C 42 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vo 1000uF SMD 5KHr ESR=15 mOhms 2,046In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 1000 uF 20 % 16 VDC - 55 C + 125 C 15 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 330uF SMD 2KHr ESR=22 mOhms 1,429In Stock
2,400Expected 2026/08/21
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 330 uF 20 % 35 VDC - 55 C + 125 C 22 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Volts 390 uF 125C Long Life AECQ200 1,754In Stock
2,400Expected 2026/07/17
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 390 uF 20 % 25 VDC - 55 C + 125 C 12 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 150uF 20% 125C ESR=30mOhms AECQ2 3,713In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 125 C 30 mOhms 9.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Volt 39uF 20% 125C ESR=40mOhms AECQ2 2,648In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 39 uF 20 % 63 VDC - 55 C + 125 C 40 mOhms 9.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 390uF 20% 125C ESR=25mOhms AECQ2 4,890In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 390 uF 20 % 25 VDC - 55 C + 125 C 25 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Volt 56uF 20% 125C ESR=40mOhms AECQ2 4,772In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 125 C 40 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 270uF 20% 125C ESR=25mOhms AECQ2 2,735In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 125 C 25 mOhms 10.2 mm 10.3 mm 10.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Vol 150uF 20% 125C ESR=25mOhms AECQ2 1,787In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 150 uF 20 % 50 VDC - 55 C + 125 C 25 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel