AEC-Q200 Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 2,329
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 63V 120uF SMD 150C ESR=28mOhms AEC-Q200 1,984In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 120 uF 20 % 63 VDC - 55 C + 150 C 28 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50V 150uF SMD 150C ESR=26mOhms AEC-Q200 1,838In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 150 uF 20 % 50 VDC - 55 C + 150 C 26 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50V 150uF SMD 150C ESR=26mOhms AEC-Q200 Antivibration 1,854In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 150 uF 20 % 50 VDC - 55 C + 150 C 26 mOhms 12.4 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35V 270uF SMD 150C ESR=20mOhms AEC-Q200 1,540In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 150 C 20 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35V 270uF SMD 150C ESR=20mOhms AEC-Q200 Antivibration 1,815In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 150 C 20 mOhms 12.4 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 560uF SMD 150C ESR=17mOhms AEC-Q200 2,362In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 150 C 17 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 560uF SMD 150C ESR=17mOhms AEC-Q200 Antivibration 2,070In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 150 C 17 mOhms 12.4 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 150uF SMD 150C ESR=13mOhms AEC-Q200 Antivibration 93In Stock
1,500Expected 2026/06/05
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT 150 uF 20 % 63 VDC - 55 C + 150 C 13 mOhms 16.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35V 470uF SMD 150C ESR=15mOhms AEC-Q200 Antivibration 1,252In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT 470 uF 20 % 35 VDC - 55 C + 150 C 15 mOhms 16.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 820uF SMD 150C ESR=15mOhms AEC-Q200 Antivibration 565In Stock
1,000Expected 2026/03/17
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT 820 uF 20 % 25 VDC - 55 C + 150 C 15 mOhms 16.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Vol 540uF AXI 2KHr ESR=150 mOhms AECQ2 D=16.2mm 1,184In Stock
Min.: 1
Mult.: 1

Axial 540 uF 20 % 63 VDC - 40 C + 125 C 150 Ohms 34.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63Vol 780uF AXI 2KHr ESR=145 mOhms AECQ2 D=16.2mm 1,398In Stock
Min.: 1
Mult.: 1

Axial 780 uF 20 % 63 VDC - 40 C + 125 C 145 mOhms 34.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63Vol 540uF RAD 2KHr ESR=150 mOhms AECQ2 D=16.2mm 947In Stock
Min.: 1
Mult.: 1

Radial 540 uF 20 % 63 VDC - 40 C + 125 C 150 Ohms 34.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63Vol 780uF RAD 2KHr ESR=145 mOhms AECQ2 D=16.2mm 236In Stock
Min.: 1
Mult.: 1

Radial 780 uF 20 % 63 VDC - 40 C + 125 C 145 mOhms 34.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63Vol 800uF RAD 2KHr ESR=147 mOhms AECQ2 D=18.2mm 220In Stock
Min.: 1
Mult.: 1

Radial 800 uF 20 % 63 VDC - 40 C + 125 C 147 mOhms 26.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63Vo 1100uF RAD 2KHr ESR=100 mOhms AECQ2 D=18.2mm 265In Stock
Min.: 1
Mult.: 1

Radial 1100 uF 20 % 63 VDC - 40 C + 125 C 100 mOhms 34.7 mm AEC-Q200 Tray
Panasonic Aluminium Organic Polymer Capacitors 25VDC 220uF 20% STD 4000h AEC-Q200 3,886In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Radial 220 uF 20 % 25 VDC - 55 C + 125 C 27 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 50VDC 47uF 20% STD 4000h AEC-Q200 3,029In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Radial 47 uF 20 % 50 VDC - 55 C + 125 C 30 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 63VDC 33uF 20% STD 4000h AEC-Q200 3,923In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Radial 33 uF 20 % 63 VDC - 55 C + 125 C 40 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 35VDC 100uF 20% STD 4000h AEC-Q200 3,176In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Radial 100 uF 20 % 35 VDC - 55 C + 125 C 27 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 35VDC 150uF 20% STD 4000h AEC-Q200 3,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Radial 150 uF 20 % 35 VDC - 55 C + 125 C 27 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 25VDC 220uF 20% Hi Temp AEC-Q200 3,792In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Radial 220 uF 20 % 25 VDC - 55 C + 145 C 27 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 35VDC 150uF 20% Hi Temp AEC-Q200 3,635In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Radial 150 uF 20 % 35 VDC - 55 C + 145 C 27 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 50VDC 100uF 20% 28mOhm AEC-Q200 2,133In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 100 uF 20 % 50 VDC - 55 C + 150 C 28 mOhms 9.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 63VDC 150uF 20% LG HiRip/LoESR AEC-Q200 2,241In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 150 uF 20 % 63 VDC - 55 C + 125 C 15 mOhms 15.7 mm AEC-Q200 Ammo Pack