4400 Aluminium Organic Polymer Capacitors

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 20V 15uF 20% ESR=30mOhms Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

15 uF 20 VDC SMD/SMT 6.6 mm 6.6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.2 A - 55 C + 105 C 5.8 mm 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 6.3V 270uF 20% ESR=20mOhms N/A
Min.: 1
Mult.: 1
Reel: 1,000

270 uF 6.3 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3 A - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 16V 56uF 20% ESR=30mOhms Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

56 uF 16 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.2 A - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 25V 56uF 20% SMT V-Chip -55/+105C Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

56 uF 25 VDC SMD/SMT 6.6 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 50 mOhms 1.3 A - 55 C + 105 C 5.8 mm 6.3 mm Can WCAP-HSG5 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 25V 15uF 20% ESR=30mOhms Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

15 uF 25 VDC SMD/SMT 6.6 mm 6.6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.2 A - 55 C + 105 C 5.8 mm 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 63V 8.2uF 20% ESR=100mOhms Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

8.2 uF 63 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 100 mOhms 700 mA - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel