PHV Series Aluminium Organic Polymer Capacitors

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Qualification Packaging
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

68 uF 50 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % - 55 C + 135 C 8 mm Can PHV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 500

33 uF 63 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % - 55 C + 135 C 8 mm Can PHV AEC-Q200 Reel
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

33 uF 63 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % - 55 C + 135 C 8 mm Can PHV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

56 uF 63 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % - 55 C + 135 C 10 mm Can PHV AEC-Q200 Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

56 uF 63 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.5 A - 55 C + 135 C 10 mm Can PHV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 63VDC 68uF 20% AEC-Q200 Non-Stocked
Min.: 1,600
Mult.: 400

68 uF 63 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 19 mOhms 3.2 A - 40 C + 125 C 10 mm Can PHV AEC-Q200
Rubycon 25PHV470M10x12.5
Rubycon Aluminium Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 Non-Stocked
Min.: 1,600
Mult.: 1,600

470 uF 25 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 20 % 14 mOhms - 55 C + 135 C 10 mm PHV AEC-Q200