AEC-Q200 Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 2,317
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 3528 20% ESR=45mOhms AEC-Q200 6,208In Stock
12,000On Order
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 125 C 45 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 47uF 1311 20% ESR=70mOhms AEC-Q200 11,613In Stock
10,000Expected 2026/02/24
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 47 uF 20 % 10 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=50mOhms AEC-Q200 5,721In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 22uF 2917 20% ESR=65mOhms AEC-Q200 2,032In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 22 uF 20 % 35 VDC - 55 C + 125 C 65 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2912 20% ES R=120mOhms AECQ200 1,714In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 150 C 120 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4volts 560uF AEC-Q200 2In Stock
Min.: 1
Mult.: 1

Radial 560 uF 20 % 4 VDC - 55 C + 105 C 7 mOhms 12 mm AEC-Q200 Bulk
Rubycon Aluminium Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 2,490In Stock
Min.: 1
Mult.: 1

SMD/SMT 150 uF 20 % 50 VDC - 40 C + 125 C 28 mOhms 10.5 mm AEC-Q200
EPCOS / TDK Aluminium Organic Polymer Capacitors 470 uF 25 V 10x12.5 SMD (AEC-Q200) 950In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 470 uF 20 % 25 VDC - 40 C + 125 C 18 mOhms 12.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Aluminium Organic Polymer Capacitors 390 uF 35 V 10x10.2 SMD (AEC-Q200) 1,655In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 390 uF 20 % 35 VDC - 40 C + 125 C 20 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 25volts 20% D Case 120 Max.ESR AEC-Q200 740In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 10 uF 20 % 25 VDC - 55 C + 125 C 120 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 35volts 20% D Case 120 Max.ESR AEC-Q200 641In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 10 uF 20 % 35 VDC - 55 C + 125 C 120 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 10volts 20% D Case 40 Max.ESR AEC-Q200 451In Stock
1,000Expected 2026/05/01
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 25volts 20% D Case 100mOhms AEC-Q200 464In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 15 uF 20 % 25 VDC - 55 C + 125 C 100 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 20volts 20% D Case 100 Max.ESR AEC-Q200 890In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 33 uF 20 % 20 VDC - 55 C + 125 C 100 Ohms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 25volts 20% D Case 100 Max.ESR AEC-Q200 781In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 33 uF 20 % 25 VDC - 55 C + 125 C 100 Ohms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 6.8uF 35volts 20% D Case 120 Max.ESR AEC-Q200 950In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 6.8 uF 20 % 35 VDC - 55 C + 125 C 120 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 2.5volts 20% V Case 40 Max.ESR AEC-Q200 1,381In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 2.5volts 20% V Case 40 Max.ESR AEC-Q200 968In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 20% 9mOhms -55C/+125C AEC-Q200 990In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 680 uF 20 % 2.5 VDC - 55 C + 125 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 20% 25mOhms -55C/+125C AEC-Q200 972In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 470 uF 20 % 6 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 4 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 20% -55C/+125C 7343-31 ESR=6mOhms AEC-Q200 800In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 125 C 6 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 7343 20% ESR=0.012Ohms AECQ2 373In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 125 C 100 Ohms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 20% -55C/+125C 7343-31 ESR=6mOhms AEC-Q200 192In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 150 C 6 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 4.7 uF AEC-Q200 20% ESR=200mOhms AEC-Q200 556In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 4.7 uF 20 % 63 VDC - 55 C + 125 C 200 mOhms 7.3 mm 4.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 20% 9mOhms -55C/+125C AEC-Q200 529In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 680 uF 20 % 2.5 VDC - 55 C + 125 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel