AEC-Q200 Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 2,318
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 20VDC 150uF 20% AEC-Q200 1,919In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 150 uF 20 % 20 VDC - 55 C + 125 C 78 mOhms 7 mm AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20VDC 150uF 20% AEC-Q200 2,194In Stock
Min.: 1
Mult.: 1
Reel: 900

SMD/SMT 150 uF 20 % 20 VDC - 55 C + 125 C 50 mOhms 8 mm AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 22uF 20% Polymer High Voltage Type AEC-Q200 2,955In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 22 uF 20 % 63 VDC - 55 C + 125 C 7 mm AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 22uF 20% Polymer High Voltage Type AEC-Q200 2,150In Stock
Min.: 1
Mult.: 1
Reel: 900

SMD/SMT 22 uF 20 % 63 VDC - 55 C + 125 C 8 mm AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 80VDC 12uF 20% Polymer High Voltage Type AEC-Q200 3,895In Stock
Min.: 1
Mult.: 1
Reel: 900

SMD/SMT 12 uF 20 % 80 VDC - 55 C + 125 C 8 mm AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 80VDC 27uF 20% Polymer High Voltage Type AEC-Q200 3,000In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 27 uF 20 % 80 VDC - 55 C + 125 C 10 mm AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 80VDC 47uF 20% Polymer High Voltage Type AEC-Q200 1,654In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 47 uF 20 % 80 VDC - 55 C + 125 C 10 mm AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 270uF 20% Polymer High Voltage Type AEC-Q200 929In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 125 C 10 mm AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 68uF 20% Polymer High Voltage Type AEC-Q200 1,991In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 125 C 7 mm AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63V 100uF 20% AEC-Q200 10,697In Stock
11,300On Order
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 100 uF 20 % 63 VDC - 55 C + 125 C 24 mOhms 12.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 10VDC 150uF 25m POSCAP AEC-Q200 19In Stock
2,500On Order
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volt 47uF 70mohm POSCAP AEC-Q200 1,957In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 150uF 25m POSCAP AEC-Q200 1,024In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25VDC 220uF 20% STD 10000h AEC-Q200 818In Stock
2,000Expected 2026/06/17
Min.: 1
Mult.: 1
Reel: 1,000

Radial 220 uF 20 % 25 VDC - 55 C + 105 C 27 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 25VDC 330uF 20% STD 10000h AEC-Q200 797In Stock
1,000Expected 2026/02/20
Min.: 1
Mult.: 1
Reel: 500

Radial 330 uF 20 % 25 VDC - 55 C + 105 C 20 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 50VDC 47uF 20% STD 10000h AEC-Q200 2,096In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Radial 47 uF 20 % 50 VDC - 55 C + 105 C 30 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 50VDC 68uF 20% STD 10000h AEC-Q200 611In Stock
2,000Expected 2026/06/15
Min.: 1
Mult.: 1
Reel: 1,000

Radial 68 uF 20 % 50 VDC - 55 C + 105 C 30 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 63VDC 33uF 20% STD 10000h AEC-Q200 1,166In Stock
2,000Expected 2026/06/24
Min.: 1
Mult.: 1
Reel: 1,000

Radial 33 uF 20 % 63 VDC - 55 C + 105 C 40 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 63VDC 47uF 20% STD 10000h AEC-Q200 958In Stock
2,000Expected 2026/06/01
Min.: 1
Mult.: 1
Reel: 1,000

Radial 47 uF 20 % 63 VDC - 55 C + 105 C 40 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 63VDC 56uF 20% STD 10000h AEC-Q200 820In Stock
1,000Expected 2026/06/29
Min.: 1
Mult.: 1
Reel: 500

Radial 56 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 63VDC 82uF 20% STD 10000h AEC-Q200 1,083In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 82 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 80VDC 22uF 20% STD 10000h AEC-Q200 1,610In Stock
2,000Expected 2026/06/17
Min.: 1
Mult.: 1
Reel: 1,000

Radial 22 uF 20 % 80 VDC - 55 C + 105 C 45 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 35VDC 100uF 20% STD 10000h AEC-Q200 1,448In Stock
2,000Expected 2026/04/01
Min.: 1
Mult.: 1
Reel: 1,000

Radial 100 uF 20 % 35 VDC - 55 C + 105 C 27 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 35VDC 150uF 20% STD 10000h AEC-Q200 6In Stock
5,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

Radial 150 uF 20 % 35 VDC - 55 C + 105 C 27 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 35VDC 220uF 20% STD 10000h AEC-Q200 736In Stock
1,000Expected 2026/03/25
Min.: 1
Mult.: 1
Reel: 500

Radial 220 uF 20 % 35 VDC - 55 C + 105 C 20 mOhms 9.5 mm AEC-Q200 Ammo Pack