AEC-Q200 Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 2,318
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Aluminium Organic Polymer Capacitors 25VDC 100uF 20% SMD AEC-Q200 373In Stock
2,000Expected 2026/03/23
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 125 C 50 mOhms 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25v 150uf 125degC 6.3 x 7.7mm SMD 905In Stock
6,300Expected 2026/03/23
Min.: 1
Mult.: 1
Reel: 900

SMD/SMT 150 uF 20 % 25 VDC - 55 C + 125 C 30 mOhms 7.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25VDC 150uF 125degC VibeProof AEC-Q200 538In Stock
900Expected 2026/06/08
Min.: 1
Mult.: 1
Reel: 900

SMD/SMT 150 uF 20 % 25 VDC - 55 C + 125 C 30 mOhms 7.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25v 270uf AEC-Q200 8 x 10.2mm 735In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 270 uF 20 % 25 VDC - 55 C + 125 C 27 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25VDC 330uF 20% SMD AEC-Q200 727In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 125 C 27 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25VDC 330uF 20% Anti-V AEC-Q200 493In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 125 C 27 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25v 47uf 125degC 5 x 5.8mm SMD 726In Stock
2,000Expected 2026/04/01
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 125 C 80 mOhms 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25VDC 560uF 20% SMD AEC-Q200 153In Stock
8,500Expected 2026/06/24
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 125 C 20 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25v 68uf 125degC 6.3 x 5.8mm SMD 681In Stock
1,000Expected 2026/06/17
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 68 uF 20 % 25 VDC - 55 C + 125 C 50 mOhms 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25VDC 68uF 125degC VibeProof AEC-Q200 608In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 68 uF 20 % 25 VDC - 55 C + 125 C 50 mOhms 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25VDC 82uF 20% AEC-Q200 68In Stock
2,000Expected 2026/02/20
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 82 uF 20 % 25 VDC - 55 C + 125 C 50 mOhms 5.8 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25VDC 82uF 20% Anti-Vibe AEC-Q200 5In Stock
1,000Expected 2026/03/09
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 82 uF 20 % 25 VDC - 55 C + 125 C 50 mOhms 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35v 180uf 125degC 8x 10.2mm SMD 745In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 180 uF 20 % 35 VDC - 55 C + 125 C 27 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35v 180uf AEC-Q200 8 x 10.2mm 173In Stock
500Expected 2026/04/20
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 180 uF 20 % 35 VDC - 55 C + 125 C 27 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 35VDC 220uF 20% SMD AEC-Q200 5In Stock
7,000On Order
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 220 uF 20 % 35 VDC - 55 C + 125 C 27 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35v 33uf 125degC 5 x 5.8 mm SMD 519In Stock
1,000Expected 2026/06/25
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 33 uF 20 % 35 VDC - 55 C + 125 C 100 mOhms 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35v 330uf 125degC 10 x 10.2mm SMD 2,668In Stock
23,500On Order
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35VDC 39uF 20% SMD AEC-Q200 325In Stock
1,000Expected 2026/02/20
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 39 uF 20 % 35 VDC - 55 C + 125 C 100 mOhms 5.8 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 35VDC 390uF 20% SMD AEC-Q200 318In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 390 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35VDC 390uF 20% Anti-V AEC-Q200 44In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 390 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 35v 56uf 125degC 8x 10.2mm SMD 1,975In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 56 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35VDC 68uF 20% Anti-V AEC-Q200 45In Stock
2,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 6.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25VDC 180uF 20% SMD AEC-Q200 1,110In Stock
Min.: 1
Mult.: 1
Reel: 900

SMD/SMT 180 uF 20 % 25 VDC - 55 C + 125 C 30 mOhms 7.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25VDC 180uF 20% Anti-V AEC-Q200 18In Stock
1,800Expected 2026/03/09
Min.: 1
Mult.: 1
Reel: 900

SMD/SMT 180 uF 20 % 25 VDC - 55 C + 125 C 30 mOhms 8 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 35VDC 120uF 20% Anti-V AEC-Q200 18In Stock
900Expected 2026/06/24
Min.: 1
Mult.: 1
Reel: 900

SMD/SMT 120 uF 20 % 35 VDC - 55 C + 125 C 35 mOhms 8 mm AEC-Q200 Reel, Cut Tape, MouseReel