AEC-Q200 Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 2,317
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 35V 33uF 20% ESR=65mOhms AEC-Q200 812In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 33 uF 20 % 35 VDC - 55 C + 150 C 65 mOhms 4.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Rubycon Aluminium Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200 2,029In Stock
Min.: 1
Mult.: 1

SMD/SMT 47 uF 20 % 63 VDC - 40 C + 125 C 40 mOhms 10.5 mm AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 500In Stock
Min.: 1
Mult.: 1

Radial 56 uF 20 % 63 VDC - 40 C + 125 C 30 mOhms 9 mm AEC-Q200
Nichicon Aluminium Organic Polymer Capacitors 16VDC 1000uF 20% AEC-Q200 482In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 1000 uF 20 % 16 VDC - 55 C + 125 C 26 mOhms 12.7 mm AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20VDC 560uF 20% AEC-Q200 796In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 560 uF 20 % 20 VDC - 55 C + 125 C 40 mOhms 10 mm AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 56uF 20% AEC-Q200 1,998In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 56 uF 20 % 25 VDC - 55 C + 125 C 86 mOhms 6 mm AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 100uF 20% Polymer High Voltage Type AEC-Q200 150In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 100 uF 20 % 63 VDC - 55 C + 125 C 12.7 mm AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 330uF 20% Polymer High Voltage Type AEC-Q200 316In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 330 uF 20 % 35 VDC - 55 C + 125 C 12.7 mm AEC-Q200 Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 1,449In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 125 C 20 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 2,646In Stock
Min.: 1
Mult.: 1

Radial 330 uF 20 % 25 VDC - 55 C + 105 C 20 mOhms 9 mm AEC-Q200
KEMET Tantalum Capacitors - Polymer 10V 220uF 20% SnPb 5% Pb min ESR=25mOhms AEC-Q200 336In Stock
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 220 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 33uF 20% SnPb 5% Pb min ESR=65mOhms AEC-Q200 45In Stock
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 33 uF 20 % 35 VDC - 55 C + 125 C 65 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Rubycon Aluminium Organic Polymer Capacitors 25VDC 820uF 20% AEC-Q200 997In Stock
Min.: 1
Mult.: 1

SMD/SMT 820 uF 20 % 25 VDC - 40 C + 125 C 11 mOhms 16.5 mm AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 917In Stock
Min.: 1
Mult.: 1

Radial 330 uF 20 % 25 VDC - 40 C + 125 C 20 mOhms 9 mm AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 1,228In Stock
4,500Expected 2026/05/15
Min.: 1
Mult.: 1

SMD/SMT 100 uF 20 % 35 VDC - 40 C + 125 C 30 mOhms 8 mm AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 35VDC 680uF 20% AEC-Q200 774In Stock
Min.: 1
Mult.: 1

Radial 680 uF 20 % 35 VDC - 40 C + 125 C 9 mOhms 20 mm AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 349In Stock
Min.: 1
Mult.: 1

Radial 270 uF 20 % 35 VDC - 40 C + 125 C 16 mOhms 9 mm AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 50VDC 180uF 20% AEC-Q200 1,047In Stock
Min.: 1
Mult.: 1

SMD/SMT 180 uF 20 % 50 VDC - 40 C + 125 C 18 mOhms 12.5 mm AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 50VDC 82uF 20% AEC-Q200 1,968In Stock
Min.: 1
Mult.: 1

SMD/SMT 82 uF 20 % 50 VDC - 40 C + 125 C 30 mOhms 10.5 mm AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 1,069In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 50 VDC - 40 C + 125 C 28 mOhms 9 mm AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 877In Stock
Min.: 1
Mult.: 1

Radial 150 uF 20 % 50 VDC - 40 C + 125 C 28 mOhms 9 mm AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 50VDC 220uF 20% AEC-Q200 990In Stock
Min.: 1
Mult.: 1

Radial 220 uF 20 % 50 VDC - 40 C + 125 C 13 mOhms 15 mm AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 788In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 50 VDC - 40 C + 125 C 22 mOhms 9 mm AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 271In Stock
Min.: 1
Mult.: 1

SMD/SMT 100 uF 20 % 63 VDC - 40 C + 125 C 15 mOhms 16.5 mm AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 903In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 63 VDC - 40 C + 125 C 15 mOhms 15 mm AEC-Q200