AEC-Q200 Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 2,335
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 63V 68uF SMD 150C ESR=40mOhms AEC-Q200 473In Stock
4,400On Order
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 68 uF 20 % 63 VDC - 55 C + 150 C 40 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Volt 68uF SMD 2KHr ESR=35 mOhms AECQ200 320In Stock
3,000Expected 2026/06/05
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 68 uF 20 % 63 VDC - 55 C + 135 C 35 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Vol 560uF RAD 3KHr ESR=6 mOhms AECQ200 271In Stock
Min.: 1
Mult.: 1

Radial 560 uF - 10 %, + 30 % 63 VDC - 40 C + 125 C 6 mOhms 18.2 mm 35 mm AEC-Q200 Tray
KEMET Tantalum Capacitors - Polymer 6.3V 68uF 1311 20% ESR=70mOhms AEC-Q200 220In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 68 uF 20 % 6.3 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=25mOhms AEC-Q200 107In Stock
1,500Expected 2026/04/23
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 20Vol 180uF SMD 2KHr ESR=29 mOhms AECQ200 1,427In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 180 uF 20 % 20 VDC - 55 C + 125 C 29 mOhms 6.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Volt 270uF 20% 125C ESR=30 mOhms AECQ2 235In Stock
3,500Expected 2026/07/31
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 270 uF 20 % 25 VDC - 55 C + 125 C 30 mOhms 9.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 180uF SMD 2KHr ESR=24mOhms AECQ200 32In Stock
2,400Expected 2026/07/10
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 180 uF 20 % 35 VDC - 55 C + 125 C 24 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=80mOhms AEC-Q200 131In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 125 C 80 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 20% 7343-31 -55 /+125C ESR=6mOhms 5In Stock
3,000On Order
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 680 uF 20 % 2.5 VDC - 55 C + 125 C 6 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=25mOhms AEC-Q200 408In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25VDC 470uF 20% LG/Hi Rip AEC-Q200 1,892In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 470 uF 20 % 25 VDC - 55 C + 125 C 20 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 50VDC 150uF 20% LG HiRip/LoESR AEC-Q200 1,531In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 150 uF 20 % 50 VDC - 55 C + 125 C 17 mOhms 11.7 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 220UF 25V ESR=22 1,322In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 125 C 22 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors ZT 838In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 125 C 16 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 35VDC 27uF 105degC VibeProof AEC-Q200 1,682In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 27 uF 20 % 35 VDC - 55 C + 105 C 60 mOhms 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 40Volt 33uF SMD 2KHr ESR=45 mOhms AECQ200 11,634In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 33 uF 20 % 40 VDC - 55 C + 125 C 45 mOhms 5.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 40Volt 68uF SMD 2KHr ESR=38 mOhms AECQ200 5,075In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 68 uF 20 % 40 VDC - 55 C + 125 C 38 mOhms 6.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Volt 82uF SMD 2KHr ESR=36 mOhms AECQ200 4,758In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 82 uF 20 % 35 VDC - 55 C + 125 C 36 mOhms 6.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 560uF SMD 3KHr ESR=22 mOhms 1,878In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 125 C 22 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 4.7uF 1311 20% ESR=200mOhm AEC-Q200 2,744In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 4.7 uF 20 % 35 VDC - 55 C + 125 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=15mOhms AEC-Q200 1,378In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 125 C 15 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 7343 20% ESR=45mOhms AEC-Q200 911In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 125 C 45 mOhms 7.3 mm 4.3 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3VDC220uF 7343 20% ESR=25mOhms AEC-Q200 1,126In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35v 270uf 145degC 2000h AEC-Q200 2,390In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 145 C 20 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape