T598 SnPb Series Tantalum Capacitors - Polymer

Results: 142
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6V 150uF 20% SnPb 5% Pb min ESR=45mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000
No
150 uF 6 VDC SMD/SMT 20 % 2917 45 mOhms 90 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 6V 150uF 20% SnPb 5% Pb min ESR=25mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000
No
150 uF 6 VDC SMD/SMT 20 % 2917 25 mOhms 90 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 6V 150uF 20% SnPb 5% Pb min ESR=45mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000
No
150 uF 6 VDC SMD/SMT 20 % 2917 45 mOhms 90 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 10V 150uF 20% SnPb 5% Pb min ESR=25mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000
No
150 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 150 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 10V 150uF 20% SnPb 5% Pb min ESR=45mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000
No
150 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 150 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 10V 150uF 20% SnPb 5% Pb min ESR=25mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000
No
150 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 150 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 10V 150uF 20% SnPb 5% Pb min ESR=45mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000
No
150 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 150 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 6V 220uF 20% SnPb 5% Pb min ESR=25mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000
No
220 uF 6 VDC SMD/SMT 20 % 2917 25 mOhms 132 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 6V 220uF 20% SnPb 5% Pb min ESR=45mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000
No
220 uF 6 VDC SMD/SMT 20 % 2917 45 mOhms 132 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 6V 220uF 20% SnPb 5% Pb min ESR=25mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000
No
220 uF 6 VDC SMD/SMT 20 % 2917 25 mOhms 132 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 6V 220uF 20% SnPb 5% Pb min ESR=45mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000
No
220 uF 6 VDC SMD/SMT 20 % 2917 45 mOhms 132 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 4V 330uF 20% SnPb 5% Pb min ESR=10mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000
No
330 uF 4 VDC SMD/SMT 20 % 2917 10 mOhms 132 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 4V 330uF 20% SnPb 5% Pb min ESR=10mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000
No
330 uF 4 VDC SMD/SMT 20 % 2917 10 mOhms 132 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 4V 330uF 20% SnPb 5% Pb min ESR=10mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000
No
330 uF 4 VDC SMD/SMT 20 % 2917 10 mOhms 132 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 4V 330uF 20% SnPb 5% Pb min ESR=10mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000
No
330 uF 4 VDC SMD/SMT 20 % 2917 10 mOhms 132 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 20% SnPb 5% Pb min ESR=65mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
Reel: 500
No
33 uF 35 VDC SMD/SMT 20 % 2917 65 mOhms 115.5 uA 4 mm - 55 C + 125 C 7343 X Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 35V 33uF 20% SnPb 5% Pb min ESR=65mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
Reel: 500
No
33 uF 35 VDC SMD/SMT 20 % 2917 65 mOhms 115.5 uA 4 mm - 55 C + 125 C 7343 X Case T598 SnPb AEC-Q200 Reel