KO-CAP Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 4,049
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 20% ESR=25mOhms 1,851In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT 680 uF 20 % 2.5 VDC - 55 C + 125 C 25 mOhms 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1206 20% ESR=200mohms 3,296In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 200 mOhms 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=50mOhms 864In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 105 C 50 mOhms 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 4.7uF 1311 20% ESR=200mOhm AEC-Q200 2,744In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 4.7 uF 20 % 35 VDC - 55 C + 125 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=15mOhms AEC-Q200 1,378In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 125 C 15 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 7343 20% ESR=45mOhms AEC-Q200 911In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 125 C 45 mOhms 7.3 mm 4.3 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3VDC220uF 7343 20% ESR=25mOhms AEC-Q200 1,126In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 68uF 1311 20% ESR=25mOhms 1,838In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 68 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2312 20% ESR=9mOhms 746In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 9 mOhms 6 mm 3.2 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=12mOhms 1,082In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 330 uF 20 % 4 VDC - 55 C + 105 C 12 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=40mOhms 990In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 33uF 1311 20% ESR=90mOhms 3,170In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 33 uF 20 % 16 VDC - 55 C + 105 C 90 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=80mOhms 1,949In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 125 C 80 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=25mOhms 9In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1206 20% ESR=200mohms 2,350In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 200 mOhms 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 2.2uF 3528 20% ESR=150mOhms AEC-Q200 2,033In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 2.2 uF 20 % 50 VDC - 55 C + 125 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=12mOhms AEC-Q200 923In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 125 C 12 mOhms 7.3 mm 4.3 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1311 20% ESR=35mOhms 2,060In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 100 uF 20 % 4 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=35mOhms 3,726In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=70mOhms 3,444In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=25mOhms 866In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 10uF 20% ESR=100mOhms 2,464In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 10 uF 20 % 20 VDC - 55 C + 125 C 100 mOhms 2.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 68uF 2917 20% ESR=50mOhms 910In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 68 uF 20 % 20 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 220uF 2924 20% ESR=70mOhms 780In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 85 C 70 mOhms 7.3 mm 6 mm 1.5 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6V 100uF 1206 20% ESR=200mOhms 2,540In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 100 uF 20 % 6 VDC - 55 C + 105 C 200 mOhms 0.9 mm Reel, Cut Tape, MouseReel