POSCAP Tantalum Capacitors - Polymer

Results: 313
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Panasonic Tantalum Capacitors - Polymer 16VDC 47uF 20% 1000mA 623In Stock
10,000On Order
Min.: 1
Mult.: 1
Reel: 2,000

47 uF 16 VDC SMD/SMT 20 % 1411 90 mOhms 75.2 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TQC Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 25VDC 22uF 20% 100mOhm 1100mA 254In Stock
6,000On Order
Min.: 1
Mult.: 1
Reel: 2,000

22 uF 25 VDC SMD/SMT 20 % 1311 100 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TQC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 220uF ESR 9mohm 1,262In Stock
3,000Expected 2026/07/27
Min.: 1
Mult.: 1
Reel: 3,000

220 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 55 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 220uF ESR 15mohm 1,988In Stock
Min.: 1
Mult.: 1
Reel: 2,000

220 uF 2.5 VDC SMD/SMT 20 % 1411 15 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 330uF ESR 15mohm 776In Stock
3,000Expected 2026/06/01
Min.: 1
Mult.: 1
Reel: 3,000

330 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2VDC 470uF 15mOhm 2.3A SMD 257In Stock
10,000On Order
Min.: 1
Mult.: 1
Reel: 2,000

470 uF 2 VDC SMD/SMT 20 % 1211 15 mOhms 94 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2volts 270uF ESR 9mohm 1,408In Stock
Min.: 1
Mult.: 1
Reel: 2,000

270 uF 2 VDC SMD/SMT 20 % 1210 9 mOhms 54 uA 1.9 mm - 55 C + 85 C 3528 B2S Case TPSF Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 35VDC 10uF 20% ESR 200mOhm 2,101In Stock
Min.: 1
Mult.: 1
Reel: 2,000

10 uF 35 VDC SMD/SMT 20 % 1411 200 mOhms 35 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TQC Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 4VDC 680uF 10m POSCAP 325In Stock
Min.: 1
Mult.: 1
Reel: 2,000

680 uF 4 VDC SMD/SMT 20 % 2917 10 mOhms 272 uA 3.8 mm - 55 C + 125 C 7343 D4 Case TC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 4volts 68uF ESR 70mohm 1,446In Stock
Min.: 1
Mult.: 1
Reel: 2,000

68 uF 4 VDC SMD/SMT 20 % 1210 70 mOhms 27.2 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPB Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 4volts 100uF ESR 35mohm 2,403In Stock
Min.: 1
Mult.: 1
Reel: 2,000

100 uF 4 VDC SMD/SMT 20 % 1210 35 mOhms 40 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 4volts 150uF ESR 18mohm 732In Stock
Min.: 1
Mult.: 1
Reel: 3,000

150 uF 4 VDC SMD/SMT 20 % 2917 18 mOhms 60 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 4VDC 330uF 20% ESR 15mOhm 161In Stock
Min.: 1
Mult.: 1
Reel: 2,500

330 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 132 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 4volts 680uF ESR 10mohm 942In Stock
2,000Expected 2026/08/21
Min.: 1
Mult.: 1
Reel: 2,000

680 uF 4 VDC SMD/SMT 20 % 2917 10 mOhms 272 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPF Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volt 47uF 70mohm POSCAP AEC-Q200 1,957In Stock
Min.: 1
Mult.: 1
Reel: 2,000

47 uF 6.3 VDC SMD/SMT 20 % 1210 70 mOhms 29.6 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 150uF 25m POSCAP AEC-Q200 1,024In Stock
Min.: 1
Mult.: 1
Reel: 3,000

150 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 94.5 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 470uF 10m POSCAP 556In Stock
2,000Expected 2026/08/10
Min.: 1
Mult.: 1
Reel: 2,000

470 uF 6.3 VDC SMD/SMT 20 % 2917 10 mOhms 296.1 uA 3.8 mm - 55 C + 125 C 7343 D4 Case TC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 330uF ESR 40mohm 1,849In Stock
2,500Expected 2026/04/28
Min.: 1
Mult.: 1
Reel: 2,500

330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPB Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 330uF 20% ESR 45mOhm 628In Stock
Min.: 1
Mult.: 1
Reel: 2,500

330 uF 6.3 VDC SMD/SMT 20 % 2917 45 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPB Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 6.3volts 100uF ESR 25mohm 16In Stock
Min.: 1
Mult.: 1
Reel: 3,000

100 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 63 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 100uF ESR 35mohm 354In Stock
8,000Expected 2026/04/13
Min.: 1
Mult.: 1
Reel: 2,000

100 uF 6.3 VDC SMD/SMT 20 % 1210 35 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 100uF 20% ESR 45mOhm 2,184In Stock
Min.: 1
Mult.: 1
Reel: 2,000

100 uF 6.3 VDC SMD/SMT 20 % 1411 45 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 6.3V 100uF SMD 35mOhms 1,003In Stock
2,000Expected 2026/08/10
Min.: 1
Mult.: 1
Reel: 2,000

100 uF 6.3 VDC SMD/SMT 20 % 1411 35 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 120uF ESR 35mohm 291In Stock
4,000On Order
Min.: 1
Mult.: 1
Reel: 2,000

120 uF 6.3 VDC SMD/SMT 20 % 1210 35 mOhms 75.6 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 150uF ESR 25mohm 2,432In Stock
Min.: 1
Mult.: 1
Reel: 2,000

150 uF 6.3 VDC SMD/SMT 20 % 1210 25 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape, MouseReel