KO-CAP Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 4,049
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 4V 47uF 1206 20% ESR=70mOhms 3,778In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 47 uF 20 % 4 VDC - 55 C + 105 C 70 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 15uF 2917 20% ESR=60mOhms 633In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 15 uF 20 % 25 VDC - 55 C + 105 C 60 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1311 20% ESR=7mOhms 2,742In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 100 uF 20 % 4 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 47uF 1311 20% ESR=70mOhms 2,567In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 47 uF 20 % 4 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=12mOhms 1,110In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 12 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=15mOhms 554In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 220uF 2917 20% ESR=25mOhm 570In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF AEC-Q200 20% ESR=80mOhms AEC-Q200 1,954In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 125 C 80 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 68uF 1311 20% ESR=70mOhms AEC-Q200 3,442In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 68 uF 20 % 6.3 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=10mOhms 667In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 1000 uF 20 % 2.5 VDC - 55 C + 105 C 10 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=10mOhms 484In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 680 uF 20 % 4 VDC - 55 C + 105 C 10 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=100mOhms 760In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 20% ESR=25mOhms 98In Stock
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 680 uF 20 % 4 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=70mOhms 1,750In Stock
Min.: 1
Mult.: 1
Reel: 2,000
No
SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=6mOhms 6In Stock
Min.: 1
Mult.: 1
Reel: 1,000
No
SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 6 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=40mOhms 3In Stock
Min.: 1
Mult.: 1
Reel: 100
No
SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 125 C 40 mOhms 3.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 22uF 1206 20% ESR=100mOhms 1,038In Stock
Min.: 1
Mult.: 1
Reel: 2,000
No
SMD/SMT 22 uF 20 % 6.3 VDC - 55 C + 105 C 100 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=70mOhms 1,105In Stock
Min.: 1
Mult.: 1
Reel: 2,000
No
SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2312 10% ESR=25mohms 158In Stock
Min.: 1
Mult.: 1
Reel: 100
No
SMD/SMT 100 uF 10 % 10 VDC - 55 C + 105 C 25 mOhms 6 mm 3.2 mm 2.5 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 10% ESR=65mOhms 6In Stock
Min.: 1
Mult.: 1
Reel: 100
No
SMD/SMT 47 uF 10 % 16 VDC - 55 C + 125 C 65 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 10% ESR=15mOhms 37In Stock
Min.: 1
Mult.: 1
Reel: 100
No
SMD/SMT 470 uF 10 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917 20% ESR=40mOhms 81In Stock
1,300On Order
Min.: 1
Mult.: 1
Reel: 100
No
SMD/SMT 33 uF 20 % 50 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1206 20% ESR=80mOhms 618In Stock
Min.: 1
Mult.: 1
Reel: 2,000
No
SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 105 C 80 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10volts 220uF 20% D CASE ESR=25 170In Stock
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 220 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=25mOhms 380In Stock
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel