OS-CON Aluminium Organic Polymer Capacitors

Results: 723
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Panasonic Aluminium Organic Polymer Capacitors 100VDC 15uF 20% Lead Terminal Cutting 188In Stock
Min.: 1
Mult.: 1

15 uF 100 VDC Radial Aluminum Polymer Capacitors 20 % 40 mOhms 2.35 A - 55 C + 125 C 12 mm 8 mm SXE Bulk
Panasonic Aluminium Organic Polymer Capacitors 100VDC 15uF 20% Lead Terminal Taping 983In Stock
Min.: 1
Mult.: 1
Reel: 1,000

15 uF 100 VDC Radial Aluminum Polymer Capacitors 20 % 40 mOhms 2.35 A - 55 C + 125 C 12 mm 8 mm SXE Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 100VDC 15uF 20% Lead Terminal Cutting 164In Stock
Min.: 1
Mult.: 1

15 uF 100 VDC Radial Aluminum Polymer Capacitors 20 % 60 mOhms 2 A - 55 C + 125 C 8 mm 10 mm SXE Bulk
Panasonic Aluminium Organic Polymer Capacitors 100VDC 15uF 20% Lead Terminal Taping 489In Stock
Min.: 1
Mult.: 1
Reel: 500

15 uF 100 VDC Radial Aluminum Polymer Capacitors 20 % 60 mOhms 2 A - 55 C + 125 C 8 mm 10 mm SXE Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 100VDC 18uF 20% Lead Terminal Cutting 193In Stock
Min.: 1
Mult.: 1

18 uF 100 VDC Radial Aluminum Polymer Capacitors 20 % 30 mOhms 3 A - 55 C + 125 C 13 mm 10 mm SXE Bulk
Panasonic Aluminium Organic Polymer Capacitors 100VDC 18uF 20% Lead Terminal Cutting 185In Stock
Min.: 1
Mult.: 1

18 uF 100 VDC Radial Aluminum Polymer Capacitors 20 % 40 mOhms 2.35 A - 55 C + 125 C 12 mm 8 mm SXE Bulk
Panasonic Aluminium Organic Polymer Capacitors 100VDC 18uF 20% Lead Terminal Taping 1,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

18 uF 100 VDC Radial Aluminum Polymer Capacitors 20 % 40 mOhms 2.35 A - 55 C + 125 C 12 mm 8 mm SXE Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 100VDC 27uF 20% 30mOhms THT 200In Stock
Min.: 1
Mult.: 1

27 uF 100 VDC Radial 7.9 mm Aluminum Polymer Capacitors 1000 Hour 20 % 30 mOhms 940 mA - 55 C + 105 C 10 mm Can SXE Bulk
Panasonic Aluminium Organic Polymer Capacitors 100VDC 27uF 20% Lead Terminal Cutting 194In Stock
Min.: 1
Mult.: 1

27 uF 100 VDC Radial Aluminum Polymer Capacitors 20 % 30 mOhms 3 A - 55 C + 125 C 13 mm 10 mm SXE Bulk
Panasonic Aluminium Organic Polymer Capacitors 100VDC 27uF 20% Lead Terminal Taping 475In Stock
Min.: 1
Mult.: 1
Reel: 500

27 uF 100 VDC Radial Aluminum Polymer Capacitors 20 % 30 mOhms 3 A - 55 C + 125 C 13 mm 10 mm SXE Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 100VDC 27uF 20% 40mOhm 730mA 393In Stock
Min.: 1
Mult.: 1

27 uF 100 VDC Radial Aluminum Polymer Capacitors 20 % 40 mOhms 2.35 A - 55 C + 125 C 12 mm 8 mm SXE Bulk
Panasonic Aluminium Organic Polymer Capacitors 100VDC 6.8uF 60mOhm 8x7mm OS-CON 965In Stock
Min.: 1
Mult.: 1

6.8 uF 100 VDC Radial 7 mm Aluminum Polymer Capacitors 1000 Hour 20 % 60 mOhms 340 mA - 55 C + 105 C 8 mm Can SXE
Panasonic Aluminium Organic Polymer Capacitors 100VDC 6.8uF 20% Lead Terminal Taping 1,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

6.8 uF 100 VDC Radial Aluminum Polymer Capacitors 20 % 60 mOhms 1.1 A - 55 C + 125 C 7 mm 8 mm SXE Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 10volts 56uF ESR 45mohm 388In Stock
Min.: 1
Mult.: 1

56 uF 10 VDC Radial 6 mm Aluminum Polymer Capacitors 3000 Hour 20 % 45 mOhms 1.7 A - 55 C + 105 C 6.3 mm Can SEP Bulk
Panasonic Aluminium Organic Polymer Capacitors 10volts 56uF ESR 45mohm 894In Stock
Min.: 1
Mult.: 1
Reel: 1,500

56 uF 10 VDC Radial 6 mm Aluminum Polymer Capacitors 3000 Hour 20 % 45 mOhms 1.7 A - 55 C + 105 C 6.3 mm Can SEP Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 10volts 270uF 25mohm 10x8mm OSCON 1,165In Stock
Min.: 1
Mult.: 1
Reel: 500

270 uF 10 VDC Radial 8 mm Aluminum Polymer Capacitors 1000 Hour 20 % 25 mOhms 1.17 A - 55 C + 125 C 10 mm Can SEQP Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16volts 330uF ESR 16mohm 2,491In Stock
1,000On Order
Min.: 1
Mult.: 1
Reel: 500

330 uF 16 VDC Radial 13 mm Aluminum Polymer Capacitors 3000 Hour 20 % 16 mOhms 4.72 A - 55 C + 105 C 10 mm Can SEP Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16volts 82uF ESR 40mohm 588In Stock
Min.: 1
Mult.: 1

82 uF 16 VDC Radial 7 mm Aluminum Polymer Capacitors 3000 Hour 20 % 40 mOhms 2.12 A - 55 C + 105 C 8 mm Can SEP Bulk
Panasonic Aluminium Organic Polymer Capacitors 16volts 150uF ESR 22mohm 1,554In Stock
Min.: 1
Mult.: 1
Reel: 1,000

150 uF 16 VDC Radial 7 mm Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms 3.22 A - 55 C + 105 C 8 mm Can SEPC Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16volts 220uF ESR 13mohm 5,528In Stock
Min.: 1
Mult.: 1

220 uF 16 VDC Radial 7 mm Aluminum Polymer Capacitors 5000 Hour 20 % 13 mOhms 4.15 A - 55 C + 105 C 8 mm Can SEPC Bulk
Panasonic Aluminium Organic Polymer Capacitors 16volts 220uF ESR 13mohm 1,545In Stock
Min.: 1
Mult.: 1
Reel: 1,000

220 uF 16 VDC Radial 7 mm Aluminum Polymer Capacitors 5000 Hour 20 % 13 mOhms 4.15 A - 55 C + 105 C 8 mm Can SEPC Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16volts 470uF ESR 10mohm 7,002In Stock
Min.: 1
Mult.: 1

470 uF 16 VDC Radial 13 mm Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 6.1 A - 55 C + 105 C 10 mm Can SEPC Bulk
Panasonic Aluminium Organic Polymer Capacitors 16volts 560uF ESR 14mohm 782In Stock
Min.: 1
Mult.: 1
Reel: 1,000

560 uF 16 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % 14 mOhms 4.95 A - 55 C + 105 C 8 mm Can SEPF Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16VDC 150uF 20% 4500mA 12mOhm 390In Stock
Min.: 1
Mult.: 1

150 uF 16 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 12 mOhms 4.5 A - 55 C + 105 C 5 mm Can SEPG Bulk
Panasonic Aluminium Organic Polymer Capacitors 16volts 150uF 30mohm 10x8mm OSCON 505In Stock
Min.: 1
Mult.: 1

150 uF 16 VDC Radial 8 mm Aluminum Polymer Capacitors 1000 Hour 20 % 30 mOhms 3.02 A - 55 C + 125 C 10 mm Can SEQP Bulk