Safety Capacitors

 Safety Capacitors
Safety Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many safety capacitor manufacturers including KEMET, Murata, TDK, Vishay, Wurth & more.
More...

Please view our large selection of Safety Capacitors below.
Results: 21,354
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 400VAC 0.0047uF Y5U 20% LS=7.5mm 1,433In Stock
Min.: 1
Mult.: 1
: 1,000

4.7 nF X1, Y2 400 VAC, 250 VAC Radial 7.5 mm (0.295 in) Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Outside Kink - 55 C + 125 C C700KJY SFTY X1-400 Y2-250 Ammo Pack
Vishay / BC Components Safety Capacitors .1uF 20% 310volts 151,983In Stock
Min.: 1
Mult.: 1

0.1 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 12 mm BFC2339 Bulk
Vishay / Roederstein Safety Capacitors 1uF 10% 310VAC X2 141In Stock
Min.: 1
Mult.: 1
: 200

1 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 25 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 15 mm F1772 X2 Reel, Cut Tape
Vishay / BC Components Safety Capacitors 4.7nF 20% 310V 2,807In Stock
Min.: 1
Mult.: 1

4700 pF 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 9 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors .1uF 10% 275volts 3,016In Stock
Min.: 1
Mult.: 1

0.1 uF X2 310 VAC Radial 15 mm (0.591 in) 800 VDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 11 mm BFC2336 Bulk
Murata Electronics Safety Capacitors 3,410In Stock
6,500On Order
Min.: 1
Mult.: 1
: 500

4.7 nF X1, Y1 500 VAC Radial 10 mm (0.394 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Reel, Cut Tape
TDK Safety Capacitors 530VAC 1.8uF 20% MKP X1 LS 27.5mm 1,120In Stock
Min.: 1
Mult.: 1

1.8 uF 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 36.5 mm B3291*A/B5 - X1 530V Bulk
Vishay / BC Components Safety Capacitors .0039uF 20% 300volts 2,005In Stock
Min.: 1
Mult.: 1

3900 pF Y2 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 10 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 10.5 mm BFC23386 Bulk
Vishay / BC Components Safety Capacitors 2.2uF 10% 310volts 5,578In Stock
Min.: 1
Mult.: 1

2.2 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 15 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 25 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 310volts 0.22uF 20% 4,415In Stock
Min.: 1
Mult.: 1

0.22 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 6 mm F339MX2 Bulk
Murata Electronics Safety Capacitors 16,502In Stock
Min.: 1
Mult.: 1

4.7 nF X1, Y2 400 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 220PF 300V 10% 11.4 X 6MM 2,797In Stock
Min.: 1
Mult.: 1
: 2,500

220 pF X1, Y1 250 VAC SMD/SMT 1 kVDC 11.4 mm 6 mm Safety MLCCs B 10 % 2 Pin - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel
TDK Safety Capacitors FILM CAP1 0.68uF 10% 300VAC 27.5mm Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

0.68 uF Y2 300 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 33 mm B3202* - Y2 Standard Bulk
Vishay / BC Components Safety Capacitors .01uF 20% 440volts 2,240In Stock
Min.: 1
Mult.: 1

0.01 uF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm BFC23381 Bulk
Vishay / BC Components Safety Capacitors 1.0uF 10% 310volts 1,102In Stock
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 19.5 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors Y2 MKP 0,001 uF + / - 20% 300 Vac Pitch 10mm 4,910In Stock
Min.: 1
Mult.: 1

1000 pF Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 10 mm BFC23386 Bulk
Vishay / Roederstein Safety Capacitors 0.15uF 253V 10% 1,441In Stock
Min.: 1
Mult.: 1

0.15 uF X2 253 VAC Axial 630 VDC 26.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 100 C F1773 Bulk
TDK Safety Capacitors 0.015uF 300volts 20% Y2 6,534In Stock
Min.: 1
Mult.: 1

0.015 uF Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 6 mm B32022 Bulk
TDK Safety Capacitors .068uF 20% 300Vac MKP Y2, LS 15MM 4,122In Stock
Min.: 1
Mult.: 1

0.068 uF Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 17.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 0.47uF 300volts 20% Y2 4,775In Stock
Min.: 1
Mult.: 1

0.47 uF 300 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 31.5 mm 15 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 24.5 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 4.7uF 330volts 20% X1 1,328In Stock
Min.: 1
Mult.: 1

4.7 uF X1 330 VAC Radial 27.5 mm (1.083 in) 760 VDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 39.5 mm B3291*A/B3 - X1 Standard Bulk
TDK Safety Capacitors 1.5uF 305Vac X2 LS= 22.5mm Hi Humidity 4,036In Stock
Min.: 1
Mult.: 1

1.5 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 29.5 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
TDK Safety Capacitors 1uF 0.1 305 volts X2 3,267In Stock
Min.: 1
Mult.: 1
: 350

1 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 19 mm B3292*C/D - X2 Standard Reel, Cut Tape
TDK Safety Capacitors 20uF 305Vac X2 MKP 10% LS=52.5mm 289In Stock
Min.: 1
Mult.: 1

20 uF X2 305 VAC Radial 52.5 mm (2.067 in) 630 VDC 57.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 10 % 4 Pin Straight - 40 C + 110 C 45 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors FILM CAP MKT (85/85/1000) X2 0.68 F 10 305Vac LS 27.5mm 1,290In Stock
Min.: 1
Mult.: 1
: 350

680 nF X2 305 VAC Radial 27.5 mm (1.083 in) 500 VDC 31.5 mm 11 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 19 mm B3293* - X2 Heavy Duty AEC-Q200 Reel, Cut Tape