Safety Capacitors

 Safety Capacitors
Safety Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many safety capacitor manufacturers including KEMET, Murata, TDK, Vishay, Wurth & more.
More...

Please view our large selection of Safety Capacitors below.
Results: 21,132
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Vishay / BC Components Safety Capacitors .22uF 20% 275volts 7,499In Stock
Min.: 1
Mult.: 1

220 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 13.5 mm BFC23382 Bulk
Vishay / BC Components Safety Capacitors .22uF 10% 310volts 2,377In Stock
Min.: 1
Mult.: 1

220 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 13.5 mm BFC2339 Bulk
Murata Electronics Safety Capacitors 11.4 0.5mm 6.0 0.5mm 2.5 mm max. thick SL (JIS) Y1:250Vac(r.m.s.) 10pF 10% 2,334In Stock
Min.: 1
Mult.: 1
: 2,500

10 pF X1, Y1 250 VAC SMD/SMT 1 kVDC 11.4 mm 6 mm Safety MLCCs SL 10 % 2 Pin - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel
TDK Safety Capacitors 350VAC 0.47uF 20% L/S=27.5mm AEC-Q200 1,127In Stock
Min.: 1
Mult.: 1

470 nF Y2 350 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 32 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors 0.047uF 305volts 10% X2 9,745In Stock
Min.: 1
Mult.: 1
: 1,300

47 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Reel, Cut Tape
Vishay / BC Components Safety Capacitors .047uF 20% 305volts 2,038In Stock
Min.: 1
Mult.: 1

47 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm BFC23384 Bulk
Vishay / BC Components Safety Capacitors .01uF 310volts 20% 8,010In Stock
Min.: 1
Mult.: 1

10 nF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 9 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 0.01uF 20% 300V AEC-Q200 16,200In Stock
Min.: 1
Mult.: 1
: 900

10 nF Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 10 mm BFC23386 AEC-Q200 Reel, Cut Tape
Vishay / Roederstein Safety Capacitors 0.22uF 253V 10% 1,359In Stock
Min.: 1
Mult.: 1

220 nF X2 253 VAC Axial 630 VDC 26.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 100 C F1773 Bulk
TDK Safety Capacitors FILM CAP Y2 MKP 1.5 NF 20% 300Vac LS 10mm 7,339In Stock
Min.: 1
Mult.: 1
: 1,700

1.5 nF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Reel, Cut Tape
TDK Safety Capacitors 0.33uF 300volts 20% Y2 4,596In Stock
Min.: 1
Mult.: 1

330 nF Y2 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 29.5 mm B32023 Bulk
TDK Safety Capacitors 0.47uF 300volts 20% Y2 1,120In Stock
Min.: 1
Mult.: 1

470 nF Y2 300 VAC Radial 37.5 mm (1.476 in) 1.5 kVDC 41.5 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 25 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 0.33uF 330volts 20% X1 1,823In Stock
Min.: 1
Mult.: 1

330 nF 330 VAC Radial 22.5 mm (0.886 in) 26.5 mm Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 110 C B3291*A/B3 - X1 Standard Bulk
TDK Safety Capacitors 530VAC 1.5uF 10% MKP X1 LS 27.5mm 691In Stock
Min.: 1
Mult.: 1

1.5 uF X1 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 36.5 mm B3291*A/B5 - X1 530V Bulk
TDK Safety Capacitors 0.47uF 530Vac X1 MKP 10% LS=27.5mm 999In Stock
Min.: 1
Mult.: 1

470 nF X1 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 23 mm B32914 Bulk
TDK Safety Capacitors 0.1uF 305volts 20% X2 18,601In Stock
Min.: 1
Mult.: 1
: 1,170

100 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Ammo Pack
Vishay / BC Components Safety Capacitors VY1 X760Y500VAC 2,2NF 20% Y5U BULK E3 12,997In Stock
Min.: 1
Mult.: 1

2.2 nF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5U 20 % Straight - 40 C + 125 C VY1 Bulk
KEMET Safety Capacitors 400VAC 0.00047uF Y5P 20% LS=10mm 8,027In Stock
Min.: 1
Mult.: 1
: 1,000

470 pF X1, Y2 400 VAC, 250 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5P 10 % 2 Pin Straight - 55 C + 125 C C700KJY SFTY X1-400 Y2-250 Ammo Pack
KEMET Safety Capacitors 440VAC 0.00022uF Y5P 20% LS=7.5mm 13,694In Stock
Min.: 1
Mult.: 1

200 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) Safety Ceramic Disc Capacitors Y5P 10 % 2 Pin Straight - 55 C + 125 C C700KJY SFTY X1-400 Y2-300 Bulk
Vishay / BC Components Safety Capacitors 10nF 20% X1 440VAC Y2 300VAC Automotive 8,004In Stock
Min.: 1
Mult.: 1

10 nF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 6 mm Safety Radial Leaded Ceramic Disc Capacitors Y5V 20 % 2 Pin Straight - 55 C + 125 C AY2 Bulk
Vishay / Roederstein Safety Capacitors 2200pF 250volts 20% 15,510In Stock
Min.: 1
Mult.: 1
: 2,000

2.2 nF X1, Y2 440 VAC Radial 5 mm (0.197 in) 4.5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WYO Reel, Cut Tape
Vishay / Roederstein Safety Capacitors 2500pF 250volts 20% 38,077In Stock
Min.: 1
Mult.: 1
: 2,000

2.5 nF X1, Y2 440 VAC Radial 5 mm (0.197 in) 4.5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WYO Reel, Cut Tape
KEMET Safety Capacitors 250VAC 0.01 uF X7R 2211 10% X2 8,893In Stock
6,500Expected 2026/09/30
Min.: 1
Mult.: 1
Max.: 1,000
: 500

10 nF X1, Y2 250 VAC SMD/SMT 5.7 mm 5 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 2220 (5750 metric) 2.5 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 1 uF 20% 440 / 480 VAC 322In Stock
Min.: 1
Mult.: 1

1 uF X1 480 VAC, 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 21 mm PHE844 Tray
KEMET Safety Capacitors 760V 0.22uF 20% LS=27.5mm 2,033In Stock
Min.: 1
Mult.: 1

220 nF X1 760 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 31.5 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 23 mm PHE845 Bulk