Safety Capacitors

Results: 21,359
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
TDK Safety Capacitors 1.5uF 20% 350Vac LS 27.5MM 905In Stock
Min.: 1
Mult.: 1

1.5 uF X2 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight 0 C + 110 C 27.5 mm B3292 A/B - X2 High Current AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP 2.2uF 20% 4 00Vdc LS 27.5mm 595In Stock
Min.: 1
Mult.: 1

2.2 uF X2 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 31 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
TDK Safety Capacitors 2.2uF 305Vac X2 LS= 27.5mm Hi Humidity 834In Stock
Min.: 1
Mult.: 1

2.2 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 27.5 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
Vishay / BC Components Safety Capacitors 3.3uF 20% 310volts 1,092In Stock
Min.: 1
Mult.: 1

3.3 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 28 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 220nF 20% 310V 1,410In Stock
Min.: 1
Mult.: 1
: 800

0.22 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 13.5 mm BFC2339 Reel, Cut Tape
Vishay / BC Components Safety Capacitors 1000pF 20%X1:440VAC Y2:300VAC Automotive 22,495In Stock
Min.: 1
Mult.: 1

1000 pF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 1 kVDC 5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 55 C + 125 C AY2 AEC-Q200 Bulk
Vishay / Roederstein Safety Capacitors 2.2uF 253V 10% 391In Stock
Min.: 1
Mult.: 1

2.2 uF X2 253 VAC Axial 630 VDC 41.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 100 C F1773 Bulk
Murata Electronics Safety Capacitors 47PF 300V 10% .75MM 1,706In Stock
Min.: 1
Mult.: 1
: 2,500

47 pF 250 VAC SMD/SMT 11.4 mm 6 mm Safety MLCCs SL 10 % - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel
TDK Safety Capacitors 10NF 20% 300V FILM CAP MKPY3 10,418In Stock
Min.: 1
Mult.: 1
: 1,170

0.01 uF Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 5 mm B3202* - Y2 Standard Ammo Pack
TDK Safety Capacitors 0.068uF 300volts 20% Y2 4,175In Stock
Min.: 1
Mult.: 1

0.068 uF 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 350VAC 0.0047uF 20% L/S=15mm AEC-Q200 10,376In Stock
Min.: 1
Mult.: 1

4700 pF Y2 350 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 10.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors 1.5uF 530Vac X1 MKP 20% LS=27.5mm 401In Stock
Min.: 1
Mult.: 1

1.5 uF X1 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 36.5 mm B32914 Bulk
TDK Safety Capacitors 0.068uF 305volts 10% X2 4,279In Stock
Min.: 1
Mult.: 1

0.068 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292 C/D - X2 Standard Bulk
TDK Safety Capacitors 305VAC 15uF 20% MKP X2 LS 37.5mm 1,006In Stock
Min.: 1
Mult.: 1

15 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 42 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 45 mm B3292*C/D - X2 Standard Bulk
TDK Safety Capacitors 350VAC 10uF 10% RADIAL 168In Stock
Min.: 1
Mult.: 1

10 uF X2 350 VAC Radial 52.5 mm (2.067 in) 650 VDC 57.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 10 % 4 Pin Straight - 40 C + 110 C 45 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
TDK Safety Capacitors 305VAC 20uF 20% MKP X2 LS 37.5mm 231In Stock
Min.: 1
Mult.: 1

20 uF 305 VAC Radial 52.5 mm (2.067 in) 630 VDC 57.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 4 Pin Straight - 40 C + 110 C 45 mm B3292*C/D - X2 Standard Bulk
Vishay / BC Components Safety Capacitors .15uF 20% 275volts 1,475In Stock
Min.: 1
Mult.: 1

0.15 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 13.5 mm BFC23382 Bulk
Vishay / BC Components Safety Capacitors 100nF 20% 310V 3,395In Stock
Min.: 1
Mult.: 1
: 900

0.1 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 12 mm BFC2339 Reel, Cut Tape
Vishay / Cera-Mite Safety Capacitors 250V 0.015uF 20% 891In Stock
Min.: 1
Mult.: 1

0.015 uF X1, Y4 400 VAC Radial 9.5 mm (0.374 in) 5.3 mm Safety Radial Leaded Ceramic Disc Capacitors Y5V 20 % 2 Pin Straight - 30 C + 125 C 125L Bulk
Vishay / Roederstein Safety Capacitors .047UF 253V 20% 921In Stock
Min.: 1
Mult.: 1
: 1,500

0.047 uF X2 253 VAC Axial 630 VDC 19 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight - 40 C + 100 C F1773 Reel, Cut Tape
Murata Electronics Safety Capacitors 1000PF 300V 20% 8,210In Stock
Min.: 1
Mult.: 1
: 2,500

1000 pF X1, Y1 250 VAC SMD/SMT 1 kVDC 11.4 mm 6 mm Safety MLCCs E 20 % 2 Pin - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel
TDK Safety Capacitors 0.047uF 300volts 20% Y2 9,823In Stock
Min.: 1
Mult.: 1

0.047 uF Y2 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 15 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 0.047uF 330volts 20% X1 11,556In Stock
Min.: 1
Mult.: 1

0.047 uF X1 330 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B32912x3 Bulk
TDK Safety Capacitors 0.01uF 305volts 20% X2 16,628In Stock
Min.: 1
Mult.: 1
: 1,000

0.01 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3292*C/D - X2 Standard Ammo Pack
Vishay / BC Components Safety Capacitors .01uF 20% 440volts 2,412In Stock
Min.: 1
Mult.: 1

0.01 uF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm BFC23381 Bulk