680 pF Safety Capacitors

Results: 163
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 250VAC 680pF X7R 1808 10% X2 3,689In Stock
Min.: 1
Mult.: 1
: 2,000

680 pF X1, Y2 250 VAC SMD/SMT 4.5 mm 2.03 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 1808 (4520 metric) 1.6 mm CAS SMD SFTY 250 Reel, Cut Tape, MouseReel
TDK Safety Capacitors D: 9.5mm X1/Y2 690pF 10% LS:7.5mm AECQ20 907In Stock
Min.: 1
Mult.: 1

680 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Vertical Kink - 40 C + 125 C CS AEC-Q200 Bulk
Murata Electronics Safety Capacitors 490In Stock
Min.: 1
Mult.: 1

680 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Crimp - 40 C + 125 C DE1 Type RB Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 8.0mm max Dia 4.0 mm max thick B (JIS) 300Vac ( r.m.s.) 680pF K tol 95In Stock
500Expected 2026/08/28
Min.: 1
Mult.: 1

680 pF X1, Y1 300 VAC Radial 10 mm (0.394 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 8.0mm max Dia 4.0 mm max thick B (JIS) 300Vac ( r.m.s.) 680pF K tol 481In Stock
Min.: 1
Mult.: 1

680 pF 300 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors B 10 % Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 5,380In Stock
Min.: 1
Mult.: 1
: 1,500

680 pF X1, Y2 250 VAC Radial 5 mm (0.197 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Reel, Cut Tape
Vishay / BC Components Safety Capacitors VY1 X760Y500VAC 680PF 10% Y5U BULK E3 2,664In Stock
10,000Expected 2027/02/08
Min.: 1
Mult.: 1

680 pF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5U 10 % Inline Kinked - 40 C + 125 C VY1 Bulk
Vishay / BC Components Safety Capacitors SMDY1 X440Y300VAC 680pF 20% Y5U REEL e3 2,000In Stock
Min.: 1
Mult.: 1

680 pF X1, Y1 300 VAC SMD/SMT 9 mm 6.6 mm Safety Film Capacitors Y5U 20 % 2 - 55 C + 125 C 4 mm SMDY1
Murata Electronics Safety Capacitors 8x6mm 1500VDC 680pF 10% X7R AEC-Q200 930In Stock
Min.: 1
Mult.: 1
: 1,000

680 pF SMD/SMT 12.7 mm (0.5 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape
Murata Electronics Safety Capacitors 8x6mm 1500VDC 680pF 10% X7R AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

680 pF SMD/SMT 8.4 mm (0.331 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape
Vishay / BC Components Safety Capacitors SMDY1 X760Y500VAC 680pF +/-20% Y5U REEL e3 5,970In Stock
5,000On Order
Min.: 1
Mult.: 1
: 1,000

680 pF X1, Y1 750 VAC, 500 VAC SMD/SMT 1.5 kVDC 14.8 mm 8.6 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Gull Wing - 55 C + 125 C SMD-2 4 mm SMDY1 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors B(JIS) 300Vac(r.m.s.) 680pF 10% Anti-Crack 5,824In Stock
Min.: 1
Mult.: 1
: 500

680 pF X1, Y1 440 VAC, 300 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs B 10 % 2 Pin Gull Wing - 40 C + 125 C 3124 (8060 metric) 2.5 mm DK1 Reel, Cut Tape
Murata Electronics Safety Capacitors U2J 305VAC 680pF 10% Outside AEC-Q200 1,948In Stock
Min.: 1
Mult.: 1
: 1,000

680 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 680pF 10% 300VAC AEC-Q200 779In Stock
Min.: 1
Mult.: 1
: 400

680 pF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 6 mm Safety Certified MLCCs 10 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Ammo Pack
Murata Electronics Safety Capacitors B(JIS) 250Vac(r.m.s.) 680pF 10% Anti-Crack 500In Stock
Min.: 1
Mult.: 1
: 500

680 pF X1, Y1 440 VAC, 250 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs B 10 % 2 Pin Gull Wing - 40 C + 125 C 3124 (8060 metric) 2.5 mm DK1 Reel, Cut Tape
Murata Electronics Safety Capacitors 680PF 300V 10% 10.0MM 8,276In Stock
Min.: 1
Mult.: 1
: 600

680 pF X1, Y1 300 VAC Radial 10 mm (0.394 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 11.4 0.5mm 6.0 0.5mm 2.5 mm max. thick B (JIS) Y1:250Vac(r.m.s.) 680pF 10% 2,500In Stock
Min.: 1
Mult.: 1
: 2,500

680 pF 250 VAC SMD/SMT 11.4 mm 6 mm Safety MLCCs B 10 % - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel
KYOCERA AVX Safety Capacitors 680pF 5kV 10% 1808 X 7R X1/Y2 Flexiterm 1,980In Stock
Min.: 1
Mult.: 1
: 1,000

680 pF X1, Y2 250 VAC SMD/SMT 4.5 mm 2 mm Safety Certified MLCCs X7R 10 % 2 Pin - 55 C + 125 C 1808 (4520 metric) 2.2 mm KGK Reel, Cut Tape, MouseReel
Vishay / BC Components Safety Capacitors 680pF 20% X1:440VAC Y2:300VAC Automotive 14,493In Stock
Min.: 1
Mult.: 1

680 pF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 1 kVDC 5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 55 C + 125 C AY2 AEC-Q200 Bulk
Vishay / Cera-Mite Safety Capacitors 680pF Y5U 20% X1, 400Vac/Y1,500Vac 2,062In Stock
Min.: 1
Mult.: 1

680 pF X1, Y1 760 VAC Radial 9.52 mm (0.375 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 30 C + 125 C 440L Bulk
Murata Electronics Safety Capacitors 680PF 250V 10% 2211 4,362In Stock
5,000Expected 2027/01/12
Min.: 1
Mult.: 1
: 1,000

680 pF X1, Y2 250 VAC SMD/SMT 5.7 mm 2.8 mm Safety MLCCs X7R 10 % 2 Pin - 55 C + 125 C 1.5 mm GA3 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 680pF 10% 925In Stock
Min.: 1
Mult.: 1

680 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors B 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 680pF 10% 22In Stock
500Expected 2026/10/05
Min.: 1
Mult.: 1

680 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors B 10 % Vertical Crimp - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 8.0mm max Dia 4.0 mm max thick B (JIS) 250Vac ( r.m.s.) 680pF K tol 113In Stock
1,000Expected 2026/12/01
Min.: 1
Mult.: 1

680 pF X1, Y1 250 VAC Radial 10 mm (0.394 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 9.0 mm max Dia 6.0 mm max thick B (JIS) 500Vac ( r.m.s.) 680pF K tol 2,389In Stock
Min.: 1
Mult.: 1

680 pF 500 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors B 10 % Straight - 40 C + 125 C DE1 Type RA Bulk