Cornell Dubilier / Knowles Safety Capacitors

Results: 192
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Knowles / Illinois Capacitor Safety Capacitors 2.2uF 305VAC 10% X2 AEC-Q200 630In Stock
Min.: 1
Mult.: 1

2.2 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 14 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 24 mm MXH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 305VAC 0.1uF 10% 18x11x5mm L/S=15mm X2 +85degC / 85% RH 5,147In Stock
Min.: 1
Mult.: 1

0.1 uF X2 350 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm MXT Bulk
Knowles / Illinois Capacitor Safety Capacitors 4.7uF 120V 10% FILM/IC 1,920In Stock
Min.: 1
Mult.: 1

4.7 uF 310 VAC Radial 27.5 mm (1.083 in) 31 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin - 40 C + 110 C 30.5 mm MKP Bulk
Knowles / Illinois Capacitor Safety Capacitors 4.7uF 275V 10% 4,547In Stock
Min.: 1
Mult.: 1

4.7 uF X2 310 VAC Radial 37.5 mm (1.476 in) 41.5 mm 17 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 30 mm MKP Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.033uF 400V 10% FILM/IC 9,708In Stock
Min.: 1
Mult.: 1

0.033 uF X2 310 VAC Radial 10 mm (0.394 in) 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm MKP Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.56uF 10% tol FILM 123In Stock
Min.: 1
Mult.: 1

0.56 uF X2 310 VAC Radial 22.5 mm (0.886 in) 26 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14 mm MKP Bulk
Knowles / Illinois Capacitor Safety Capacitors 305VAC 10uF 10% 42x44x24mm L/S=37.5mm X2 +85degC / 85% RH 486In Stock
Min.: 1
Mult.: 1

10 uF X2 350 VAC Radial 37.5 mm (1.476 in) 630 VDC 42 mm 44 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 44 mm MXT Bulk
Knowles / Illinois Capacitor Safety Capacitors 305VAC 4.7uF 10% 32x37x22mm L/S=27.5mm X2 +85degC / 85% RH 1,107In Stock
Min.: 1
Mult.: 1

4.7 uF X2 350 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 22 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 37 mm MXT Bulk
Knowles / Illinois Capacitor Safety Capacitors 305VAC 6.8uF 10% 42x40x20mm L/S=37.5mm X2 +85degC / 85% RH 500In Stock
Min.: 1
Mult.: 1

6.8 uF X2 350 VAC Radial 37.5 mm (1.476 in) 630 VDC 42 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 40 mm MXT Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.1uF 305VAC 10% X2 AEC-Q200 2,167In Stock
Min.: 1
Mult.: 1

0.1 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm MXH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 1uF 305VAC 10% X2 AEC-Q200 1,190In Stock
Min.: 1
Mult.: 1

1 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm MXH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 10uF 305VAC 10% X2 AEC-Q200 173In Stock
Min.: 1
Mult.: 1

10 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 42 mm 24 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 44 mm MXH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.22uF 305VAC 10% X2 AEC-Q200 3,140In Stock
Min.: 1
Mult.: 1

0.22 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 13.5 mm MXH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.22uF 305VAC 10% X2 AEC-Q200 2,726In Stock
Min.: 1
Mult.: 1

0.22 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14.5 mm MXH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.22uF 305VAC 10% X2 AEC-Q200 2,167In Stock
Min.: 1
Mult.: 1

0.22 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16.5 mm MXH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 2.2uF 305VAC 10% X2 AEC-Q200 349In Stock
Min.: 1
Mult.: 1

2.2 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 29.5 mm MXH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.33uF 305VAC 10% X2 AEC-Q200 2,071In Stock
Min.: 1
Mult.: 1

0.33 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14.5 mm MXH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.33uF 305VAC 10% X2 AEC-Q200 2,176In Stock
Min.: 1
Mult.: 1

0.33 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16.5 mm MXH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 3.3uF 305VAC 10% X2 AEC-Q200 431In Stock
Min.: 1
Mult.: 1

3.3 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 33 mm MXH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.47uF 305VAC 10% X2 AEC-Q200 2,216In Stock
Min.: 1
Mult.: 1

0.47 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm MXH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.47uF 305VAC 10% X2 AEC-Q200 1,077In Stock
1,104Expected 2026/04/06
Min.: 1
Mult.: 1

0.47 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16.5 mm MXH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 4.7uF 305VAC 10% X2 AEC-Q200 408In Stock
Min.: 1
Mult.: 1

4.7 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 22 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 37 mm MXH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.68uF 305VAC 10% X2 AEC-Q200 2,054In Stock
Min.: 1
Mult.: 1

0.68 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 19 mm MXH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.68uF 305VAC 10% X2 AEC-Q200 1,532In Stock
Min.: 1
Mult.: 1

0.68 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 19 mm MXH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.68uF 305VAC 10% X2 AEC-Q200 1,409In Stock
Min.: 1
Mult.: 1

0.68 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 32 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 18 mm MXH AEC-Q200 Bulk