25 mm Safety Capacitors

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
Vishay / Roederstein Safety Capacitors 1uF 10% 310VAC X2 141In Stock
Min.: 1
Mult.: 1
: 200

1 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 25 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 15 mm F1772 X2 Reel, Cut Tape
Vishay / BC Components Safety Capacitors 20uF 10% 310V 55In Stock
Min.: 1
Mult.: 1

20 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 57.5 mm 25 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 45 mm F339MX2 Bulk
Vishay / Roederstein Safety Capacitors 1uF 310Vac 10% X2 1,239In Stock
2,700Expected 2026/12/14
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 25 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 15 mm F1772 Bulk
Vishay / Roederstein Safety Capacitors 1uF 310Vac 10% X2 584In Stock
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 25 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 15 mm F1772 Bulk
Vishay / BC Components Safety Capacitors MKP 25uF + / - 20% 310VacX2 (M) e3 67In Stock
Min.: 1
Mult.: 1

25 uF X2 310 VAC Radial 52.5 mm (2.067 in) 630 VDC 57.5 mm 25 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 45 mm F339MX2 Bulk
KEMET Safety Capacitors 330V 1uF 0.2 494In Stock
960Expected 2027/05/28
Min.: 1
Mult.: 1
Max.: 960

1 uF X1 330 VAC Radial 27.5 mm (1.083 in) 800 VDC 32 mm 25 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 25 mm R49_X1 330 Tray
Vishay / Roederstein Safety Capacitors X2 MKT 1uF + / - 20% 310Vac Pitch 27,5mm Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 25 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight - 40 C + 110 C 15 mm F1772 Bulk
Vishay / Roederstein Safety Capacitors X2 MKT 1uF + / - 10% 310Vac Pitch 27,5mm Non-Stocked
Min.: 1
Mult.: 1

1 uF 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 25 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 15 mm F1772 Bulk
Vishay / Roederstein Safety Capacitors F17721uF+/-20%310VacX2 Non-Stocked
Min.: 1
Mult.: 1

1 uF 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 25 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight - 40 C + 110 C 15 mm F1772