6.5 mm Safety Capacitors

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 440V 1500pF 20% LS=15mm 1,747In Stock
Min.: 1
Mult.: 1

1500 pF Y1 440 VAC Radial 15 mm (0.591 in) 18 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm PME295 Bulk
KEMET Safety Capacitors 760V 0.022uF 20% LS=22.5mm 262In Stock
Min.: 1
Mult.: 1

0.022 uF X1 760 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26 mm 6.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 14.5 mm PHE845 Tray
KEMET Safety Capacitors 300V 0.15uF 20% LS=15mm 2,347In Stock
Min.: 1
Mult.: 1

0.15 uF X2 300 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 6.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 12.5 mm PHE840E Tray
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.001uF 110C AEC-Q200 1,498In Stock
Min.: 1
Mult.: 1
: 400

1000 pF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 6.5 mm x 11.5 mm 11.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0015uF 110C AEC-Q200 1,480In Stock
Min.: 1
Mult.: 1
: 400

1500 pF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 6.5 mm x 11.5 mm 11.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0022uF 110C AEC-Q200 1,582In Stock
Min.: 1
Mult.: 1
: 400

2200 pF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 6.5 mm x 11.5 mm 11.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.00225uF 110C AEC-Q200 1,590In Stock
Min.: 1
Mult.: 1
: 400

2500 pF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 6.5 mm x 11.5 mm 11.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0033uF 110C AEC-Q200 1,513In Stock
Min.: 1
Mult.: 1
: 400

3300 pF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 6.5 mm x 11.5 mm 11.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0047uF 110C AEC-Q200 1,726In Stock
Min.: 1
Mult.: 1
: 400

4700 pF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 6.5 mm x 11.5 mm 11.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0039uF 110C AEC-Q200 1,020In Stock
Min.: 1
Mult.: 1
: 400

3900 pF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 6.5 mm x 11.5 mm 11.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 500volts 1500pF 20% LS=15mm 1,960In Stock
Min.: 1
Mult.: 1

1500 pF Y1 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 500volts 2200pF 20% LS=15mm 1,849In Stock
Min.: 1
Mult.: 1

2200 pF Y1 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 280 VAC 0.12uF 20% $ 2,303In Stock
Min.: 1
Mult.: 1

0.12 uF X2 275 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 6.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 12.5 mm PHE840M Bulk
KEMET Safety Capacitors 280 VAC 0.15uF 10% $ 2,127In Stock
Min.: 1
Mult.: 1

0.15 uF X2 275 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 6.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 12.5 mm PHE840M Bulk
KEMET Safety Capacitors 760V 0.010uF 20% LS=22.5mm 1,420In Stock
Min.: 1
Mult.: 1

0.01 uF X1 760 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26 mm 6.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 14.5 mm PHE845 Tray
KEMET Safety Capacitors 300V 0.018uF 20% LS=15mm 1,525In Stock
Min.: 1
Mult.: 1

0.018 uF Y2 300 VAC Radial 15 mm (0.591 in) 1.25 kVDC 18 mm 6.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 12.5 mm PHE850 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTXX 310VAC 470nF 10% 1,319In Stock
Min.: 1
Mult.: 1

0.47 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 6.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 14.5 mm WCAP-FTXX Bulk
KEMET Safety Capacitors 500volts 1800pF 20% LS=15mm 721In Stock
Min.: 1
Mult.: 1

1800 pF Y1 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 300V 0.047uF 20% LS=22.5mm
2,106Expected 2026/11/24
Min.: 1
Mult.: 1

0.047 uF Y2 300 VAC Radial 22.5 mm (0.886 in) 1.25 kVDC 26 mm 6.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 14.5 mm PHE850 Tray
KEMET Safety Capacitors 440V 2200pF 20% LS=15mm
4,535On Order
Min.: 1
Mult.: 1

2200 pF Y1 440 VAC Radial 15 mm (0.591 in) 18 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm PME295 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTXX 310VAC 470nF 10%
596On Order
Min.: 1
Mult.: 1

0.47 uF X2 310 VAC Radial 22.5 mm (0.886 in) 26 mm 6.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 14.5 mm WCAP-FTXX Bulk
KEMET Safety Capacitors 300V 0.22uF 10% LS=22.5mm
936On Order
Min.: 1
Mult.: 1

0.22 uF X2 300 VAC Radial 22.5 mm (0.886 in) 760 VDC 26 mm 6.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 14.5 mm PHE840E Tray
KEMET Safety Capacitors 280 VAC 0.22uF 20% $
704Expected 2026/06/22
Min.: 1
Mult.: 1

0.22 uF 275 VAC Radial 22.5 mm (0.886 in) 26 mm 6.5 mm Safety Film Capacitors Polypropylene (PP) 20 % - 55 C + 105 C 14.5 mm PHE840M Tray
KEMET Safety Capacitors 440V 2200pF 20% LS=15mm Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1
: 400

2200 pF 440 VAC Radial 15 mm (0.591 in) 18 mm 6.5 mm Safety Film Capacitors Paper 20 % Straight - 40 C + 115 C 12.5 mm PME295 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 1500V 1200pF 20% LS=15mm Non-Stocked Lead-Time 31 Weeks
Min.: 1,600
Mult.: 400

1200 pF 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 6.5 mm Safety Film Capacitors Paper 20 % - 40 C + 115 C 12.5 mm P295 AEC-Q200 Bulk