Safety Capacitors

 Safety Capacitors
Safety Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many safety capacitor manufacturers including KEMET, Murata, TDK, Vishay, Wurth & more.
More...

Please view our large selection of Safety Capacitors below.
Results: 21,354
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Vishay / BC Components Safety Capacitors 220nF 20% 310V 1,396In Stock
Min.: 1
Mult.: 1
: 800

0.22 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 13.5 mm BFC2339 Reel, Cut Tape
Murata Electronics Safety Capacitors 47PF 300V 10% .75MM 1,631In Stock
Min.: 1
Mult.: 1
: 2,500

47 pF 250 VAC SMD/SMT 11.4 mm 6 mm Safety MLCCs SL 10 % - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel
TDK Safety Capacitors 0.0022uF 300volt 20% Y2 22,107In Stock
Min.: 1
Mult.: 1

2200 pF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 0.068uF 300volts 20% Y2 4,125In Stock
Min.: 1
Mult.: 1

0.068 uF 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors .1uF 10% 300Vac MKP Y2, LS 22.5MM 1,581In Stock
Min.: 1
Mult.: 1

0.1 uF Y2 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16.5 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 1.5uF 530Vac X1 MKP 20% LS=27.5mm 391In Stock
Min.: 1
Mult.: 1

1.5 uF X1 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 36.5 mm B32914 Bulk
TDK Safety Capacitors 0.068uF 305volts 10% X2 4,272In Stock
Min.: 1
Mult.: 1

0.068 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292 C/D - X2 Standard Bulk
Vishay / BC Components Safety Capacitors .01uF 310volts 20% 8,010In Stock
Min.: 1
Mult.: 1

0.01 uF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 9 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 0.01uF 20% 300V AEC-Q200 16,220In Stock
Min.: 1
Mult.: 1
: 900

0.01 uF Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 10 mm BFC23386 AEC-Q200 Reel, Cut Tape
Vishay / Roederstein Safety Capacitors 0.22uF 253V 10% 1,559In Stock
Min.: 1
Mult.: 1

0.22 uF X2 253 VAC Axial 630 VDC 26.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 100 C F1773 Bulk
TDK Safety Capacitors FILM CAP Y2 MKP 1.5 NF 20% 300Vac LS 10mm 7,350In Stock
Min.: 1
Mult.: 1
: 1,700

1500 pF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Reel, Cut Tape
TDK Safety Capacitors 2.2 NF 20% 300V FILM CAP MKPY2 8,343In Stock
Min.: 1
Mult.: 1
: 1,000

2200 pF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Ammo Pack
TDK Safety Capacitors 0.33uF 300volts 20% Y2 4,616In Stock
Min.: 1
Mult.: 1

0.33 uF Y2 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 29.5 mm B32023 Bulk
TDK Safety Capacitors 0.47uF 300volts 20% Y2 1,280In Stock
Min.: 1
Mult.: 1

0.47 uF Y2 300 VAC Radial 37.5 mm (1.476 in) 1.5 kVDC 41.5 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 25 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 0.33uF 330volts 20% X1 1,823In Stock
Min.: 1
Mult.: 1

0.33 uF 330 VAC Radial 22.5 mm (0.886 in) 26.5 mm Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 110 C B3291*A/B3 - X1 Standard Bulk
TDK Safety Capacitors 530VAC 1.5uF 10% MKP X1 LS 27.5mm 691In Stock
Min.: 1
Mult.: 1

1.5 uF X1 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 36.5 mm B3291*A/B5 - X1 530V Bulk
TDK Safety Capacitors 0.47uF 530Vac X1 MKP 10% LS=27.5mm 999In Stock
Min.: 1
Mult.: 1

470 nF X1 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 23 mm B32914 Bulk
TDK Safety Capacitors 0.1uF 305volts 20% X2 18,701In Stock
Min.: 1
Mult.: 1
: 1,170

0.1 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Ammo Pack
KEMET Safety Capacitors 440V / 250 V 4700pF Y5U 20% LS=12.5mm 12,879In Stock
12,800Expected 2026/12/18
Min.: 1
Mult.: 1

4.7 nF X1, Y1 440 VAC, 250 VAC Radial 12.5 mm (0.492 in) 440 VDC 6 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 25 C + 125 C 5 mm C700 SFTY X1-400 Y2-265 Bulk
KEMET Safety Capacitors 300VAC 1200V 0.22 uF 10% 125C LS= =22.5mm THB Grd IIB AEC-Q200 1,780In Stock
Min.: 1
Mult.: 1

0.22 uF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin - 40 C + 110 C R41P AEC-Q200 Bulk
Vishay Safety Capacitors 470pF Y5U 20% X1, 400Vac/Y1,500Vac 1,534In Stock
Min.: 1
Mult.: 1

470 pF X1, Y1 760 VAC Radial 9.5 mm (0.374 in) 5.8 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 30 C + 125 C 440L Bulk
Vishay / BC Components Safety Capacitors VY1 X760Y500VAC 2,2NF 20% Y5U BULK E3 12,997In Stock
Min.: 1
Mult.: 1

2200 pF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5U 20 % Straight - 40 C + 125 C VY1 Bulk
Vishay / Cera-Mite Safety Capacitors 2200pF 1,350In Stock
Min.: 1
Mult.: 1

2200 pF X1, Y2 400 VAC Radial 6.4 mm (0.252 in) 4.3 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 30 C + 125 C 30LVS Bulk
Vishay / Cera-Mite Safety Capacitors 250V 20% 0.01uF 577In Stock
Min.: 1
Mult.: 1

0.01 uF X1, Y2 400 VAC Radial 9.5 mm (0.374 in) 5.1 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 30 C + 125 C 30LVS Bulk
Vishay / BC Components Safety Capacitors 220nF 20% 480V 1,842In Stock
Min.: 1
Mult.: 1

220 nF X1 480 VAC Radial 27.5 mm (1.083 in) 800 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 23 mm F340X1 Tray