FS Series Supercapacitors / Ultracapacitors

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Supercapacitors / Ultracapacitors 5.5V .022F -20/80% LS=5.08mm 942In Stock
Min.: 1
Mult.: 1

22000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 11.5 mm (0.453 in) 8.5 mm 1000 Hour 60 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FS Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.22F -20/+80% LS=5.08mm 360In Stock
Min.: 1
Mult.: 1

220000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 16.5 mm (0.65 in) 13 mm 1000 Hour 25 Ohms - 20 %, + 80 % EDLC / Supercaps - 25 C + 70 C FS Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=10.16mm 1,129In Stock
Min.: 1
Mult.: 1

1 F 5.5 VDC Radial 10.16 mm (0.4 in) 28.5 mm (1.122 in) 14 mm 1000 Hour 7 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FS Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V .047F -20/80% LS=5.08mm 530In Stock
Min.: 1
Mult.: 1

47000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 13 mm (0.512 in) 8.5 mm 1000 Hour 40 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FS Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.47F -20/+80% LS=7.62mm 7In Stock
180On Order
Min.: 1
Mult.: 1

470000 uF 5.5 VDC Radial 7.62 mm (0.3 in) 21.5 mm (0.846 in) 13 mm 1000 Hour 13 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FS Bulk
KEMET Supercapacitors / Ultracapacitors 11V 1F -20/80% LS=10.16mm 19In Stock
Min.: 1
Mult.: 1

1 F 11 VDC Radial 10.16 mm (0.4 in) 28.5 mm (1.122 in) 31.5 mm 1000 Hour 7 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FS Bulk
KEMET Supercapacitors / Ultracapacitors 11V .47F -20/80% LS=10.16mm 40In Stock
Min.: 1
Mult.: 1

470000 uF 11 VDC Radial 10.16 mm (0.4 in) 28.5 mm (1.122 in) 25.5 mm 1000 Hour 7 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FS Bulk
KEMET Supercapacitors / Ultracapacitors 12V 5F -20/80% LS=20mm 2In Stock
Min.: 1
Mult.: 1

5 F 12 VDC Radial 20 mm (0.787 in) 44.8 mm (1.764 in) 60 mm 1000 Hour 4 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FS Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% LS=5.08mm
594Expected 2026/07/20
Min.: 1
Mult.: 1

100000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 16.5 mm (0.65 in) 8.5 mm 1000 Hour 25 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FS Bulk
KEMET Supercapacitors / Ultracapacitors 12V 1F -20/80% LS=10.16mm
50Expected 2026/04/02
Min.: 1
Mult.: 1

1 F 12 VDC Radial 10.16 mm (0.4 in) 28.5 mm (1.122 in) 38 mm 1000 Hour 7.5 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FS Bulk