BCAP0003 P270 S01

Maxwell Technologies
723-BCAP0003P270S01
BCAP0003 P270 S01

Mfr.:

Description:
Supercapacitors / Ultracapacitors 2.7V, 3F, wire lead ESHSR-0003C0-002R7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,262

Stock:
6,262 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.49 $2.49
$1.71 $17.10
$1.40 $70.00
$1.31 $131.00
$1.15 $575.00
$1.10 $1,100.00
$1.04 $2,080.00
$1.00 $12,000.00

Product Attribute Attribute Value Select Attribute
Maxwell Technologies
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
3 F
2.7 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
19.5 mm
1500 Hour, 500000 Cycle
55 mOhms
- 10 %, + 20 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
19.5 mm
HC
AEC-Q200
Brand: Maxwell Technologies
Lead Diameter: 0.6 mm
Leakage Current: 5 uA
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 6000
Subcategory: Capacitors
Type: Cylindrical
Part # Aliases: ESHSR-0003C0-002R7 133512
Unit Weight: 1.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
TARIC:
8532290000
MXHTS:
8532299999
ECCN:
EAR99

Small Cell Capacitors

Maxwell Technologies Nesscap Small Cell Ultracapacitors are high-performance capacitors with low equivalent series resistance (ESR). These capacitors offer superior shock and vibration resistance as well as long lifetimes with up to 500,000 duty cycles. The devices are compliant with UL, RoHS, and REACH requirements. Typical applications for Maxwell Technologies Nesscap Small Cell Ultracapacitors include actuators, emergency lighting, telematics, automotive, security equipment, backup systems, smoke detectors, advanced metering, and more.