FRAMELESS Tantalum Capacitors - Solid SMD

Results: 233
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 470uF 6.3V 20% .5 mO hm ESR
46,083On Order
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel F95 470 uF 6.3 VDC 20 % 500 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 1500uF 20% 2824 ESR= 140 mOhm
7,500On Order
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel F72 1500 uF 6.3 VDC 20 % 140 mOhms 2824 7260 M Case 7.2 mm (0.283 in) 6 mm (0.236 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 220uF 4V 20% 1306 3. 2x1.6x0.8mm
7,500On Order
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel F95 220 uF 4 VDC 20 % 1.5 Ohms 1206 3216 Q Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 330uF 10% 1207 ES R= 800 mOhm
4,505On Order
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel F95 330 uF 4 VDC 10 % 800 mOhms 1207 3217 A Case 3.2 mm (0.126 in) 1.7 mm (0.067 in) 1.4 mm (0.055 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 470uF 4V 20% 1411 3. 5x2.8x1.8mm
4,000Expected 2026/12/17
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel F95 470 uF 4 VDC 20 % 400 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF 20% 1207 ES R= 800 mOhm
5,000On Order
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel F95 47 uF 10 VDC 20 % 800 mOhms 1207 3217 A Case 3.2 mm (0.126 in) 1.7 mm (0.067 in) 1.4 mm (0.055 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10uF 16V 20% 1306 3. 2x1.6x1mm
5,000Expected 2026/11/12
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel F95 10 uF 16 VDC 20 % 2 Ohms 1206 3216 S Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 22uF 16V 20% 1306 3. 2x1.6x0.8mm
12,494On Order
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel F95 22 uF 16 VDC 20 % 3 Ohms 1206 3216 Q Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 10uF 10% 1206 ES R= 2 Ohm
29,167On Order
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel F95 10 uF 25 VDC 10 % 2 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 1000uF 6.3V 20% 2824 7.2x6x2mm 493In Stock
500On Order
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel F72 1000 uF 6.3 VDC 20 % 140 mOhms 2824 7260 M Case 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 220uF 10% 1306 13 06 3.2x1.6x1mm
3,790On Order
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel F95 220 uF 4 VDC 10 % 800 mOhms 1206 3216 S Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 330uF 4V 10% 1411 3. 5x2.8x1.8mm
2,000Expected 2026/07/30
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel F95 330 uF 4 VDC 10 % 600 mOhms 1411 3528 B Case 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 470uF 4V 10% 1411 3. 5x2.8x1.8mm
1,998On Order
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel F95 Audio 470 uF 4 VDC 10 % 400 mOhms 1411 3528 B Case 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 47uF 10V 10% 1207 3. 2x1.7x1.4mm
2,500Expected 2026/06/11
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel F95 47 uF 10 VDC 10 % 800 mOhms 1207 3217 A Case 3.2 mm (0.126 in) 1.7 mm (0.067 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 47uF 10V 10% 1411 3. 5x2.8x1.8mm
2,000On Order
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel F95 47 uF 10 VDC 10 % 400 mOhms 1411 3528 B Case 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 22uF 10% 1306 13 06 3.2x1.6x0.8mm
4,961Expected 2026/10/07
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel F95 22 uF 16 VDC 10 % 3 Ohms 1206 3216 Q Case 2.2 mm (0.087 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 47uF 16V 10% 1411 3. 5x2.8x1.8mm
13,805On Order
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel F95 47 uF 16 VDC 10 % 600 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 4.7uF 10% 1207 1 207 3.2x1.7x1.4mm
2,500On Order
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel F95 4.7 uF 20 VDC 10 % 1.5 Ohms 1207 3217 A Case 3.2 mm (0.126 in) 1.7 mm (0.067 in) 1.4 mm (0.055 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10uF 25V 10% 1411 3. 5x2.8x1.8mm
3,634On Order
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel F95 10 uF 25 VDC 10 % 900 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 1000uF 20% 2824 ESR= 140 mOhm
976Expected 2026/04/14
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel F72 1000 uF 6.3 VDC 20 % 140 mOhms 2824 7260 M Case 7.2 mm (0.283 in) 6 mm (0.236 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 1500uF 6.3V 10% 2824 7.2x6x2mm
1,500On Order
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel F72 1500 uF 6.3 VDC 10 % 140 mOhms 2824 7260 M Case 7.2 mm (0.283 in) 6 mm (0.236 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 2200uF 4V 10% 2824 7 .2x6x1.2mm
948Expected 2026/03/23
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel F75 2200 uF 4 VDC 10 % 70 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 220uF 4V 20% 1207 3. 2x1.7x1.4mm
2,500Expected 2026/07/23
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel F95 Audio 220 uF 4 VDC 20 % 800 mOhms 1207 3217 A Case 3.2 mm (0.126 in) 1.7 mm (0.067 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 220uF 4V 20% 1306 3. 2x1.6x1mm
4,718Expected 2026/07/23
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel F95 Audio 220 uF 4 VDC 20 % 800 mOhms 1206 3216 S Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 220uF 4V 20% 1306 3. 2x1.6x1mm
10,000Expected 2026/11/12
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel F95 220 uF 4 VDC 20 % 800 mOhms 1206 3216 S Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT