Tantalum Capacitors - Wet

 Tantalum Capacitors - Wet
Wet Tantalum Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for leading wet tantalum capacitor manufacturers.
More...

Please view our large selection of wet tantalum capacitors below.
Results: 6,046
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Diameter Mfr Case Code Tolerance ESR Width Height Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Vishay Tantalum Capacitors - Wet Vishay WET TANTALUM HIGH ENERGY 2In Stock
$1,296.14
Min.: 1
Mult.: 1
4500 uF 110 VDC Radial 35.56 mm (1.4 in) C Case 20 % 0.05 Ohms 15.4 mm - 55 C + 85 C Tantalum Capacitors Tray
Evans Tantalum Capacitors - Wet 050uF 20% 303V -55degC ~ 125degC 1.400" Dia 8In Stock
$2,216.96
Min.: 1
Mult.: 1
No
30000 uF 50 VDC Radial 1.4 in 20 mOhms 0.765 in - 55 C + 85 C Hybrid Capacitors THQ Bulk
KYOCERA AVX Tantalum Capacitors - Wet 60V 100uF ESR=2.52Ohms 10% T2
179In Stock
Cut Tape
$142.18
$116.42
$108.36
Reel
$108.36
Min.: 1
Mult.: 1
: 60
100 uF 60 VDC Axial 16.28 mm (0.641 in) 7.14 mm (0.281 in) B Case 10 % - 55 C + 200 C Tantalum Wet Hermetically Sealed TWC-Y Reel, Cut Tape
Vishay / Sprague Tantalum Capacitors - Wet 68uF 100V 20% 75In Stock
$227.45
$203.11
Min.: 1
Mult.: 1
68 uF 100 VDC Axial 16.28 mm (0.641 in) 7.14 mm (0.281 in) S Case 20 % 2.1 Ohms - 55 C + 85 C Tantalum Wet High Temperature T34 Bulk
Vishay / Sprague Tantalum Capacitors - Wet 50uF 125volts 10% F Case 109In Stock
$181.43
Min.: 1
Mult.: 1
50 uF Axial 16.28 mm (0.641 in) 7.14 mm (0.281 in) F Case - 55 C + 85 C 134D Bulk
Vishay / Sprague Tantalum Capacitors - Wet SuperTan Wet Tantalum Capacitors With Hermetic Seal, Extended Range 8In Stock
$312.31
Min.: 1
Mult.: 1
Axial STE
Vishay Tantalum Capacitors - Wet Vishay WET TANTALUM HIGH ENERGY 2In Stock
2Expected 2027/06/29
$1,021.21
$960.93
Min.: 1
Mult.: 1
1600 uF 50 VDC Radial 35.56 mm (1.4 in) B Case 20 % 0.045 Ohms 12.39 mm - 55 C + 85 C Tantalum Capacitors Tray
Vishay / Sprague Tantalum Capacitors - Wet 110uF 50V 20% Non-EST, C Case 31In Stock
100Expected 2027/04/05
Cut Tape
$171.96
$149.03
Reel
$136.42
Min.: 1
Mult.: 1
: 100
110 uF 50 VDC SMD/SMT 9 mm (0.354 in) C Case 20 % 1 Ohms 7.1 mm 7.4 mm - 55 C + 85 C Tantalum Wet SMD/SMT Molded Case T22 Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Wet 60volts 100uF 10% F Case EXT RANGE
634In Stock
$81.69
$76.43
$76.00
Min.: 1
Mult.: 1
No
100 uF 60 VDC Axial 16.28 mm (0.641 in) 7.14 mm (0.281 in) F Case 10 % 2.5 Ohms - 55 C + 85 C Tantalum Wet Hermetically Sealed 135D Tray
Vishay Tantalum Capacitors - Wet 75volts 220uF 10% K Case EXT RANGE
221In Stock
$141.85
Min.: 1
Mult.: 1
No
220 uF 75 VDC Axial 26.97 mm (1.062 in) 9.53 mm (0.375 in) K Case 10 % 1.8 Ohms - 55 C + 85 C Tantalum Wet Hermetically Sealed 135D Tray
Vishay Tantalum Capacitors - Wet 125volts 82uF 20% K Case EXT RANGE
123In Stock
$140.48
Min.: 1
Mult.: 1
No
82 uF 125 VDC Axial 26.97 mm (1.062 in) 9.53 mm (0.375 in) K Case 20 % 2.8 Ohms - 55 C + 85 C Tantalum Wet Hermetically Sealed 135D Tray
Vishay Tantalum Capacitors - Wet 125volts 27uF 10% F Case EXT RANGE
510In Stock
$99.41
Min.: 1
Mult.: 1
No
27 uF 125 VDC Axial 16.28 mm (0.641 in) 7.14 mm (0.281 in) F Case 10 % 3.5 Ohms - 55 C + 85 C Tantalum Wet Hermetically Sealed 135D Tray
Vishay Tantalum Capacitors - Wet 22UF 75V 10% T1M 25In Stock
$75.41
Min.: 1
Mult.: 1
M39006/31
Vishay Tantalum Capacitors - Wet 60UF 50V 10% T3R 6In Stock
$135.56
Min.: 1
Mult.: 1
M39006/22 EREL Bulk
Vishay Tantalum Capacitors - Wet 125volts 47uF 10% T Case EXT RANGE
185In Stock
$115.56
Min.: 1
Mult.: 1
No
47 uF 125 VDC Axial 19.46 mm (0.766 in) 9.53 mm (0.375 in) T Case 10 % 2.2 Ohms - 55 C + 85 C Tantalum Wet Hermetically Sealed 135D Tray
Vishay Tantalum Capacitors - Wet 125volts 82uF 10% K Case EXT RANGE 285In Stock
$152.92
Min.: 1
Mult.: 1
No
82 uF 125 VDC Axial 26.97 mm (1.062 in) 9.53 mm (0.375 in) K Case 10 % 2.8 Ohms - 55 C + 200 C Tantalum Wet Hermetically Sealed 135D Tray
Vishay Tantalum Capacitors - Wet 150UF 10V 10% T1R 8In Stock
$63.37
Min.: 1
Mult.: 1
M39006/25 EREL Bulk
Vishay Tantalum Capacitors - Wet 270UF 15V 20% T3M 16In Stock
$93.71
Min.: 1
Mult.: 1
M39006/22 EREL Bulk
Vishay Tantalum Capacitors - Wet 100UF 25V 10% T2M 8In Stock
$84.92
Min.: 1
Mult.: 1
M39006/22 EREL Bulk
KYOCERA AVX Tantalum Capacitors - Wet 100V 15uF ESR=3.5ohm s 10% T1
45In Stock
$107.84
$88.18
$78.91
Min.: 1
Mult.: 1
15 uF 100 VDC Axial 11.51 mm (0.453 in) 4.78 mm (0.188 in) A Case 10 % 3.5 Ohms - 55 C + 125 C Tantalum Wet Hermetically Sealed TWA Bulk
Evans Tantalum Capacitors - Wet 64000uF 20% 35V -55degC ~ 85degC 1.400" L x 1.400" W 2In Stock
$2,355.60
Min.: 1
Mult.: 1
No
64000 uF 35 VDC Radial 35.56 mm 12 mOhms 35.56 mm 0.75 in - 55 C + 125 C Hybrid Capacitors TDD Bulk
Vishay Tantalum Capacitors - Wet 60volts 18uF 20% C Case EXT RANGE 88In Stock
$82.70
Min.: 1
Mult.: 1
18 uF 60 VDC Axial 11.51 mm (0.453 in) 4.78 mm (0.188 in) C Case 20 % 7 Ohms - 55 C + 85 C Tantalum Wet Hermetically Sealed 135D Bulk
KYOCERA AVX Tantalum Capacitors - Wet 400UF 100V 10% T4 12In Stock
$333.70
Min.: 1
Mult.: 1
400 uF 100 VDC Axial 26.97 mm (1.062 in) 9.52 mm (0.375 in) E Case 10 % 800 mOhms - 55 C + 125 C Tantalum Wet Hermetically Sealed TWA-X Tray
KYOCERA AVX Tantalum Capacitors - Wet 50V 470uF ESR=0.75oh ms 10% T3
88In Stock
$133.05
Min.: 1
Mult.: 1
470 uF 50 VDC Axial 19.46 mm (0.766 in) 9.52 mm (0.375 in) D Case 10 % 750 mOhms - 55 C + 125 C Tantalum Wet Hermetically Sealed TWA Tray
Vishay / Sprague Tantalum Capacitors - Wet 33uF 20% 75V A Case 142In Stock
$181.81
Min.: 1
Mult.: 1
33 uF 75 VDC Axial 11.51 mm (0.453 in) 4.78 mm (0.188 in) S Case 20 % 2.5 Ohms - 55 C + 85 C T34 Bulk