MEM Series EMI Filter Circuits

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Cutoff Frequency Circuit Type Capacitance Voltage Rating Current Rating Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TDK EMI Filter Circuits 2mm x 1.25mm x 0.85mm, -40 to +85 degC, 20dB (200MHz to2000MHz), 100mA 6,337In Stock
Min.: 1
Mult.: 1
Reel: 4,000

120 MHz Pi Filter 68 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 2mm x 1.25mm x 0.85mm, -40 to +85 degC, 20dB (300MHz to2000MHz), 100mA 2,007In Stock
Min.: 1
Mult.: 1
Reel: 4,000
180 MHz Pi Filter 55 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI Filter Circuits 2mm x 1.25mm x 0.85mm, -40 to +85 degC, 20dB (350MHz to2000MHz), 100mA 7,046In Stock
Min.: 1
Mult.: 1
Reel: 4,000

210 MHz Pi Filter 52 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI Filter Circuits 2mm x 1.25mm x 0.85mm, -40 to +85 degC, 20dB (250MHz to2000MHz), 100mA Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

150 MHz Pi Filter 60 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI Filter Circuits 2mm x 1.25mm x 0.85mm, -40 to +85 degC, 20dB (450MHz to2000MHz), 100mA Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

240 MHz Pi Filter 48 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI Filter Circuits 2mm x 1.25mm x 0.85mm, -40 to +85 degC, 20dB (550MHz to2000MHz), 100mA Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

300 MHz Pi Filter 40 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape