MouseReel EMI Filter Circuits

Results: 161
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Cutoff Frequency Circuit Type Capacitance Inductance Resistance Voltage Rating Current Rating Termination Style Package/Case Number of Channels Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Vishay Semiconductors EMI Filter Circuits 40 pF 40pF 15,391In Stock
Min.: 1
Mult.: 1
: 3,000

EMI Network Filter Arrays EMI Filter with ESD Protection 100 MHz RC (Pi) Filter 40 pF 100 Ohms SMD/SMT LLP-2513-13L 6 Channel - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 10VDC 15pF 20% 8kV 39,386In Stock
Min.: 1
Mult.: 1
: 20,000

ESD Notch Filters Notch Filter 15 pF 10 V 1 A SMD/SMT 01005 (0402 metric) - 40 C + 85 C AVRF Reel, Cut Tape, MouseReel
Vishay Semiconductors EMI Filter Circuits 6 Channel 2.0 Amp 20pF 25,294In Stock
Min.: 1
Mult.: 1
: 3,000

EMI Network Filter Arrays EMI Filter with ESD Protection 100 MHz RC (Pi) Filter 20 pF 100 Ohms SMD/SMT LLP-2513-13L 6 Channel - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments EMI Filter Circuits Six-Chn EMI Filter 10,909In Stock
Min.: 1
Mult.: 1
: 3,000

LCD Filters EMI Filter with ESD Protection 100 MHz RC (Pi) Filter 17 pF 100 Ohms 5.5 V SMD/SMT SON-12 6 Channel - 40 C + 125 C AEC-Q100 TPD6F002 Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3TERM FILTER 100mA 665In Stock
Min.: 1
Mult.: 1
: 4,000

Signal Line Filter 280 MHz LC (T) Filter 8 pF 6.3 V 100 mA SMD/SMT 0603 (1608 metric) - 40 C + 85 C MEA-LC Reel, Cut Tape, MouseReel
Murata Electronics EMI Filter Circuits 8,822In Stock
Min.: 1
Mult.: 1
: 4,000

EMI Network Filter Arrays 200 MHz LC Filter 10 V SMD/SMT 0805 (2012 metric) 4 Channel - 55 C + 125 C NFA Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3TERM FILTER 100mA 620In Stock
Min.: 1
Mult.: 1
: 4,000

EMI Network Filter Arrays High Speed Signal Line Filter 410 MHz Pi (T) Filter 27 pF 6.3 V 100 mA SMD/SMT 0603 (1608 metric) - 40 C + 85 C MEA-PH Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3TERM FILTER 100mA 4,709In Stock
Min.: 1
Mult.: 1
: 4,000

EMI Network Filter Arrays Signal Line Filter 240 MHz LC (T) Filter 27 pF 6.3 V 100 mA SMD/SMT 0603 (1608 metric) - 40 C + 85 C MEA-PE Reel, Cut Tape, MouseReel
Knowles Syfer EMI Filter Circuits 50V .47uF X7R 20% 6.6x5mm Pi Filter 2,623In Stock
Min.: 1
Mult.: 1
: 500

EMI Network Filters Pi Filter 470 nF 50 V 10 A SMD/SMT - 55 C + 125 C SBSMP Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 43VDC 2.4pF Tol 0.4pF 8kV 29,360In Stock
Min.: 1
Mult.: 1
: 15,000

ESD Notch Filters Notch Filter 2.4 pF 20 V SMD/SMT 0201 (0603 metric) - 40 C + 85 C AVRF Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3TERM FILTER 100mA 3,994In Stock
Min.: 1
Mult.: 1
: 4,000

EMI Network Filter Arrays Signal Line Filter 100 MHz LC (T) Filter 40 pF 6.3 V 100 mA SMD/SMT 0603 (1608 metric) - 40 C + 85 C MEA-L Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 15dB (470MHz to2100MHz), 50mA 3,456In Stock
Min.: 1
Mult.: 1
: 4,000

550 MHz L Filter 10 pF 6.3 V 50 mA SMD/SMT - 40 C + 85 C MEA-LE Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 2mm x 1.25mm x 0.8mm, -40 to +85 degC, 10dB (800MHz to2000MHz), 1A 882In Stock
4,000Expected 2026/09/21
Min.: 1
Mult.: 1
: 4,000

LC (T) Filter 10 pF 12 V 1 A - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
STMicroelectronics EMI Filter Circuits 6lin lw cpcitnc EMI 45pF -35db @ 900MHz 5,430In Stock
Min.: 1
Mult.: 1
: 3,000

6 Channel EMIF06-1005M12 Reel, Cut Tape, MouseReel
Bourns EMI Filter Circuits Line Filters 1,002In Stock
Min.: 1
Mult.: 1
: 600

100 uH 50 VDC 700 mA Solder SRF1306 Reel, Cut Tape, MouseReel
Knowles Syfer EMI Filter Circuits 200V .068uF 20% X7R 5.25x3.2mm Pi Filter 503In Stock
Min.: 1
Mult.: 1
: 500

EMI Network Filters Pi Filter 68 nF 200 V 5 A SMD/SMT 2012 (5232 metric) - 55 C + 125 C SBSG Reel, Cut Tape, MouseReel
Knowles Syfer SBSPP1000682MXT
Knowles Syfer EMI Filter Circuits 1206 100V 6800pF X7R 20% Pi Filter 1,246In Stock
Min.: 1
Mult.: 1
: 1,500

EMI Network Filters Pi Filter 6.8 nF 100 V 1 A SMD/SMT 1206 (3216 metric) - 55 C + 125 C SBSPP Reel, Cut Tape, MouseReel
STMicroelectronics EMI Filter Circuits Automotive grade 6-line low capacitance EMI filter and ESD protection 28,389In Stock
Min.: 1
Mult.: 1
: 3,000

EMI Filters RC Filter 52 pF 100 Ohms SMD/SMT QFN-12 6 Channel - 55 C + 150 C AEC-Q100 EMIF06-1005MX12Y Reel, Cut Tape, MouseReel
Bourns EMI Filter Circuits Ind,9.2x6x5mm,10uH+/-30%,1.6A,shd 1,982In Stock
Min.: 1
Mult.: 1
: 1,000

10 uH 80 VDC 1.6 A SMD/SMT - 40 C + 105 C SRF9005A Reel, Cut Tape, MouseReel
Bourns EMI Filter Circuits Ind,9.2x6x5mm,25uH+/-30%,1A,shd 1,980In Stock
Min.: 1
Mult.: 1
: 1,000

25 uH 80 VDC 1 A SMD/SMT - 40 C + 105 C SRF9005A Reel, Cut Tape, MouseReel
Bourns EMI Filter Circuits Ind,9.2x6x5mm,250uH+/-50%,1.2A,shd 1,954In Stock
Min.: 1
Mult.: 1
: 1,000

250 uH 80 VDC 1.2 A SMD/SMT - 40 C + 105 C SRF9005A Reel, Cut Tape, MouseReel
Bourns EMI Filter Circuits Ind,9.2x6x5mm,40uH+/-30%,0.9A,shd 1,985In Stock
Min.: 1
Mult.: 1
: 1,000

40 uH 80 VDC 900 mA SMD/SMT - 40 C + 105 C SRF9005A Reel, Cut Tape, MouseReel
Bourns EMI Filter Circuits Ind,9.2x6x5mm,4700uH+/-50%,0.4A,shd 1,942In Stock
Min.: 1
Mult.: 1
: 1,000

4.7 mH 80 VDC 400 mA SMD/SMT - 40 C + 105 C SRF9005A Reel, Cut Tape, MouseReel
Bourns EMI Filter Circuits Ind,9.2x6x5mm,500uH+/-50%,1A,shd 1,947In Stock
Min.: 1
Mult.: 1
: 1,000

500 uH 80 VDC 1 A SMD/SMT - 40 C + 105 C SRF9005A Reel, Cut Tape, MouseReel
Bourns EMI Filter Circuits Ind,9.2x6x5mm,6500uH+/-50%,0.3A,shd 1,970In Stock
Min.: 1
Mult.: 1
: 1,000

6.5 mH 80 VDC 300 mA SMD/SMT - 40 C + 105 C SRF9005A Reel, Cut Tape, MouseReel