470 pF Feedthrough Capacitors

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Diameter Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Qualification Packaging
Knowles Syfer Feed Through Capacitors 1206 470pF 100v C0G 20% 3-Term C Filter 4,960In Stock
Min.: 1
Mult.: 1
: 2,500

470 pF 100 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.1 mm (0.043 in) X2Y Capacitor Filters - 55 C + 125 C E01 Reel, Cut Tape, MouseReel


Tusonix / CTS Feed Through Capacitors 470pF 100volts@125C 1,006In Stock
Min.: 1
Mult.: 1
: 2,000

470 pF 100 VDC - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm 0.09 in Three Terminal Network Filter Capacitors 10 A 3.2 mm - 55 C + 125 C 4700 Reel, Cut Tape
Murata Electronics Feed Through Capacitors 470 PF 50V 57,175In Stock
Min.: 1
Mult.: 1
: 4,000

470 pF 50 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1205 (3212 metric) 3.2 mm 1.25 mm 0.7 mm Three Terminal Filter Capacitors 300 mA 1.1 mm - 55 C + 125 C NFM3DCC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 470 PF 100V 8,435In Stock
Min.: 1
Mult.: 1
: 1,500

470 pF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 470 PF 50V 12,704In Stock
16,000Expected 2026/09/23
Min.: 1
Mult.: 1
: 4,000

470 pF 50 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 1 A 0.6 mm - 55 C + 125 C NFM21CC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 9,080In Stock
Min.: 1
Mult.: 1
: 4,000

470 pF 50 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 300 mA 0.6 mm - 55 C + 125 C NFM21HC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 470 PF 25V 5,499In Stock
12,000Expected 2026/10/23
Min.: 1
Mult.: 1
: 4,000

470 pF 100 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 300 mA 1.5 mm - 55 C + 125 C NFM41CC AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 470pF NP0 0805 1,977In Stock
4,000Expected 2026/10/19
Min.: 1
Mult.: 1
: 4,000

470 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C C0G (NP0) 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 470pF NP0 0805 302In Stock
31,000On Order
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000

470 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C C0G (NP0) 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 470pF C0G 6,440In Stock
18,000Expected 2026/08/28
Min.: 1
Mult.: 1
: 1,000

470 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 500 mA 0.46 mm - 55 C + 125 C C0G (NP0) 150 mOhms W2H Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 470pF NP0 1206 4,423In Stock
2,000Expected 2026/11/24
Min.: 1
Mult.: 1
: 2,000

470 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C C0G (NP0) 600 mOhms W3F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100V 470pF NP0 1206 1,450In Stock
Min.: 1
Mult.: 1
: 1,000

470 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C C0G (NP0) 600 mOhms W3F Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 470 PF 16V
102,730On Order
Min.: 1
Mult.: 1
: 4,000

470 pF 16 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 300 mA 0.4 mm - 55 C + 125 C NFM18CC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 470 PF 25V
31,080On Order
Min.: 1
Mult.: 1
: 2,000

470 pF 25 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 6 A 1 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Knowles Syfer Feed Through Capacitors 500V 470pF +/-20% Flange end seal
100Expected 2026/09/23
Min.: 1
Mult.: 1

470 pF 500 VDC Solder 20 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C C0G SFSWG Bulk
Knowles Syfer Feed Through Capacitors 500V 470pF +/-20% Bottom end seal
100Expected 2026/09/23
Min.: 1
Mult.: 1

470 pF 500 VDC Solder 20 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C C0G SFSWR Bulk
KYOCERA AVX Feed Through Capacitors 100V 470pF C0G Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 4,000

470 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 500 mA 0.46 mm - 55 C + 125 C C0G (NP0) 150 mOhms W2H Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 100v 470pF 50-20% 06 12 C0G 1CAPS Non-Stocked Lead-Time 18 Weeks
Min.: 10,000
Mult.: 10,000
: 10,000

470 pF 100 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C C0G (NP0) 600 mOhms W3F Reel
Spectrum Control Feed Through Capacitors THREE TERMINAL FILTER CHIP Non-Stocked Lead-Time 20 Weeks
Min.: 8,000
Mult.: 1
470 pF 50 VDC - 20 %, + 50 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm Three Terminal Filter Capacitors 400 mA 0.6 mm - 55 C + 125 C X7R 300 mOhms
CTS Electronic Components 4700-009M
CTS Electronic Components Feed Through Capacitors TUBULAR FILTER Non-Stocked Lead-Time 32 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

470 pF 100 VDC - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm Three Terminal Network Filter Capacitors 10 A 3.2 mm - 55 C + 125 C 4700 Reel
Tusonix / CTS 4702-001MLF
Tusonix / CTS Feed Through Capacitors 470pF IL 27dB @1GHz 100Vdc @85C Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

470 pF 100 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm Three Terminal Network Filter Capacitors 20 A 3.2 mm - 55 C + 125 C 4702 Reel