Bourns Ferrite Beads

Results: 139
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Bourns Ferrite Beads 300 Ohm 25% High Impedance 144In Stock
28,000On Order
Min.: 1
Mult.: 1
: 4,000

MU Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 470 Ohm 25% High Impedance 12,070In Stock
Min.: 1
Mult.: 1
: 4,000

MU Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 470 Ohms 700 mA 25 % 350 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 60 Ohm 25% High Impedance 10,024In Stock
Min.: 1
Mult.: 1
: 4,000

MU Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 900 mA 25 % 100 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 100 Ohm 25% High Impedance 6,951In Stock
Min.: 1
Mult.: 1
: 3,000

MU Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 100 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 1000 Ohm 25% High Impedance 3,993In Stock
Min.: 1
Mult.: 1
: 3,000

MU Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1 kOhms 100 mA 25 % 600 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 120 Ohm 25% High Impedance 4,371In Stock
Min.: 1
Mult.: 1
: 3,000

MU Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 900 mA 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 30 Ohm 25% High Impedance 6,818In Stock
Min.: 1
Mult.: 1
: 3,000

MU Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 30 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 300 Ohm 25% High Impedance 4,930In Stock
Min.: 1
Mult.: 1
: 3,000

MU Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 300 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
Bourns Ferrite Beads 470 Ohm 25% High Impedance 1,820In Stock
Min.: 1
Mult.: 1
: 3,000

MU Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 470 Ohms 400 mA 25 % 350 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 60 Ohm 25% High Impedance 5,863In Stock
Min.: 1
Mult.: 1
: 3,000

MU Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 60 Ohms 400 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 600 Ohm 25% High Impedance 4,987In Stock
Min.: 1
Mult.: 1
: 3,000

MU Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
Bourns Ferrite Beads 75 Ohm 25% High Impedance 5,945In Stock
Min.: 1
Mult.: 1
: 3,000

MU Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 75 Ohms 400 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 600uH 25% SMT 19,381In Stock
Min.: 1
Mult.: 1
: 4,000

MZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 100 mA 25 % 450 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 400ohms 25% 7,590In Stock
Min.: 1
Mult.: 1
: 4,000

MZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 400 Ohms 25 % - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 600uH 25% HIGH IMPEDANCE 1,615In Stock
16,000Expected 2026/08/13
Min.: 1
Mult.: 1
: 4,000

MZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 600uH 25% SMT 14,306In Stock
Min.: 1
Mult.: 1
: 4,000

MZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 100 mA 25 % 400 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 7 ohms 25% HIGH CURRENT
116,000On Order
Min.: 1
Mult.: 1
: 4,000

MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 70 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 100uH 25% HIGH IMPEDANCE
15,782Expected 2027/01/12
Min.: 1
Mult.: 1
: 4,000

MG Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 400 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 300 ohms 25% HIGH CURRENT
51,000On Order
Min.: 1
Mult.: 1
: 4,000

MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 30 Ohm 25% High Impedance
9,994Expected 2026/10/13
Min.: 1
Mult.: 1
: 10,000

MU Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 470 Ohm 25% High Impedance
7,500Expected 2026/10/08
Min.: 1
Mult.: 1
: 10,000

MU Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 470 Ohms 100 mA 25 % 650 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 1K 25% SMT 84,369In Stock
Min.: 1
Mult.: 1
: 4,000

MZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 100 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 100 OHMS 25% Non-Stocked
Min.: 1
Mult.: 1
: 2,000

PMC Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 100 Ohms 300 mA 25 % 400 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 150 OHMS 25% Non-Stocked
Min.: 1
Mult.: 1
: 2,000

PMC Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 150 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 60 OHMS 25% Non-Stocked
Min.: 1
Mult.: 1
: 2,000

PMC Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 60 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel