TE Connectivity / Holsworthy Ferrite Beads

Results: 102
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
TE Connectivity / Holsworthy Ferrite Beads BMC 0201 10R 25% A Gen C 29,598In Stock
Min.: 1
Mult.: 1
: 15,000

BMC Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 10 Ohms 500 mA 25 % 100 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0201 150R 25% A Gen C 13,770In Stock
Min.: 1
Mult.: 1
: 15,000

BMC Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 150 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0201 300R 25% A Gen C 14,690In Stock
Min.: 1
Mult.: 1
: 15,000

BMC Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 300 Ohms 150 mA 25 % 900 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0805 600R 25% K Gen C 10,302In Stock
Min.: 1
Mult.: 1
: 4,000

BMC Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 200 mA 25 % 350 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 40R 25% A Gen C 26,300In Stock
Min.: 1
Mult.: 1
: 10,000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 40 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0201 50R 25% A Gen C 18,375In Stock
Min.: 1
Mult.: 1
: 15,000

BMC Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 50 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy 2176487-2
TE Connectivity / Holsworthy Ferrite Beads BMC 0805 60R 25% A Med C 27,921In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape
TE Connectivity / Holsworthy 2176487-1
TE Connectivity / Holsworthy Ferrite Beads BMC 0805 300R 25% A Med C 22,513In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape
TE Connectivity / Holsworthy 2176486-4
TE Connectivity / Holsworthy Ferrite Beads BMC 0805 300R 25% A Gen C 835In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape
TE Connectivity / Holsworthy Ferrite Beads BMC 0201 40R 25% A Gen C 14,948In Stock
Min.: 1
Mult.: 1
: 15,000

BMC Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 40 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0201 30R 25% A Gen C 14,566In Stock
Min.: 1
Mult.: 1
: 15,000

BMC Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 30 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0201 220R 25% A Gen C 23,695In Stock
Min.: 1
Mult.: 1
: 15,000

BMC Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 220 Ohms 200 mA 25 % 750 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 10R 25% A Gen C 9,630In Stock
Min.: 1
Mult.: 1
: 10,000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 500 mA 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 30R 25% A Gen C 13,240In Stock
Min.: 1
Mult.: 1
: 10,000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 60R 25% A Gen C 9,900In Stock
Min.: 1
Mult.: 1
: 10,000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 68R 25% A Gen C 17,145In Stock
Min.: 1
Mult.: 1
: 10,000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 68 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 70R 25% A Gen C 4,524In Stock
10,000Expected 2026/10/16
Min.: 1
Mult.: 1
: 10,000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 70 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 80R 25% A Gen C 10,000In Stock
Min.: 1
Mult.: 1
: 10,000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 100R 25% A Gen C 7,306In Stock
Min.: 1
Mult.: 1
: 10,000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 100 Ohms 200 mA 25 % 450 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 120R 25% A Med C 5,875In Stock
Min.: 1
Mult.: 1
: 10,000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 1.5 A 25 % 75 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 120R 25% A Gen C 9,925In Stock
10,000Expected 2026/12/07
Min.: 1
Mult.: 1
: 10,000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 150R 25% A Gen C 20,000In Stock
Min.: 1
Mult.: 1
: 10,000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 150 Ohms 200 mA 25 % 600 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 180R 25% A Gen C 10,000In Stock
Min.: 1
Mult.: 1
: 10,000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 100 mA 25 % 650 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 220R 25% A Gen C 41,163In Stock
Min.: 1
Mult.: 1
: 10,000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 700 mA 25 % 280 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 240R 25% A Gen C 18,800In Stock
Min.: 1
Mult.: 1
: 10,000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 240 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel