TE Connectivity / Holsworthy Ferrite Beads

Results: 102
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
TE Connectivity / Holsworthy Ferrite Beads BMC 1204 100R 25% A Gen C 8,970In Stock
Min.: 1
Mult.: 1
Reel: 3,000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 100 Ohms 450 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 1204 120R 25% A Gen C 8,260In Stock
Min.: 1
Mult.: 1
Reel: 3,000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 450 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 1204 150R 25% A Gen C 9,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 150 Ohms 450 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 1204 220R 25% A Gen C 7,718In Stock
Min.: 1
Mult.: 1
Reel: 3,000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 220 Ohms 350 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 1204 300R 25% A Gen C 8,992In Stock
Min.: 1
Mult.: 1
Reel: 3,000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 300 Ohms 350 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 1204 400R 25% A Gen C 9,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 400 Ohms 350 mA 25 % 250 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 1204 600R 25% A Gen C 8,932In Stock
Min.: 1
Mult.: 1
Reel: 3,000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 350 mA 25 % 250 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 1204 750R 25% A Gen C 8,980In Stock
Min.: 1
Mult.: 1
Reel: 3,000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 750 Ohms 350 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 1204 800R 25% A Gen C 9,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 800 Ohms 350 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 1204 1K0 25% A Gen C 8,818In Stock
Min.: 1
Mult.: 1
Reel: 3,000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1 kOhms 350 mA 25 % 350 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 1204 1K2 25% A Gen C 3,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1.2 kOhms 350 mA 25 % 350 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 1210 31R 25% A Gen C 3,766In Stock
Min.: 1
Mult.: 1
Reel: 2,000

BMC Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 31 Ohms 500 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 1210 52R 25% A Gen C 1,973In Stock
Min.: 1
Mult.: 1
Reel: 2,000

BMC Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 52 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 1210 60R 25% A Gen C 3,980In Stock
Min.: 1
Mult.: 1
Reel: 2,000

BMC Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 60 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy BMC2AY0060AG
TE Connectivity / Holsworthy Ferrite Beads BMC 0805 60R 25% A Med C 12,148In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy BMC2AY0120AN
TE Connectivity / Holsworthy Ferrite Beads BMC 0805 120R 25% A Gen C 3,800In Stock
8,000Expected 2026/04/27
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy BMC2AY0220AN
TE Connectivity / Holsworthy Ferrite Beads BMC 0805 220R 25% A Gen C 11,210In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 300 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Holsworthy BMC2AY0300AG
TE Connectivity / Holsworthy Ferrite Beads BMC 0805 300R 25% A Med C 16,897In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Holsworthy BMC2AY0300AN
TE Connectivity / Holsworthy Ferrite Beads BMC 0805 300R 25% A Gen C 18,392In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 300 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Holsworthy BMC2AY0600AN
TE Connectivity / Holsworthy Ferrite Beads BMC 0805 600R 25% A Gen C 11,936In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 300 mA 25 % 350 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Holsworthy BMC2AY1000AN
TE Connectivity / Holsworthy Ferrite Beads BMC 0805 1K0 25% A Gen C 10,182In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape
TE Connectivity / Holsworthy Ferrite Beads BMC 0201 100R 25% A Gen C 2,660In Stock
Min.: 1
Mult.: 1
Reel: 15,000

BMC Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 100 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 150R 25% A Gen C
10,000Expected 2026/02/19
Min.: 1
Mult.: 1
Reel: 10,000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 150 Ohms 200 mA 25 % 600 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0805 600R 25% K Gen C
11,697Expected 2026/04/10
Min.: 1
Mult.: 1
Reel: 4,000

BMC Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 200 mA 25 % 350 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy 2176486-1
TE Connectivity / Holsworthy Ferrite Beads BMC 0805 1K0 25% A Gen C Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

Reel, Cut Tape